SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2667897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.6A
Shielded
2.7A
CLF-NI-D Series
0.04ohm
± 30%
5.3mm
5mm
2.7mm
2667886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.110
500+
Rs.39.520
1000+
Rs.38.920
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.6A
CLF-NI-D Series
0.095ohm
± 20%
5.3mm
5mm
2.7mm
2667899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.120
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
More Pricing...
Min: 5 / Mult: 5
470µH
170mA
Shielded
240mA
CLF-NI-D Series
4.4ohm
± 20%
5.3mm
5mm
2.7mm
1636076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.216.630
50+
Rs.141.930
100+
Rs.118.770
250+
Rs.116.160
500+
Rs.113.540
More Pricing...
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
1929709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.48.720
10+
Rs.40.290
50+
Rs.36.720
100+
Rs.33.150
200+
Rs.30.330
More Pricing...
Min: 1 / Mult: 1
10µH
1A
Unshielded
1.4A
SDR0703 Series
0.17ohm
± 10%
6.5mm
4.5mm
2.7mm
1636076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.118.770
250+
Rs.116.160
500+
Rs.113.540
1000+
Rs.111.280
5000+
Rs.109.010
More Pricing...
Min: 100 / Mult: 1
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
1929709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.150
200+
Rs.30.330
500+
Rs.27.500
Min: 100 / Mult: 1
10µH
1A
Unshielded
1.4A
SDR0703 Series
0.17ohm
± 10%
6.5mm
4.5mm
2.7mm
2667902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.120
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.38.650
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.85A
Shielded
2.07A
CLF-NI-D Series
0.075ohm
± 30%
5.3mm
5mm
2.7mm
2667898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
2000+
Rs.37.670
Min: 100 / Mult: 5
47µH
680mA
Shielded
750mA
CLF-NI-D Series
0.435ohm
± 20%
5.3mm
5mm
2.7mm
2667886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.460
250+
Rs.40.110
500+
Rs.39.520
1000+
Rs.38.920
2000+
Rs.38.320
Min: 100 / Mult: 5
10µH
1.7A
Shielded
1.6A
CLF-NI-D Series
0.095ohm
± 20%
5.3mm
5mm
2.7mm
2667902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.38.650
2000+
Rs.38.320
Min: 100 / Mult: 5
6.8µH
1.85A
Shielded
2.07A
CLF-NI-D Series
0.075ohm
± 30%
5.3mm
5mm
2.7mm
2667893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.38.200
1000+
Rs.37.850
2000+
Rs.37.500
Min: 100 / Mult: 5
220µH
280mA
Shielded
380mA
CLF-NI-D Series
2.53ohm
± 20%
5.3mm
5mm
2.7mm
2667899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
2000+
Rs.37.670
Min: 100 / Mult: 5
470µH
170mA
Shielded
240mA
CLF-NI-D Series
4.4ohm
± 20%
5.3mm
5mm
2.7mm
2667887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
More Pricing...
Min: 5 / Mult: 5
100µH
400mA
Shielded
560mA
CLF-NI-D Series
0.88ohm
± 20%
5.3mm
5mm
2.7mm
2667897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
2000+
Rs.38.320
Min: 100 / Mult: 5
3.3µH
2.6A
Shielded
2.7A
CLF-NI-D Series
0.04ohm
± 30%
5.3mm
5mm
2.7mm
2667887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
2000+
Rs.38.320
Min: 100 / Mult: 5
100µH
400mA
Shielded
560mA
CLF-NI-D Series
0.88ohm
± 20%
5.3mm
5mm
2.7mm
2667893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.38.200
1000+
Rs.37.850
More Pricing...
Min: 5 / Mult: 5
220µH
280mA
Shielded
380mA
CLF-NI-D Series
2.53ohm
± 20%
5.3mm
5mm
2.7mm
2667888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.45.250
250+
Rs.43.520
500+
Rs.41.790
1000+
Rs.40.060
2000+
Rs.38.320
Min: 100 / Mult: 5
15µH
1.4A
Shielded
1.3A
CLF-NI-D Series
0.14ohm
± 20%
5.3mm
5mm
2.7mm
2667888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.46.980
50+
Rs.45.250
250+
Rs.43.520
500+
Rs.41.790
1000+
Rs.40.060
More Pricing...
Min: 5 / Mult: 5
15µH
1.4A
Shielded
1.3A
CLF-NI-D Series
0.14ohm
± 20%
5.3mm
5mm
2.7mm
2667898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.120
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
More Pricing...
Min: 5 / Mult: 5
47µH
680mA
Shielded
750mA
CLF-NI-D Series
0.435ohm
± 20%
5.3mm
5mm
2.7mm
4659446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.480
250+
Rs.80.730
500+
Rs.76.780
1000+
Rs.72.350
2500+
Rs.67.260
Min: 100 / Mult: 5
22µH
0.56A
-
1.5A
-
0
-
7.8mm
2.7mm
2.7mm
4659444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.480
250+
Rs.80.730
500+
Rs.76.780
1000+
Rs.72.350
2500+
Rs.67.260
Min: 100 / Mult: 5
15µH
0.62A
-
1.8A
-
0.47ohm
-
7.8mm
2.7mm
2.7mm
4659445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.480
250+
Rs.80.730
500+
Rs.76.780
1000+
Rs.72.350
2500+
Rs.67.260
Min: 100 / Mult: 5
18µH
0.6A
-
1.7A
-
0.52ohm
-
7.8mm
2.7mm
2.7mm
4659443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.380
50+
Rs.91.480
250+
Rs.80.730
500+
Rs.76.780
1000+
Rs.72.350
More Pricing...
Min: 5 / Mult: 5
100µH
0.27A
Wirewound
0.7A
ADL8030VA Series
2.54ohm
± 20%
7.8mm
2.7mm
2.7mm
4659441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.480
250+
Rs.80.730
500+
Rs.76.780
1000+
Rs.72.350
2500+
Rs.67.260
Min: 100 / Mult: 5
10µH
0.7A
-
2.4A
-
0.38ohm
-
7.8mm
2.7mm
2.7mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY