SMD Power Inductors:

885 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.670
100+
Rs.46.090
500+
Rs.40.860
1000+
Rs.37.360
Min: 10 / Mult: 10
1.2µH
4.78A
-
Shielded
2.97A
-
IHLP-1212BZ-51 Series
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3928919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.230
100+
Rs.48.390
500+
Rs.41.470
1000+
Rs.38.290
2000+
Rs.36.340
Min: 10 / Mult: 10
1.5µH
4.08A
-
Shielded
5.96A
-
IHLP-1212BZ-01 Series
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
3287754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.310
10+
Rs.75.280
50+
Rs.64.310
100+
Rs.62.990
500+
Rs.61.670
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.4A
-
Shielded
4.5A
-
MPXV Series
-
0.0966ohm
± 20%
-
5.3mm
5mm
2mm
3287754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.990
500+
Rs.61.670
1000+
Rs.60.350
2000+
Rs.59.020
7000+
Rs.57.690
Min: 100 / Mult: 1
4.7µH
3.4A
-
Shielded
4.5A
-
MPXV Series
-
0.0966ohm
± 20%
-
5.3mm
5mm
2mm
3928910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.46.090
500+
Rs.40.860
1000+
Rs.37.360
Min: 100 / Mult: 10
1.2µH
4.78A
-
Shielded
2.97A
-
IHLP-1212BZ-51 Series
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3928919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.390
500+
Rs.41.470
1000+
Rs.38.290
2000+
Rs.36.340
Min: 100 / Mult: 10
1.5µH
4.08A
-
Shielded
5.96A
-
IHLP-1212BZ-01 Series
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
3928836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.310
50+
Rs.54.770
250+
Rs.46.940
500+
Rs.43.340
1000+
Rs.41.850
Min: 5 / Mult: 5
15µH
1.72A
-
Shielded
1.72A
-
IHLP-2020BZ-51 Series
-
0.303ohm
± 20%
-
5.49mm
5.18mm
2mm
2056527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.89.630
50+
Rs.74.020
250+
Rs.58.670
500+
Rs.57.070
1500+
Rs.51.210
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
-
Shielded
3.3A
-
IHLP-1212BZ-11 Series
-
0.046ohm
± 20%
-
3.6mm
3mm
2mm
1845532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.040
50+
Rs.78.440
250+
Rs.64.550
500+
Rs.61.340
1500+
Rs.58.110
Min: 5 / Mult: 5
1µH
5A
-
Shielded
4.5A
-
IHLP-1212BZ-11 Series
-
0.024ohm
± 20%
-
3.6mm
3mm
2mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.190
50+
Rs.21.390
250+
Rs.20.970
500+
Rs.20.540
1000+
Rs.20.110
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1813518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.170
10+
Rs.65.340
100+
Rs.53.770
500+
Rs.49.030
1000+
Rs.44.530
Min: 1 / Mult: 1
1µH
5A
-
Shielded
4.5A
-
IHLP-1212BZ-11 Series
-
0.024ohm
20%
-
3.6mm
3mm
2mm
2219297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.290
10+
Rs.23.790
50+
Rs.23.530
100+
Rs.19.620
200+
Rs.18.420
More Pricing...
Min: 1 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
2965604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.69.430
100+
Rs.57.080
500+
Rs.55.340
1000+
Rs.46.980
2000+
Rs.46.900
More Pricing...
Min: 10 / Mult: 10
4.7µH
3.2A
-
Shielded
1.8A
-
IHLP-1616BZ-5A Series
-
0.11ohm
± 20%
-
4.45mm
4.06mm
2mm
2840105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.49.620
50+
Rs.39.500
250+
Rs.33.820
500+
Rs.29.740
1000+
Rs.27.250
More Pricing...
Min: 5 / Mult: 5
10µH
500mA
-
Unshielded
-
-
8200 Series
-
0.4ohm
± 10%
-
3.2mm
2.5mm
2mm
1800387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.140
50+
Rs.51.470
250+
Rs.45.880
500+
Rs.43.940
1000+
Rs.36.310
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
-
Unshielded
850mA
-
WE-LQ Series
-
0.65ohm
± 20%
-
3.2mm
2.5mm
2mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.230
50+
Rs.125.130
100+
Rs.117.140
250+
Rs.112.260
500+
Rs.107.380
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2448581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.123.350
50+
Rs.112.700
100+
Rs.105.610
250+
Rs.101.170
500+
Rs.96.730
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.4A
-
Shielded
4.3A
-
WE-MAPI Series
-
0.08ohm
± 20%
-
3mm
3mm
2mm
9522174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.300
50+
Rs.17.050
250+
Rs.14.120
500+
Rs.12.920
1000+
Rs.11.720
More Pricing...
Min: 5 / Mult: 5
1µH
1A
100MHz
Shielded
-
1A
LQH32CN_33 Series
1210 [3225 Metric]
0.06ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
3551707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.110
50+
Rs.121.800
100+
Rs.113.100
250+
Rs.108.320
500+
Rs.103.530
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
-
Shielded
2.35A
-
WE-MAIA Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
3410537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.56.170
50+
Rs.46.130
250+
Rs.41.040
500+
Rs.38.570
1000+
Rs.36.140
More Pricing...
Min: 5 / Mult: 5
680nH
7.4A
-
Shielded
6.7A
-
SRP0320 Series
-
0.0148ohm
± 10%
-
3.4mm
3.1mm
2mm
2286582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.520
50+
Rs.128.010
100+
Rs.117.000
250+
Rs.110.740
500+
Rs.97.210
More Pricing...
Min: 1 / Mult: 1
150µH
180mA
-
Shielded
80mA
-
0805PS Series
-
8.33ohm
± 10%
-
3.38mm
3mm
2mm
2286582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.97.210
1500+
Rs.86.680
7500+
Rs.79.350
Min: 500 / Mult: 1
150µH
180mA
-
Shielded
80mA
-
0805PS Series
-
8.33ohm
± 10%
-
3.38mm
3mm
2mm
3410537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.130
250+
Rs.41.040
500+
Rs.38.570
1000+
Rs.36.140
2500+
Rs.35.710
Min: 100 / Mult: 5
680nH
7.4A
-
Shielded
6.7A
-
SRP0320 Series
-
0.0148ohm
± 10%
-
3.4mm
3.1mm
2mm
2056528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.66.650
250+
Rs.59.200
500+
Rs.58.570
1500+
Rs.49.700
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.7A
-
Shielded
3.3A
-
IHLP-1212BZ-11 Series
-
0.061ohm
± 20%
-
3.6mm
3mm
2mm
1845532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.78.440
250+
Rs.64.550
500+
Rs.61.340
1500+
Rs.58.110
Min: 100 / Mult: 5
1µH
5A
-
Shielded
4.5A
-
IHLP-1212BZ-11 Series
-
0.024ohm
± 20%
-
3.6mm
3mm
2mm
1-25 of 885 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY