SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2526956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
2500+
Rs.59.250
Min: 100 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.070
10+
Rs.88.860
50+
Rs.79.980
100+
Rs.71.090
200+
Rs.65.760
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.090
200+
Rs.65.760
500+
Rs.60.430
Min: 100 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
2526953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
1.8µH
4.6A
Unshielded
4.1A
SD43 Series
0.042ohm
± 20%
4.7mm
4.2mm
3.45mm
2526952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.320
10+
Rs.96.760
50+
Rs.87.880
100+
Rs.82.050
200+
Rs.71.960
More Pricing...
Min: 1 / Mult: 1
15µH
1.7A
Unshielded
1.33A
SD43 Series
0.235ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
2526959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
3.3µH
3.3A
Unshielded
2.9A
SD43 Series
0.058ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
2526953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
1.8µH
4.6A
Unshielded
4.1A
SD43 Series
0.042ohm
± 20%
4.7mm
4.2mm
3.45mm
2526955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.490
10+
Rs.99.220
50+
Rs.87.950
100+
Rs.76.670
200+
Rs.65.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.8A
Unshielded
3.6A
SD43 Series
0.047ohm
± 20%
4.7mm
4.2mm
3.45mm
2526969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.320
10+
Rs.96.760
50+
Rs.87.880
100+
Rs.82.050
200+
Rs.71.960
More Pricing...
Min: 1 / Mult: 1
68µH
600mA
Unshielded
650mA
SD43 Series
1.117ohm
± 10%
4.7mm
4.2mm
3.45mm
2526957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.7A
Unshielded
3.4A
SD43 Series
0.052ohm
± 20%
4.7mm
4.2mm
3.45mm
2526957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
2.7µH
3.7A
Unshielded
3.4A
SD43 Series
0.052ohm
± 20%
4.7mm
4.2mm
3.45mm
2526952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.050
200+
Rs.71.960
500+
Rs.62.940
Min: 100 / Mult: 1
15µH
1.7A
Unshielded
1.33A
SD43 Series
0.235ohm
± 20%
4.7mm
4.2mm
3.45mm
2526969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.050
200+
Rs.71.960
500+
Rs.62.940
Min: 100 / Mult: 1
68µH
600mA
Unshielded
650mA
SD43 Series
1.117ohm
± 10%
4.7mm
4.2mm
3.45mm
2526955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.670
200+
Rs.65.400
500+
Rs.54.120
Min: 100 / Mult: 1
2.2µH
3.8A
Unshielded
3.6A
SD43 Series
0.047ohm
± 20%
4.7mm
4.2mm
3.45mm
2526959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Unshielded
2.9A
SD43 Series
0.058ohm
± 20%
4.7mm
4.2mm
3.45mm
2526961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.320
10+
Rs.96.760
100+
Rs.87.880
500+
Rs.82.050
1000+
Rs.71.960
More Pricing...
Min: 1 / Mult: 1
3.9µH
3A
Unshielded
2.6A
SD43 Series
0.076ohm
± 20%
4.7mm
4.2mm
3.45mm
2526961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.87.880
500+
Rs.82.050
1000+
Rs.71.960
2000+
Rs.62.940
Min: 100 / Mult: 1
3.9µH
3A
Unshielded
2.6A
SD43 Series
0.076ohm
± 20%
4.7mm
4.2mm
3.45mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY