SMD Power Inductors:

1,102 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.830
50+
Rs.75.960
100+
Rs.58.180
250+
Rs.56.040
500+
Rs.53.900
More Pricing...
Min: 1 / Mult: 1
150nH
-
27.2A
Shielded
20.6A
-
SPM-VT-D Series
-
2090µohm
± 20%
-
7mm
6.5mm
4.5mm
3370481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.190
50+
Rs.20.730
100+
Rs.15.700
250+
Rs.14.060
500+
Rs.12.070
Min: 1 / Mult: 1
100µH
-
520mA
Unshielded
-
-
MC PCD Series
-
0.7ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.370
50+
Rs.23.480
100+
Rs.20.500
250+
Rs.17.220
500+
Rs.16.000
More Pricing...
Min: 1 / Mult: 1
330nH
-
12A
Unshielded
-
-
MC SD54 Series
-
8000µohm
± 20%
-
5.8mm
5.2mm
4.5mm
2329163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.880
50+
Rs.43.990
100+
Rs.42.100
250+
Rs.37.880
Min: 1 / Mult: 1
68µH
-
900mA
Unshielded
920mA
-
SDR7045 Series
-
0.28ohm
± 10%
-
7mm
7mm
4.5mm
2215734

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.35.240
Min: 1000 / Mult: 1000
6.8µH
-
2.04A
Shielded
1.9A
-
SLF-H Series
-
0.0468ohm
± 20%
-
7mm
7mm
4.5mm
1864109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.500
250+
Rs.17.220
500+
Rs.16.000
1500+
Rs.14.490
Min: 100 / Mult: 1
330nH
-
12A
Unshielded
-
-
MC SD54 Series
-
8000µohm
± 20%
-
5.8mm
5.2mm
4.5mm
2329163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.100
250+
Rs.37.880
Min: 100 / Mult: 1
68µH
-
900mA
Unshielded
920mA
-
SDR7045 Series
-
0.28ohm
± 10%
-
7mm
7mm
4.5mm
2840081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.126.150
500+
Rs.120.770
Min: 100 / Mult: 1
10µH
-
4A
Shielded
6.5A
-
MPLCV Series
-
0.045ohm
± 20%
-
7.9mm
6.7mm
4.5mm
2840081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.220
10+
Rs.136.590
50+
Rs.131.370
100+
Rs.126.150
500+
Rs.120.770
Min: 1 / Mult: 1
10µH
-
4A
Shielded
6.5A
-
MPLCV Series
-
0.045ohm
± 20%
-
7.9mm
6.7mm
4.5mm
3499416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.440
250+
Rs.18.440
500+
Rs.18.060
Min: 100 / Mult: 1
1.5µH
-
5A
Semishielded
7.4A
-
VLS-EX-H Series
-
0.0221ohm
± 30%
-
5mm
5.3mm
4.5mm
3370481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.700
250+
Rs.14.060
500+
Rs.12.070
Min: 100 / Mult: 1
100µH
-
520mA
Unshielded
-
-
MC PCD Series
-
0.7ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3499416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.330
50+
Rs.24.440
100+
Rs.20.440
250+
Rs.18.440
500+
Rs.18.060
Min: 1 / Mult: 1
1.5µH
-
5A
Semishielded
7.4A
-
VLS-EX-H Series
-
0.0221ohm
± 30%
-
5mm
5.3mm
4.5mm
3370519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.48.580
200+
Rs.33.670
400+
Rs.28.120
Min: 100 / Mult: 1
22µH
-
2.1A
Shielded
-
-
MC PCDR Series
-
0.059ohm
± 20%
-
10mm
10mm
4.5mm
3370332

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.16.600
Min: 1000 / Mult: 1000
3.3µH
-
2.5A
Shielded
-
-
MC PCDR Series
-
0.02ohm
± 20%
-
7mm
7mm
4.5mm
3370519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.650
10+
Rs.93.460
50+
Rs.48.580
200+
Rs.33.670
400+
Rs.28.120
Min: 1 / Mult: 1
22µH
-
2.1A
Shielded
-
-
MC PCDR Series
-
0.059ohm
± 20%
-
10mm
10mm
4.5mm
3648452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.830
10+
Rs.53.070
50+
Rs.51.460
100+
Rs.49.850
200+
Rs.48.240
More Pricing...
Min: 1 / Mult: 1
1mH
-
290mA
Shielded
400mA
-
SLF-H Series
-
3.36ohm
± 20%
-
10.1mm
10.1mm
4.5mm
3648452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.850
200+
Rs.48.240
500+
Rs.46.620
2500+
Rs.41.320
Min: 100 / Mult: 1
1mH
-
290mA
Shielded
400mA
-
SLF-H Series
-
3.36ohm
± 20%
-
10.1mm
10.1mm
4.5mm
3760541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.110
250+
Rs.86.170
500+
Rs.79.540
1000+
Rs.74.230
Min: 100 / Mult: 1
220µH
-
350mA
Shielded
-
-
2400 Series
-
1.31ohm
-
-
7.7mm
7.1mm
4.5mm
3780791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.250
Min: 100 / Mult: 1
1mH
-
5.14A
Shielded
9.85A
-
ASPI-6045T Series
-
0.014ohm
± 30%
-
6mm
6mm
4.5mm
3780791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.220
50+
Rs.16.110
100+
Rs.15.250
Min: 1 / Mult: 1
1mH
-
5.14A
Shielded
9.85A
-
ASPI-6045T Series
-
0.014ohm
± 30%
-
6mm
6mm
4.5mm
3760541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.560
50+
Rs.115.990
100+
Rs.96.110
250+
Rs.86.170
500+
Rs.79.540
More Pricing...
Min: 1 / Mult: 1
220µH
-
350mA
Shielded
-
-
2400 Series
-
1.31ohm
-
-
7.7mm
7.1mm
4.5mm
1644573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.770
50+
Rs.72.310
100+
Rs.59.540
250+
Rs.58.690
500+
Rs.57.830
More Pricing...
Min: 1 / Mult: 1
47µH
-
1A
Shielded
900mA
-
B82472G6 Series
-
0.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1864132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.300
250+
Rs.18.400
500+
Rs.16.850
1500+
Rs.15.920
Min: 100 / Mult: 1
180µH
-
380mA
Unshielded
-
-
MC SD54 Series
-
1.05ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2061657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.38.010
50+
Rs.31.050
100+
Rs.25.620
250+
Rs.25.110
500+
Rs.24.600
Min: 1 / Mult: 1
68µH
-
900mA
Semishielded
1A
-
SRN6045 Series
-
0.351ohm
± 20%
-
6mm
6mm
4.5mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.29.860
50+
Rs.24.720
100+
Rs.21.100
250+
Rs.20.910
500+
Rs.20.500
Min: 1 / Mult: 1
33µH
-
1.4A
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 1102 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY