SMD Power Inductors:

1,032 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.460
10+
Rs.97.350
100+
Rs.80.870
500+
Rs.75.600
1000+
Rs.72.950
More Pricing...
Min: 1 / Mult: 1
15µH
-
6.8A
Shielded
4.8A
-
SPM-HZ Series
-
0.0444ohm
± 20%
-
10.7mm
10mm
4mm
2871578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.390
50+
Rs.33.310
100+
Rs.33.010
Min: 1 / Mult: 1
2.2µH
-
-
-
7.4A
6.5A
DG8040C Series
-
0.0132ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
3212559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.100
10+
Rs.82.570
50+
Rs.82.110
100+
Rs.69.990
Min: 1 / Mult: 1
470nH
-
33A
Shielded
33.2A
-
SPM-HZ Series
-
1870µohm
± 20%
-
10.7mm
10mm
4mm
3252961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.297.670
10+
Rs.269.210
Min: 1 / Mult: 1
47µH
-
4A
Shielded
6.5A
-
MPX Series
-
0.1257ohm
± 20%
-
17mm
17.1mm
4mm
1864060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.960
10+
Rs.98.320
50+
Rs.85.840
200+
Rs.72.090
400+
Rs.66.990
More Pricing...
Min: 1 / Mult: 1
750nH
-
20A
Shielded
-
-
MC SC Series
-
3000µohm
± 20%
-
10mm
10mm
4mm
2364581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.77.240
Min: 10 / Mult: 10
1.5µH
-
11.1A
Shielded
10.8A
-
MPLCH Series
-
9000µohm
± 20%
-
7.8mm
6.7mm
4mm
1864060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.85.840
200+
Rs.72.090
400+
Rs.66.990
800+
Rs.60.680
Min: 100 / Mult: 1
750nH
-
20A
Shielded
-
-
MC SC Series
-
3000µohm
± 20%
-
10mm
10mm
4mm
2364581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.77.240
Min: 100 / Mult: 1
1.5µH
-
11.1A
Shielded
10.8A
-
MPLCH Series
-
9000µohm
± 20%
-
7.8mm
6.7mm
4mm
2455108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.080
50+
Rs.70.640
100+
Rs.69.200
250+
Rs.67.770
500+
Rs.66.320
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.1A
Shielded
1.02A
-
SRR6040A Series
-
0.12ohm
± 20%
-
6.7mm
6.7mm
4mm
2871578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.010
Min: 100 / Mult: 1
2.2µH
-
-
-
7.4A
6.5A
DG8040C Series
-
0.0132ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
2932069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.900
Min: 100 / Mult: 1
1µH
-
25A
Shielded
20A
-
HA72L Series
-
2500µohm
± 20%
-
11.5mm
10mm
4mm
2932069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.740
10+
Rs.90.190
50+
Rs.77.900
Min: 1 / Mult: 1
1µH
-
25A
Shielded
20A
-
HA72L Series
-
2500µohm
± 20%
-
11.5mm
10mm
4mm
2932070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.360
10+
Rs.104.340
50+
Rs.87.980
200+
Rs.74.160
Min: 1 / Mult: 1
4.7µH
-
9.5A
Shielded
7.6A
-
HA72L Series
-
0.0142ohm
± 20%
-
11.5mm
10mm
4mm
2932070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.87.980
200+
Rs.74.160
Min: 100 / Mult: 1
4.7µH
-
9.5A
Shielded
7.6A
-
HA72L Series
-
0.0142ohm
± 20%
-
11.5mm
10mm
4mm
2932072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.060
10+
Rs.161.060
50+
Rs.142.060
200+
Rs.118.530
400+
Rs.111.300
More Pricing...
Min: 1 / Mult: 1
22µH
-
5A
Shielded
4.5A
-
HA72L Series
-
0.066ohm
± 20%
-
11.5mm
10mm
4mm
2932071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.390
10+
Rs.125.770
50+
Rs.115.820
200+
Rs.89.310
400+
Rs.83.880
More Pricing...
Min: 1 / Mult: 1
10µH
-
7.5A
Shielded
7.1A
-
HA72L Series
-
0.0305ohm
± 20%
-
11.5mm
10mm
4mm
2932072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.142.060
200+
Rs.118.530
400+
Rs.111.300
800+
Rs.86.600
Min: 100 / Mult: 1
22µH
-
5A
Shielded
4.5A
-
HA72L Series
-
0.066ohm
± 20%
-
11.5mm
10mm
4mm
2932071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.820
200+
Rs.89.310
400+
Rs.83.880
800+
Rs.78.680
Min: 100 / Mult: 1
10µH
-
7.5A
Shielded
7.1A
-
HA72L Series
-
0.0305ohm
± 20%
-
11.5mm
10mm
4mm
3370538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.960
250+
Rs.26.980
500+
Rs.22.730
1000+
Rs.21.090
Min: 100 / Mult: 5
100µH
-
650mA
Shielded
-
-
MC SCDS Series
-
0.368ohm
± 20%
-
6.7mm
6.7mm
4mm
3653550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.650
Min: 100 / Mult: 1
6.8µH
-
8.3A
Shielded
11.5A
-
MPEV Series
-
0.0241ohm
± 20%
-
10mm
10mm
4mm
3287934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.320.710
Min: 1 / Mult: 1
680nH
-
32A
Shielded
55A
-
MPXV Series
-
2000µohm
± 20%
-
17mm
17.1mm
4mm
3252948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.269.210
Min: 100 / Mult: 1
470nH
-
34A
Shielded
75A
-
MPX Series
-
1800µohm
± 20%
-
17mm
17.1mm
4mm
3252956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.369.300
10+
Rs.276.230
50+
Rs.269.210
Min: 1 / Mult: 1
6.8µH
-
11.5A
Shielded
17A
-
MPX Series
-
0.0159ohm
± 20%
-
17mm
17.1mm
4mm
3226935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.300
Min: 100 / Mult: 1
1µH
-
21.1A
Shielded
29A
-
MPX Series
-
3800µohm
± 20%
-
10.8mm
10mm
4mm
3212559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.990
Min: 100 / Mult: 1
470nH
-
33A
Shielded
33.2A
-
SPM-HZ Series
-
1870µohm
± 20%
-
10.7mm
10mm
4mm
1-25 of 1032 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY