SMD Power Inductors:

182 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.530
10+
Rs.124.750
50+
Rs.112.800
100+
Rs.100.850
200+
Rs.97.860
More Pricing...
Min: 1 / Mult: 1
0.68µH
-
36.5A
Shielded
36.5A
SRP1265WA Series
0.00162ohm
± 20%
13.6mm
12.6mm
6.2mm
3929018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.350
10+
Rs.152.260
50+
Rs.125.420
100+
Rs.104.510
200+
Rs.101.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
23A
Shielded
26A
SRP1265WA Series
0.0042ohm
± 20%
13.6mm
12.6mm
6.2mm
3929016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.650
10+
Rs.140.070
50+
Rs.121.800
100+
Rs.114.840
200+
Rs.107.450
More Pricing...
Min: 1 / Mult: 1
1µH
-
32A
Shielded
32A
SRP1265WA Series
0.0021ohm
± 20%
13.6mm
12.6mm
6.2mm
3929023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.350
10+
Rs.126.110
50+
Rs.125.420
100+
Rs.102.090
200+
Rs.101.340
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
13A
Shielded
16A
SRP1265WA Series
0.0136ohm
± 20%
13.6mm
12.6mm
6.2mm
3929021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.530
10+
Rs.124.750
50+
Rs.112.800
100+
Rs.100.850
200+
Rs.97.860
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
15A
Shielded
18A
SRP1265WA Series
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
3929018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.104.510
200+
Rs.101.800
500+
Rs.99.080
2500+
Rs.94.670
Min: 100 / Mult: 1
2.2µH
-
23A
Shielded
26A
SRP1265WA Series
0.0042ohm
± 20%
13.6mm
12.6mm
6.2mm
3929016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.840
200+
Rs.107.450
500+
Rs.100.050
Min: 100 / Mult: 1
1µH
-
32A
Shielded
32A
SRP1265WA Series
0.0021ohm
± 20%
13.6mm
12.6mm
6.2mm
3929023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.090
200+
Rs.101.340
500+
Rs.100.580
2500+
Rs.94.670
Min: 100 / Mult: 1
8.2µH
-
13A
Shielded
16A
SRP1265WA Series
0.0136ohm
± 20%
13.6mm
12.6mm
6.2mm
3929015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.850
200+
Rs.97.860
500+
Rs.94.870
2500+
Rs.94.670
Min: 100 / Mult: 1
0.68µH
-
36.5A
Shielded
36.5A
SRP1265WA Series
0.00162ohm
± 20%
13.6mm
12.6mm
6.2mm
3929021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.850
200+
Rs.97.860
500+
Rs.94.870
2500+
Rs.94.670
Min: 100 / Mult: 1
5.6µH
-
15A
Shielded
18A
SRP1265WA Series
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
3501862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.660
10+
Rs.141.870
50+
Rs.141.790
100+
Rs.114.850
200+
Rs.108.500
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
20A
Shielded
29A
MPL-AY Series
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
2434080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.100
10+
Rs.116.250
50+
Rs.101.170
100+
Rs.95.840
200+
Rs.93.930
Min: 1 / Mult: 1
47µH
-
6.5A
Shielded
9.5A
SRP1265A Series
0.09ohm
± 20%
13.5mm
12.5mm
6.2mm
3501857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.189.660
10+
Rs.155.730
50+
Rs.142.250
100+
Rs.128.760
200+
Rs.120.060
More Pricing...
Min: 1 / Mult: 1
560nH
-
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
2082646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.308.850
10+
Rs.302.760
50+
Rs.280.140
100+
Rs.250.560
200+
Rs.234.470
More Pricing...
Min: 1 / Mult: 1
13µH
-
10A
Shielded
9A
WE-HCI Series
0.0112ohm
± 20%
13.2mm
12.8mm
6.2mm
3501857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.128.760
200+
Rs.120.060
500+
Rs.111.360
Min: 100 / Mult: 1
560nH
-
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
3501862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.850
200+
Rs.108.500
500+
Rs.104.360
Min: 100 / Mult: 1
1.8µH
-
20A
Shielded
29A
MPL-AY Series
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
2434078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.100
10+
Rs.116.250
50+
Rs.102.060
100+
Rs.95.840
200+
Rs.93.930
Min: 1 / Mult: 1
33µH
-
8A
Shielded
11A
SRP1265A Series
0.058ohm
± 20%
13.5mm
12.5mm
6.2mm
2082645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.272.310
10+
Rs.267.090
50+
Rs.247.080
100+
Rs.235.770
200+
Rs.215.760
More Pricing...
Min: 1 / Mult: 1
11.3µH
-
11A
Shielded
9.5A
WE-HCI Series
0.0091ohm
± 20%
13.2mm
12.8mm
6.2mm
1636241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.272.310
10+
Rs.267.090
50+
Rs.247.080
100+
Rs.235.770
200+
Rs.226.200
More Pricing...
Min: 1 / Mult: 1
7.3µH
-
13A
Shielded
12A
WE-HCI Series
0.0059ohm
± 20%
13.2mm
12.8mm
6.2mm
1869775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.272.310
10+
Rs.267.090
50+
Rs.247.080
100+
Rs.235.770
200+
Rs.215.760
More Pricing...
Min: 1 / Mult: 1
1.3µH
-
25A
Shielded
25A
WE-HCI Series
0.0018ohm
± 20%
13.2mm
12.8mm
6.2mm
2211631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.277.760
10+
Rs.272.440
50+
Rs.252.030
100+
Rs.240.490
200+
Rs.220.080
More Pricing...
Min: 1 / Mult: 1
33µH
-
5.5A
Shielded
5.5A
WE-HCI Series
0.0305ohm
± 20%
13.2mm
12.8mm
6.2mm
2434072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.030
10+
Rs.97.620
50+
Rs.84.580
100+
Rs.79.700
200+
Rs.78.110
Min: 1 / Mult: 1
10µH
-
10A
Shielded
15.5A
SRP1265A Series
0.0165ohm
± 20%
13.5mm
12.5mm
6.2mm
3501866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.660
10+
Rs.141.870
50+
Rs.141.790
100+
Rs.114.850
200+
Rs.108.700
Min: 1 / Mult: 1
8.2µH
-
11.5A
Shielded
18A
MPL-AY Series
0.0139ohm
± 20%
13.5mm
12.6mm
6.2mm
2434074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.95.700
50+
Rs.82.920
100+
Rs.78.130
200+
Rs.76.480
More Pricing...
Min: 1 / Mult: 1
1µH
-
30A
Shielded
48A
SRP1265A Series
0.0023ohm
± 20%
13.5mm
12.5mm
6.2mm
2434073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.126.020
10+
Rs.113.590
50+
Rs.102.060
100+
Rs.95.840
200+
Rs.89.550
More Pricing...
Min: 1 / Mult: 1
15µH
-
9A
Shielded
12.5A
SRP1265A Series
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
1-25 of 182 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY