SMD Power Inductors:

238 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.740
Min: 1 / Mult: 1
2.2µH
-
44.5A
Shielded
32.8A
SPM-VT-D Series
-
0.00374ohm
± 20%
13mm
12.5mm
6.5mm
3648465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.114.730
10+
Rs.94.740
50+
Rs.93.860
100+
Rs.75.700
200+
Rs.71.710
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.9A
Shielded
1.6A
SLF Series
-
0.148ohm
± 20%
12.5mm
12.5mm
6.5mm
3648465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.700
200+
Rs.71.710
500+
Rs.67.710
Min: 100 / Mult: 1
100µH
-
1.9A
Shielded
1.6A
SLF Series
-
0.148ohm
± 20%
12.5mm
12.5mm
6.5mm
3923816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.202.740
Min: 100 / Mult: 1
2.2µH
-
44.5A
Shielded
32.8A
SPM-VT-D Series
-
0.00374ohm
± 20%
13mm
12.5mm
6.5mm
3212517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.350
10+
Rs.71.800
50+
Rs.65.230
100+
Rs.50.980
200+
Rs.46.360
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
4.7A
Shielded
6.1A
SLF Series
-
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
1289442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.950
10+
Rs.136.660
25+
Rs.128.680
50+
Rs.120.690
100+
Rs.112.700
More Pricing...
Min: 1 / Mult: 1
10µH
-
10A
Shielded
15.5A
IHLP-5050FD-01 Series
-
0.0172ohm
± 20%
13.2mm
12.9mm
6.5mm
3212515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.170
10+
Rs.64.990
50+
Rs.59.250
100+
Rs.53.510
200+
Rs.50.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.3A
Shielded
8.9A
SLF Series
-
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3212517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.50.980
200+
Rs.46.360
500+
Rs.41.740
Min: 100 / Mult: 1
4.7µH
-
4.7A
Shielded
6.1A
SLF Series
-
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
3212522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
10+
Rs.86.740
50+
Rs.81.780
100+
Rs.72.650
200+
Rs.67.170
More Pricing...
Min: 1 / Mult: 1
10µH
-
4.8A
Shielded
5A
SLF Series
-
0.0242ohm
± 20%
12.5mm
12.5mm
6.5mm
3212522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.72.650
200+
Rs.67.170
500+
Rs.61.690
Min: 100 / Mult: 1
10µH
-
4.8A
Shielded
5A
SLF Series
-
0.0242ohm
± 20%
12.5mm
12.5mm
6.5mm
3212515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.53.510
200+
Rs.50.080
500+
Rs.46.640
Min: 100 / Mult: 1
2.2µH
-
6.3A
Shielded
8.9A
SLF Series
-
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
2333801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.240
200+
Rs.54.190
600+
Rs.47.130
Min: 100 / Mult: 1
12µH
-
3A
Shielded
-
SRR1206 Series
-
0.038ohm
± 20%
12.7mm
12.7mm
6.5mm
2906428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.107.880
100+
Rs.88.740
500+
Rs.76.830
1000+
Rs.70.040
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
27A
Shielded
-
PA4343.XXXNLT Series
-
4mohm
-
14mm
12.8mm
6.5mm
3648467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.111.360
10+
Rs.93.960
50+
Rs.92.220
100+
Rs.81.870
200+
Rs.75.650
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.8A
Shielded
3.5A
SLF Series
-
0.0379ohm
± 20%
12.5mm
12.5mm
6.5mm
3923818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.321.030
10+
Rs.264.480
50+
Rs.230.550
100+
Rs.217.500
200+
Rs.214.890
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
30.1A
Shielded
22.2A
SPM-VT-D Series
-
0.00781ohm
± 20%
13mm
12.5mm
6.5mm
3923804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.740
50+
Rs.79.040
100+
Rs.71.340
200+
Rs.66.780
More Pricing...
Min: 1 / Mult: 1
33µH
-
8.8A
Shielded
6.5A
SPM-VT-D Series
-
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
3923811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.327.120
10+
Rs.269.700
50+
Rs.261.000
100+
Rs.221.850
200+
Rs.207.500
More Pricing...
Min: 1 / Mult: 1
15µH
-
14.2A
Shielded
10.6A
SPM-VT-D Series
-
0.02299ohm
± 20%
13mm
12.5mm
6.5mm
3923798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.128.760
10+
Rs.109.620
50+
Rs.99.180
100+
Rs.77.870
200+
Rs.72.870
More Pricing...
Min: 1 / Mult: 1
15µH
-
15.9A
Shielded
11.7A
SPM-VT-D Series
-
0.03597ohm
± 20%
10.5mm
10mm
6.5mm
3923808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
10+
Rs.100.050
50+
Rs.94.830
100+
Rs.75.000
200+
Rs.71.000
More Pricing...
Min: 1 / Mult: 1
68µH
-
7A
Shielded
5.1A
SPM-VT-D Series
-
0.1331ohm
± 20%
10.5mm
10mm
6.5mm
3923813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.334.020
10+
Rs.222.930
50+
Rs.222.610
100+
Rs.187.930
Min: 1 / Mult: 1
1.5µH
-
44.2A
Shielded
32.8A
SPM-VT-D Series
-
0.00308ohm
± 20%
13mm
12.5mm
6.5mm
3923801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.740
50+
Rs.75.690
100+
Rs.71.340
200+
Rs.66.780
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
34.4A
Shielded
25.6A
SPM-VT-D Series
-
0.00341ohm
± 20%
10.5mm
10mm
6.5mm
3923802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.740
50+
Rs.75.690
100+
Rs.71.340
200+
Rs.71.300
More Pricing...
Min: 1 / Mult: 1
22µH
-
10.5A
Shielded
7.8A
SPM-VT-D Series
-
0.04763ohm
± 20%
10.5mm
10mm
6.5mm
3923799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.740
50+
Rs.79.040
100+
Rs.71.340
200+
Rs.66.780
More Pricing...
Min: 1 / Mult: 1
1µH
-
36.6A
Shielded
27.4A
SPM-VT-D Series
-
0.00264ohm
± 20%
10.5mm
10mm
6.5mm
3923807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.86.740
50+
Rs.83.960
100+
Rs.79.760
200+
Rs.75.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
26.2A
Shielded
19.3A
SPM-VT-D Series
-
0.01012ohm
± 20%
10.5mm
10mm
6.5mm
3923803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.67.690
50+
Rs.54.310
100+
Rs.54.300
200+
Rs.54.290
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
28A
Shielded
20.7A
SPM-VT-D Series
-
0.00506ohm
± 20%
10.5mm
10mm
6.5mm
1-25 of 238 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY