SMD Power Inductors:

261 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.050
10+
Rs.182.440
25+
Rs.173.440
50+
Rs.164.430
100+
Rs.151.900
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
0.011ohm
± 20%
22mm
15mm
7mm
1636164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.900
250+
Rs.145.640
Min: 100 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
0.011ohm
± 20%
22mm
15mm
7mm
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.390.720
10+
Rs.327.290
50+
Rs.319.620
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
0.0122ohm
± 20%
17mm
17.1mm
7mm
3269866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.279.910
5+
Rs.249.170
10+
Rs.218.430
25+
Rs.213.810
50+
Rs.183.280
More Pricing...
Min: 1 / Mult: 1
10µH
12A
Shielded
17A
HCM1A1707V2 Series
0.01ohm
± 20%
17.15mm
17.15mm
7mm
3269866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.183.280
200+
Rs.180.690
Min: 100 / Mult: 1
10µH
12A
Shielded
17A
HCM1A1707V2 Series
0.01ohm
± 20%
17.15mm
17.15mm
7mm
3269870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.321.900
5+
Rs.293.630
10+
Rs.265.350
25+
Rs.245.340
50+
Rs.229.680
More Pricing...
Min: 1 / Mult: 1
33µH
6.2A
Shielded
9A
HCM1A1707V2 Series
0.037ohm
± 20%
17.15mm
17.15mm
7mm
3287955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.319.620
Min: 100 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
0.0122ohm
± 20%
17mm
17.1mm
7mm
3269870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.229.680
200+
Rs.193.140
Min: 100 / Mult: 1
33µH
6.2A
Shielded
9A
HCM1A1707V2 Series
0.037ohm
± 20%
17.15mm
17.15mm
7mm
3778736

RoHS

Each
1+
Rs.412.410
5+
Rs.373.030
10+
Rs.333.650
25+
Rs.298.450
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-5A Series
0.00996ohm
± 20%
19.1mm
19.05mm
7mm
3778724

RoHS

Each
1+
Rs.334.330
5+
Rs.297.670
10+
Rs.262.820
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-51 Series
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
2289128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.930
5+
Rs.436.310
10+
Rs.430.690
25+
Rs.425.070
50+
Rs.358.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.1A
Shielded
19.4A
XAL7070 Series
0.00942ohm
± 20%
7.5mm
7.2mm
7mm
3780029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.280.730
5+
Rs.240.200
10+
Rs.199.670
25+
Rs.187.160
50+
Rs.184.850
Min: 1 / Mult: 1
2.2µH
43.5A
Shielded
28A
IHLP-6767GZ-11 Series
0.00198ohm
± 20%
17.15mm
17.15mm
7mm
3780029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.184.850
Min: 100 / Mult: 1
2.2µH
43.5A
Shielded
28A
IHLP-6767GZ-11 Series
0.00198ohm
± 20%
17.15mm
17.15mm
7mm
2329003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.510
10+
Rs.56.470
50+
Rs.56.120
100+
Rs.45.510
200+
Rs.44.380
More Pricing...
Min: 1 / Mult: 1
1µH
650mA
Unshielded
1A
SDR1307 Series
1.6ohm
± 10%
13mm
13mm
7mm
2329003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.510
200+
Rs.44.380
400+
Rs.43.240
Min: 100 / Mult: 1
1µH
650mA
Unshielded
1A
SDR1307 Series
1.6ohm
± 10%
13mm
13mm
7mm
3890110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.145.900
Min: 1 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
3890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.150
10+
Rs.73.580
Min: 1 / Mult: 1
150nH
70A
Shielded
70A
AMSLA-1070 Series
410µohm
± 20%
10.4mm
8mm
7mm
3890110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.145.900
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
3890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.73.580
Min: 100 / Mult: 1
150nH
70A
Shielded
70A
AMSLA-1070 Series
410µohm
± 20%
10.4mm
8mm
7mm
3890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.740
10+
Rs.110.520
50+
Rs.99.410
100+
Rs.92.300
200+
Rs.86.970
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
3890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.300
200+
Rs.86.970
500+
Rs.82.420
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2289128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.358.070
150+
Rs.291.070
Min: 100 / Mult: 1
3.3µH
15.1A
Shielded
19.4A
XAL7070 Series
0.00942ohm
± 20%
7.5mm
7.2mm
7mm
2289132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.930
5+
Rs.436.310
10+
Rs.430.690
25+
Rs.425.070
50+
Rs.358.070
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.2A
Shielded
12.8A
XAL7070 Series
0.01962ohm
± 20%
7.5mm
7.2mm
7mm
1636173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.212.280
10+
Rs.202.710
25+
Rs.192.710
50+
Rs.182.700
100+
Rs.169.650
More Pricing...
Min: 1 / Mult: 1
100µH
2A
Unshielded
3A
WE-PD4 Series
0.202ohm
± 10%
22mm
15mm
7mm
2289129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.930
5+
Rs.436.310
10+
Rs.430.690
25+
Rs.425.070
50+
Rs.358.070
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.6A
Shielded
15.2A
XAL7070 Series
0.01426ohm
± 20%
7.5mm
7.2mm
7mm
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY