SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.458.490
5+
Rs.453.710
10+
Rs.448.920
25+
Rs.441.090
50+
Rs.433.260
More Pricing...
Min: 1 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
2211664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.207.060
10+
Rs.202.710
25+
Rs.194.880
50+
Rs.187.050
100+
Rs.179.220
More Pricing...
Min: 1 / Mult: 1
470nH
50A
Shielded
40.5A
WE-HCM Series
165µohm
± 20%
14mm
13mm
9mm
3517158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.213.150
10+
Rs.197.490
50+
Rs.180.090
100+
Rs.163.560
200+
Rs.155.730
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
9.6A
WE-CHSA Series
0.0289ohm
± 20%
8.1mm
8.1mm
9mm
2211635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.509.820
5+
Rs.504.600
10+
Rs.499.380
25+
Rs.470.670
50+
Rs.441.960
More Pricing...
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
2211664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.179.220
300+
Rs.150.510
Min: 100 / Mult: 1
470nH
50A
Shielded
40.5A
WE-HCM Series
165µohm
± 20%
14mm
13mm
9mm
2343816

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
300+
Rs.153.990
1500+
Rs.144.420
3000+
Rs.141.540
Min: 300 / Mult: 300
15µH
6.08A
Shielded
8.1A
SER1390 Series
0.015ohm
± 20%
13.5mm
13.5mm
9mm
1869773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.433.260
150+
Rs.380.190
Min: 100 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
2211635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.441.960
150+
Rs.414.990
Min: 100 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
3651789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.950
10+
Rs.138.330
50+
Rs.127.890
100+
Rs.117.450
200+
Rs.109.190
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Unshielded
90A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3651792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.060
10+
Rs.105.740
50+
Rs.96.990
Min: 1 / Mult: 1
330nH
70A
Unshielded
39A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3517158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.163.560
200+
Rs.155.730
350+
Rs.147.900
Min: 100 / Mult: 1
4.7µH
5A
Shielded
9.6A
WE-CHSA Series
0.0289ohm
± 20%
8.1mm
8.1mm
9mm
3651788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.640
10+
Rs.130.610
50+
Rs.128.230
100+
Rs.103.590
200+
Rs.100.960
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
110A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3651790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.630
10+
Rs.142.480
50+
Rs.129.150
100+
Rs.115.820
200+
Rs.110.400
More Pricing...
Min: 1 / Mult: 1
180nH
70A
Unshielded
73A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3651790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.820
200+
Rs.110.400
400+
Rs.106.740
Min: 100 / Mult: 1
180nH
70A
Unshielded
73A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3651788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.103.590
200+
Rs.100.960
400+
Rs.98.330
2000+
Rs.96.990
Min: 100 / Mult: 1
120nH
70A
Unshielded
110A
VLBU Series
198µohm
± 15%
10mm
7.1mm
9mm
3651792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.96.990
Min: 100 / Mult: 1
330nH
70A
Unshielded
39A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3651789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.117.450
200+
Rs.109.190
400+
Rs.100.920
Min: 100 / Mult: 1
150nH
70A
Unshielded
90A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3953351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
10+
Rs.205.320
50+
Rs.192.270
100+
Rs.176.610
200+
Rs.175.340
More Pricing...
Min: 1 / Mult: 1
3.9µH
5A
Shielded
14.6A
WE-CHSA Series
0.0289ohm
± 20%
8.1mm
8.1mm
9mm
3953346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.171.120
Min: 100 / Mult: 1
750nH
12.8A
Shielded
34.5A
WE-CHSA Series
0.0059ohm
± 20%
8.1mm
8.1mm
9mm
3953345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.215.380
10+
Rs.196.610
50+
Rs.183.860
100+
Rs.171.120
Min: 1 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
3953344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.171.120
Min: 100 / Mult: 1
360nH
19A
Shielded
48.5A
WE-CHSA Series
0.0028ohm
± 20%
8.1mm
8.1mm
9mm
3953345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.171.120
Min: 100 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
3953347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.191.150
Min: 100 / Mult: 1
1.6µH
8.4A
Shielded
22.3A
WE-CHSA Series
0.012ohm
± 20%
8.1mm
8.1mm
9mm
3953346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.720
10+
Rs.171.120
Min: 1 / Mult: 1
750nH
12.8A
Shielded
34.5A
WE-CHSA Series
0.0059ohm
± 20%
8.1mm
8.1mm
9mm
3953349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.176.610
200+
Rs.173.870
350+
Rs.171.120
Min: 100 / Mult: 1
2.4µH
6.8A
Shielded
18.4A
WE-CHSA Series
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY