SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3269876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.834.330
5+
Rs.760.820
10+
Rs.687.300
20+
Rs.635.970
40+
Rs.613.350
More Pricing...
Min: 1 / Mult: 1
100µH
6.4A
Shielded
8A
HCM1A2213V2 Series
0.0395ohm
± 20%
22.48mm
22mm
13mm
3269876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.687.300
20+
Rs.635.970
40+
Rs.613.350
100+
Rs.590.730
Min: 10 / Mult: 1
100µH
6.4A
Shielded
8A
HCM1A2213V2 Series
0.0395ohm
± 20%
22.48mm
22mm
13mm
3269879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.711.140
5+
Rs.667.820
10+
Rs.624.490
20+
Rs.573.700
40+
Rs.549.790
More Pricing...
Min: 1 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
0.00185ohm
± 20%
22.48mm
22mm
13mm
3269879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.624.490
20+
Rs.573.700
40+
Rs.549.790
100+
Rs.548.350
Min: 10 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
0.00185ohm
± 20%
22.48mm
22mm
13mm
2419052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.677.730
20+
Rs.675.410
40+
Rs.673.090
100+
Rs.670.770
Min: 10 / Mult: 1
6.8µH
36A
Shielded
36A
IHLP-8787MZ-5A Series
0.00309ohm
± 20%
22.48mm
22mm
13mm
2419052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.823.020
5+
Rs.750.380
10+
Rs.677.730
20+
Rs.675.410
40+
Rs.673.090
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
36A
IHLP-8787MZ-5A Series
0.00309ohm
± 20%
22.48mm
22mm
13mm
2419055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.790.830
5+
Rs.730.800
10+
Rs.670.770
20+
Rs.657.360
40+
Rs.643.940
More Pricing...
Min: 1 / Mult: 1
22µH
17.5A
Shielded
16A
IHLP-8787MZ-5A Series
0.0108ohm
± 20%
22.48mm
22mm
13mm
2419054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.803.880
5+
Rs.732.980
10+
Rs.662.070
20+
Rs.613.350
40+
Rs.579.420
More Pricing...
Min: 1 / Mult: 1
15µH
23.5A
Shielded
24A
IHLP-8787MZ-5A Series
0.00611ohm
± 20%
22.48mm
22mm
13mm
2419060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.654.240
20+
Rs.634.230
40+
Rs.633.800
100+
Rs.633.360
Min: 10 / Mult: 1
100µH
9.1A
Shielded
7A
IHLP-8787MZ-5A Series
0.0394ohm
± 20%
22.48mm
22mm
13mm
2419059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.683.820
5+
Rs.624.230
10+
Rs.564.630
20+
Rs.562.220
40+
Rs.559.810
More Pricing...
Min: 1 / Mult: 1
82µH
10.2A
Shielded
9A
IHLP-8787MZ-5A Series
0.0342ohm
± 20%
22.48mm
22mm
13mm
2419055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.670.770
20+
Rs.657.360
40+
Rs.643.940
100+
Rs.630.530
Min: 10 / Mult: 1
22µH
17.5A
Shielded
16A
IHLP-8787MZ-5A Series
0.0108ohm
± 20%
22.48mm
22mm
13mm
2419060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.786.480
5+
Rs.720.360
10+
Rs.654.240
20+
Rs.634.230
40+
Rs.633.800
More Pricing...
Min: 1 / Mult: 1
100µH
9.1A
Shielded
7A
IHLP-8787MZ-5A Series
0.0394ohm
± 20%
22.48mm
22mm
13mm
2419054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.662.070
20+
Rs.613.350
40+
Rs.579.420
100+
Rs.556.230
Min: 10 / Mult: 1
15µH
23.5A
Shielded
24A
IHLP-8787MZ-5A Series
0.00611ohm
± 20%
22.48mm
22mm
13mm
2419059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.564.630
20+
Rs.562.220
40+
Rs.559.810
100+
Rs.557.390
Min: 10 / Mult: 1
82µH
10.2A
Shielded
9A
IHLP-8787MZ-5A Series
0.0342ohm
± 20%
22.48mm
22mm
13mm
3269878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.845.640
5+
Rs.789.090
10+
Rs.732.540
20+
Rs.677.730
40+
Rs.631.620
More Pricing...
Min: 1 / Mult: 1
47µH
10A
Shielded
15A
HCM1A2213V2 Series
0.0177ohm
± 20%
22.48mm
22mm
13mm
2419050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.803.880
5+
Rs.732.980
10+
Rs.662.070
20+
Rs.613.350
40+
Rs.579.860
More Pricing...
Min: 1 / Mult: 1
4.7µH
47A
Shielded
37A
IHLP-8787MZ-5A Series
0.00184ohm
± 20%
22.48mm
22mm
13mm
2419049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.803.010
5+
Rs.732.110
10+
Rs.661.200
20+
Rs.612.480
40+
Rs.577.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
49A
Shielded
41A
IHLP-8787MZ-5A Series
0.00177ohm
± 20%
22.48mm
22mm
13mm
2419056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,106.640
5+
Rs.1,008.330
10+
Rs.910.020
20+
Rs.860.430
40+
Rs.795.620
More Pricing...
Min: 1 / Mult: 1
33µH
15.5A
Shielded
10.5A
IHLP-8787MZ-5A Series
0.0154ohm
± 20%
22.48mm
22mm
13mm
2419056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.910.020
20+
Rs.860.430
40+
Rs.795.620
100+
Rs.730.800
Min: 10 / Mult: 1
33µH
15.5A
Shielded
10.5A
IHLP-8787MZ-5A Series
0.0154ohm
± 20%
22.48mm
22mm
13mm
2419046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.564.540
40+
Rs.560.970
100+
Rs.557.390
Min: 10 / Mult: 1
470nH
80A
Shielded
100A
IHLP-8787MZ-5A Series
670µohm
± 20%
22.48mm
22mm
13mm
2419053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,046.680
20+
Rs.938.410
40+
Rs.866.220
100+
Rs.808.470
Min: 10 / Mult: 1
10µH
28A
Shielded
28A
IHLP-8787MZ-5A Series
0.00414ohm
± 20%
22.48mm
22mm
13mm
2419050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.662.070
20+
Rs.613.350
40+
Rs.579.860
100+
Rs.548.010
Min: 10 / Mult: 1
4.7µH
47A
Shielded
37A
IHLP-8787MZ-5A Series
0.00184ohm
± 20%
22.48mm
22mm
13mm
2419049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.661.200
20+
Rs.612.480
40+
Rs.577.680
100+
Rs.548.010
Min: 10 / Mult: 1
3.3µH
49A
Shielded
41A
IHLP-8787MZ-5A Series
0.00177ohm
± 20%
22.48mm
22mm
13mm
2419046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.665.550
5+
Rs.616.830
10+
Rs.568.110
20+
Rs.564.540
40+
Rs.560.970
More Pricing...
Min: 1 / Mult: 1
470nH
80A
Shielded
100A
IHLP-8787MZ-5A Series
670µohm
± 20%
22.48mm
22mm
13mm
2419053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,443.700
5+
Rs.1,263.240
10+
Rs.1,046.680
20+
Rs.938.410
40+
Rs.866.220
More Pricing...
Min: 1 / Mult: 1
10µH
28A
Shielded
28A
IHLP-8787MZ-5A Series
0.00414ohm
± 20%
22.48mm
22mm
13mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY