SMD Power Inductors:

234 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.990
50+
Rs.146.790
100+
Rs.132.610
250+
Rs.125.110
500+
Rs.117.600
More Pricing...
Min: 1 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
3780929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.132.610
250+
Rs.125.110
500+
Rs.117.600
1000+
Rs.110.090
5000+
Rs.109.260
More Pricing...
Min: 100 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
2842186

RoHS

Each
1+
Rs.149.980
10+
Rs.142.880
50+
Rs.137.550
100+
Rs.125.130
200+
Rs.111.380
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAPI Series
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
2842190

RoHS

Each
1+
Rs.134.890
10+
Rs.128.680
50+
Rs.124.240
100+
Rs.112.700
200+
Rs.105.160
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
Shielded
4.6A
WE-MAPI Series
0.11ohm
± 20%
4.1mm
4.1mm
3.1mm
3501800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.840
50+
Rs.94.830
250+
Rs.76.130
500+
Rs.71.690
1500+
Rs.63.780
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
2842179

RoHS

Each
1+
Rs.169.500
50+
Rs.161.510
100+
Rs.149.980
250+
Rs.138.440
500+
Rs.128.680
More Pricing...
Min: 1 / Mult: 1
15µH
1.9A
Shielded
2.1A
WE-MAPI Series
0.23ohm
± 20%
4.1mm
4.1mm
2.1mm
2543213

RoHS

Each
1+
Rs.154.410
50+
Rs.145.540
100+
Rs.134.000
250+
Rs.128.680
500+
Rs.123.350
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
5.5A
WE-MAPI Series
0.048ohm
± 20%
4.1mm
4.1mm
2.1mm
2842181

RoHS

Each
1+
Rs.134.890
10+
Rs.128.680
50+
Rs.124.240
100+
Rs.112.700
200+
Rs.105.160
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAPI Series
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
2842187

RoHS

Each
1+
Rs.149.980
10+
Rs.142.880
50+
Rs.140.210
100+
Rs.127.790
200+
Rs.118.030
More Pricing...
Min: 1 / Mult: 1
5.6µH
3.6A
Shielded
6A
WE-MAPI Series
0.051ohm
± 20%
4.1mm
4.1mm
3.1mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.115.600
50+
Rs.81.260
250+
Rs.65.750
500+
Rs.61.860
1500+
Rs.59.800
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
MPL-AL Series
0.0159ohm
± 20%
4.1mm
4.1mm
1.9mm
2543212

RoHS

Each
1+
Rs.120.690
50+
Rs.116.250
100+
Rs.110.930
250+
Rs.108.710
500+
Rs.106.490
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
Shielded
6.2A
WE-MAPI Series
0.035ohm
± 20%
4.1mm
4.1mm
2.1mm
2842185

RoHS

Each
1+
Rs.149.980
10+
Rs.142.880
50+
Rs.137.550
100+
Rs.125.130
200+
Rs.111.380
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.2A
Shielded
7A
WE-MAPI Series
0.026ohm
± 20%
4.1mm
4.1mm
3.1mm
3381038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.240
50+
Rs.130.400
100+
Rs.115.380
250+
Rs.115.120
500+
Rs.114.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
4.8A
WE-MAPI Series
0.0518ohm
± 20%
4.1mm
4.1mm
2.1mm
2543210

RoHS

Each
1+
Rs.168.780
50+
Rs.158.340
100+
Rs.146.160
250+
Rs.140.510
500+
Rs.134.850
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.8A
Shielded
7.8A
WE-MAPI Series
0.019ohm
± 20%
4.1mm
4.1mm
2.1mm
2842188

RoHS

Each
1+
Rs.149.980
10+
Rs.142.880
50+
Rs.137.550
100+
Rs.125.130
200+
Rs.111.380
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
5.5A
WE-MAPI Series
0.074ohm
± 20%
4.1mm
4.1mm
3.1mm
2842183

RoHS

Each
1+
Rs.132.240
10+
Rs.126.150
50+
Rs.121.800
100+
Rs.110.490
200+
Rs.103.100
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
8.5A
WE-MAPI Series
0.02ohm
± 20%
4.1mm
4.1mm
3.1mm
2901786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.132.230
50+
Rs.94.960
250+
Rs.79.520
500+
Rs.68.160
1500+
Rs.60.620
More Pricing...
Min: 5 / Mult: 5
2.2µH
8A
Shielded
4.8A
SRP4020FA Series
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
3237516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.167.910
10+
Rs.165.300
50+
Rs.157.470
100+
Rs.145.290
200+
Rs.132.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
5.5A
WE-MAIA Series
0.074ohm
± 20%
4.1mm
4.1mm
3.1mm
3501801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.96.750
50+
Rs.75.200
250+
Rs.70.530
500+
Rs.65.760
1500+
Rs.65.090
More Pricing...
Min: 5 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
3517037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
50+
Rs.142.680
100+
Rs.131.370
250+
Rs.126.150
500+
Rs.120.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Shielded
5.5A
WE-MAIA Series
0.048ohm
± 20%
4.1mm
4.1mm
2.1mm
3237514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.410
10+
Rs.151.750
50+
Rs.144.650
100+
Rs.134.000
200+
Rs.128.240
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
3381039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.560
50+
Rs.136.590
100+
Rs.120.930
250+
Rs.114.840
500+
Rs.108.750
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Shielded
3.7A
WE-MAPI Series
0.0748ohm
± 20%
4.1mm
4.1mm
2.1mm
2543215

RoHS

Each
1+
Rs.154.410
50+
Rs.145.540
100+
Rs.134.000
250+
Rs.128.680
500+
Rs.123.350
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAPI Series
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
2543208

RoHS

Each
1+
Rs.172.160
50+
Rs.161.510
100+
Rs.149.090
250+
Rs.143.320
500+
Rs.137.550
More Pricing...
Min: 1 / Mult: 1
1µH
7.2A
Shielded
9A
WE-MAPI Series
0.015ohm
± 20%
4.1mm
4.1mm
2.1mm
2842180

RoHS

Each
1+
Rs.188.130
50+
Rs.180.150
100+
Rs.166.840
250+
Rs.154.410
500+
Rs.142.880
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
1.85A
WE-MAPI Series
0.28ohm
± 20%
4.1mm
4.1mm
2.1mm
1-25 of 234 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY