SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370347

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.18.330
Min: 2000 / Mult: 2000
10µH
1A
Shielded
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
3370346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.12.330
Min: 2000 / Mult: 2000
3.3µH
1.57A
Shielded
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.930
50+
Rs.32.560
250+
Rs.25.040
500+
Rs.20.900
1000+
Rs.18.670
Min: 5 / Mult: 5
10µH
1A
Shielded
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
2526956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
2500+
Rs.59.250
Min: 100 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.070
10+
Rs.88.860
50+
Rs.79.980
100+
Rs.71.090
200+
Rs.65.760
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.090
200+
Rs.65.760
500+
Rs.60.430
Min: 100 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
3471758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.56.300
50+
Rs.36.710
250+
Rs.28.530
500+
Rs.27.410
1000+
Rs.26.270
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.3A
DEM4518C Series
0.132ohm
± 20%
4.7mm
4.5mm
1.8mm
3370533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.560
250+
Rs.25.040
500+
Rs.20.900
1000+
Rs.18.670
Min: 100 / Mult: 5
10µH
1A
Shielded
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
3471758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.710
250+
Rs.28.530
500+
Rs.27.410
1000+
Rs.26.270
2000+
Rs.22.340
Min: 100 / Mult: 5
10µH
1.7A
Shielded
1.3A
DEM4518C Series
0.132ohm
± 20%
4.7mm
4.5mm
1.8mm
3370532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.880
250+
Rs.21.440
500+
Rs.16.110
1000+
Rs.14.440
Min: 100 / Mult: 5
3.3µH
1.57A
Shielded
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.460
50+
Rs.28.670
250+
Rs.24.680
500+
Rs.22.090
1000+
Rs.18.990
Min: 5 / Mult: 5
18µH
720mA
Shielded
-
-
0.166ohm
± 20%
4.7mm
4.7mm
3mm
3370532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.63.430
50+
Rs.27.880
250+
Rs.21.440
500+
Rs.16.110
1000+
Rs.14.440
Min: 5 / Mult: 5
3.3µH
1.57A
Shielded
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370348

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.650
10000+
Rs.16.610
Min: 2000 / Mult: 2000
18µH
720mA
Shielded
-
-
0.166ohm
± 20%
4.7mm
4.7mm
3mm
3370534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.670
250+
Rs.24.680
500+
Rs.22.090
1000+
Rs.18.990
Min: 100 / Mult: 5
18µH
720mA
Shielded
-
-
0.166ohm
± 20%
4.7mm
4.7mm
3mm
4128396

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
10+
Rs.60.300
100+
Rs.49.590
500+
Rs.48.640
1000+
Rs.43.940
More Pricing...
Min: 1 / Mult: 1
100nH
16A
Unshielded
16A
PG2289.XXXHLT Series
105µohm
20%
4.7mm
4.5mm
4.5mm
2526953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
1.8µH
4.6A
Unshielded
4.1A
SD43 Series
0.042ohm
± 20%
4.7mm
4.2mm
3.45mm
2526952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.320
10+
Rs.96.760
50+
Rs.87.880
100+
Rs.82.050
200+
Rs.71.960
More Pricing...
Min: 1 / Mult: 1
15µH
1.7A
Unshielded
1.33A
SD43 Series
0.235ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.117.140
50+
Rs.103.780
100+
Rs.90.420
200+
Rs.77.060
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
2526959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
3.3µH
3.3A
Unshielded
2.9A
SD43 Series
0.058ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
2526953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.420
200+
Rs.77.060
500+
Rs.63.690
Min: 100 / Mult: 1
1.8µH
4.6A
Unshielded
4.1A
SD43 Series
0.042ohm
± 20%
4.7mm
4.2mm
3.45mm
2526955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.490
10+
Rs.99.220
50+
Rs.87.950
100+
Rs.76.670
200+
Rs.65.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.8A
Unshielded
3.6A
SD43 Series
0.047ohm
± 20%
4.7mm
4.2mm
3.45mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY