SMD Power Inductors:

707 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.254.360
10+
Rs.245.470
50+
Rs.237.690
100+
Rs.228.810
200+
Rs.152.170
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
-
0.0205ohm
± 20%
4mm
4mm
3.1mm
2836805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.228.810
200+
Rs.152.170
Min: 100 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
-
0.0205ohm
± 20%
4mm
4mm
3.1mm
3227491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
1µH
1.8A
Shielded
-
ASPI-0410FS Series
-
0.1ohm
± 30%
4mm
4mm
1mm
3227493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
2.2µH
1.15A
Shielded
-
ASPI-0410FS Series
-
0.15ohm
± 30%
4mm
4mm
1mm
3227493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.510
Min: 10 / Mult: 10
2.2µH
1.15A
Shielded
-
ASPI-0410FS Series
-
0.15ohm
± 30%
4mm
4mm
1mm
3227491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.510
Min: 10 / Mult: 10
1µH
1.8A
Shielded
-
ASPI-0410FS Series
-
0.1ohm
± 30%
4mm
4mm
1mm
3227494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.510
Min: 10 / Mult: 10
3.3µH
1.1A
Shielded
-
ASPI-0410FS Series
-
0.18ohm
± 20%
4mm
4mm
1mm
3227494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.510
Min: 100 / Mult: 10
3.3µH
1.1A
Shielded
-
ASPI-0410FS Series
-
0.18ohm
± 20%
4mm
4mm
1mm
3773524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.710
50+
Rs.10.360
250+
Rs.9.610
Min: 5 / Mult: 5
1µH
2.8A
Shielded
4.1A
BWVS Series
-
0.032ohm
± 20%
4mm
4mm
1.8mm
3773524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.360
250+
Rs.9.610
Min: 100 / Mult: 5
1µH
2.8A
Shielded
4.1A
BWVS Series
-
0.032ohm
± 20%
4mm
4mm
1.8mm
3812825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.090
100+
Rs.55.760
Min: 10 / Mult: 10
1µH
2.52A
Semishielded
3.35A
WE-LQS Series
-
0.041ohm
± 30%
4mm
4mm
1.2mm
3812825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.760
Min: 100 / Mult: 10
1µH
2.52A
Semishielded
3.35A
WE-LQS Series
-
0.041ohm
± 30%
4mm
4mm
1.2mm
4218263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.540
50+
Rs.24.440
250+
Rs.19.820
500+
Rs.18.770
1500+
Rs.17.700
More Pricing...
Min: 5 / Mult: 5
470nH
5.5A
Semishielded
6A
SRN4018BTA Series
-
0.015ohm
± 20%
4mm
4mm
1.6mm
4218256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.540
50+
Rs.23.810
250+
Rs.19.420
500+
Rs.18.290
1500+
Rs.17.400
Min: 5 / Mult: 5
2.2µH
2.2A
Semishielded
3A
SRN4018BTA Series
-
0.042ohm
± 20%
4mm
4mm
1.6mm
4218256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.810
250+
Rs.19.420
500+
Rs.18.290
1500+
Rs.17.400
Min: 100 / Mult: 5
2.2µH
2.2A
Semishielded
3A
SRN4018BTA Series
-
0.042ohm
± 20%
4mm
4mm
1.6mm
4218263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.440
250+
Rs.19.820
500+
Rs.18.770
1500+
Rs.17.700
3500+
Rs.17.620
Min: 100 / Mult: 5
470nH
5.5A
Semishielded
6A
SRN4018BTA Series
-
0.015ohm
± 20%
4mm
4mm
1.6mm
2289056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.940
10+
Rs.148.200
50+
Rs.136.660
100+
Rs.101.170
200+
Rs.99.150
Min: 1 / Mult: 1
4.7µH
5.1A
Shielded
4.5A
XAL40xx Series
-
0.0441ohm
± 20%
4mm
4mm
3.1mm
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.380
50+
Rs.270.660
100+
Rs.236.940
250+
Rs.202.330
500+
Rs.121.580
Min: 1 / Mult: 1
1µH
11A
Shielded
4.5A
XFL4020 Series
-
0.0119ohm
± 20%
4mm
4mm
2.1mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.209.430
50+
Rs.188.730
100+
Rs.168.020
250+
Rs.147.310
500+
Rs.112.700
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Shielded
8.7A
XAL40xx Series
-
0.0146ohm
± 20%
4mm
4mm
2.1mm
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.380
50+
Rs.286.190
100+
Rs.268.000
250+
Rs.202.330
500+
Rs.121.580
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
3.1A
XFL4020 Series
-
0.0235ohm
± 20%
4mm
4mm
2.1mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.380
50+
Rs.270.660
100+
Rs.236.940
250+
Rs.202.330
500+
Rs.121.580
Min: 1 / Mult: 1
4.7µH
5A
Shielded
2A
XFL4020 Series
-
0.0574ohm
± 20%
4mm
4mm
2.1mm
2289054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.277.760
50+
Rs.250.700
100+
Rs.223.630
250+
Rs.183.700
500+
Rs.110.040
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.5A
Shielded
5.6A
XAL40xx Series
-
0.0387ohm
± 20%
4mm
4mm
2.1mm
2289211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.500
50+
Rs.133.110
100+
Rs.100.280
250+
Rs.95.110
500+
Rs.89.940
More Pricing...
Min: 1 / Mult: 1
470nH
11.2A
Shielded
3.5A
XFL4015 Series
-
0.00836ohm
± 20%
4mm
4mm
1.5mm
2289057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.940
10+
Rs.148.200
50+
Rs.136.660
100+
Rs.101.170
200+
Rs.97.180
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.9A
Shielded
3.6A
XAL40xx Series
-
0.0741ohm
± 20%
4mm
4mm
3.1mm
2289217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.181.920
250+
Rs.173.940
500+
Rs.113.590
1000+
Rs.112.700
Min: 100 / Mult: 1
3.3µH
5.2A
Shielded
2.7A
XFL4020 Series
-
0.0383ohm
± 20%
4mm
4mm
2.1mm
1-25 of 707 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY