SMD Power Inductors:

157 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
330nH
24.9A
Shielded
18.4A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3287754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.310
10+
Rs.75.280
50+
Rs.64.310
100+
Rs.62.990
500+
Rs.61.670
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.4A
Shielded
4.5A
MPXV Series
-
0.0966ohm
± 20%
5.3mm
5mm
2mm
3287754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.990
500+
Rs.61.670
1000+
Rs.60.350
2000+
Rs.59.020
7000+
Rs.57.690
Min: 100 / Mult: 1
4.7µH
3.4A
Shielded
4.5A
MPXV Series
-
0.0966ohm
± 20%
5.3mm
5mm
2mm
3923829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
2000+
Rs.44.090
Min: 100 / Mult: 5
330nH
24.9A
Shielded
18.4A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3923826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.980
More Pricing...
Min: 5 / Mult: 5
100nH
51.1A
Shielded
37.1A
SPM-VT-D Series
-
0.003ohm
± 20%
5.3mm
5.1mm
3mm
3923822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.600
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
2.2µH
12.3A
Shielded
9A
SPM-VT-D Series
-
0.022ohm
± 20%
5.3mm
5.1mm
3mm
3923831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.78.810
250+
Rs.55.550
500+
Rs.48.420
1000+
Rs.46.690
More Pricing...
Min: 5 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
-
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
3923830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.600
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
470nH
20.2A
Shielded
14.7A
SPM-VT-D Series
-
0.0059ohm
± 20%
5.3mm
5.1mm
3mm
3923828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.240
250+
Rs.52.250
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
220nH
28.2A
Shielded
21A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3923821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.600
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
1.5µH
12.7A
Shielded
9.2A
SPM-VT-D Series
-
0.0155ohm
± 20%
5.3mm
5.1mm
3mm
3923823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.510
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
3.3µH
10A
Shielded
7.2A
SPM-VT-D Series
-
0.0369ohm
± 20%
5.3mm
5.1mm
3mm
3923827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.107.010
50+
Rs.79.090
250+
Rs.60.560
500+
Rs.56.120
1000+
Rs.51.160
More Pricing...
Min: 5 / Mult: 5
150nH
26.7A
Shielded
20.2A
SPM-VT-D Series
-
0.0033ohm
± 20%
5.3mm
5.1mm
3mm
3923820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.950
50+
Rs.58.290
250+
Rs.53.070
500+
Rs.51.250
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
1µH
14.7A
Shielded
10.4A
SPM-VT-D Series
-
0.0106ohm
± 20%
5.3mm
5.1mm
3mm
3923825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.88.740
50+
Rs.63.690
250+
Rs.55.600
500+
Rs.52.380
1000+
Rs.49.420
More Pricing...
Min: 5 / Mult: 5
4.7µH
8.1A
Shielded
5.9A
SPM-VT-D Series
-
0.065ohm
± 20%
5.3mm
5.1mm
3mm
3102855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.530
10+
Rs.64.410
Min: 1 / Mult: 1
470nH
12A
Shielded
14A
MPX Series
2020 [5050 Metric]
0.0078ohm
± 20%
5.3mm
5mm
2mm
2667897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.550
500+
Rs.39.810
1000+
Rs.39.070
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.6A
Shielded
2.7A
CLF-NI-D Series
-
0.04ohm
± 30%
5.3mm
5mm
2.7mm
3102878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.130
10+
Rs.71.190
50+
Rs.65.000
Min: 1 / Mult: 1
15µH
2.5A
Shielded
3A
MPX Series
-
0.2146ohm
± 20%
5.3mm
5mm
3mm
2667886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.64.380
50+
Rs.46.460
250+
Rs.40.110
500+
Rs.39.520
1000+
Rs.38.920
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.6A
CLF-NI-D Series
-
0.095ohm
± 20%
5.3mm
5mm
2.7mm
3102862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.93.090
50+
Rs.73.430
100+
Rs.70.430
600+
Rs.67.430
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.9A
Shielded
4A
MPX Series
2020 [5050 Metric]
0.1305ohm
± 20%
5.3mm
5mm
2mm
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.960
10+
Rs.91.640
50+
Rs.77.310
100+
Rs.64.410
Min: 1 / Mult: 1
330nH
13.4A
Shielded
16A
MPX Series
-
0.0062ohm
± 20%
5.3mm
5mm
2mm
3102866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.760
10+
Rs.68.310
50+
Rs.66.980
100+
Rs.65.540
Min: 1 / Mult: 1
220nH
18.4A
Shielded
16A
MPX Series
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
3mm
2667899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.120
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
More Pricing...
Min: 5 / Mult: 5
470nH
170mA
Shielded
240mA
CLF-NI-D Series
-
4.4ohm
± 20%
5.3mm
5mm
2.7mm
2667902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.120
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.38.650
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.85A
Shielded
2.07A
CLF-NI-D Series
-
0.075ohm
± 30%
5.3mm
5mm
2.7mm
2667898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.420
250+
Rs.41.330
500+
Rs.38.980
1000+
Rs.37.970
2000+
Rs.37.670
Min: 100 / Mult: 5
47µH
680mA
Shielded
750mA
CLF-NI-D Series
-
0.435ohm
± 20%
5.3mm
5mm
2.7mm
2667886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.460
250+
Rs.40.110
500+
Rs.39.520
1000+
Rs.38.920
2000+
Rs.38.320
Min: 100 / Mult: 5
10µH
1.7A
Shielded
1.6A
CLF-NI-D Series
-
0.095ohm
± 20%
5.3mm
5mm
2.7mm
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY