SMD Power Inductors:

199 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.150
200+
Rs.112.750
700+
Rs.103.360
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3381048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.520
10+
Rs.146.420
50+
Rs.134.680
100+
Rs.122.150
200+
Rs.112.750
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3410575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.650
Min: 100 / Mult: 10
680nH
7.6A
Shielded
11A
SRP0512 Series
0.018ohm
± 10%
5.4mm
5.1mm
1.2mm
3410583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 5 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3463511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.520
100+
Rs.43.800
500+
Rs.38.690
1000+
Rs.36.770
2000+
Rs.34.310
More Pricing...
Min: 10 / Mult: 10
4.7µH
2.4A
Shielded
3.6A
SRP0510 Series
0.151ohm
± 10%
5.4mm
5.1mm
1mm
3410585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 5 / Mult: 5
680nH
8.1A
Shielded
13.5A
SRP0515 Series
0.0145ohm
± 10%
5.4mm
5.1mm
1.5mm
3463506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.800
500+
Rs.38.690
1000+
Rs.36.770
2000+
Rs.34.310
4000+
Rs.32.210
Min: 100 / Mult: 10
0.68µH
4.6A
Shielded
8.5A
SRP0510 Series
0.0435ohm
± 10%
5.4mm
5.1mm
1mm
3463511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.800
500+
Rs.38.690
1000+
Rs.36.770
2000+
Rs.34.310
4000+
Rs.32.210
Min: 100 / Mult: 10
4.7µH
2.4A
Shielded
3.6A
SRP0510 Series
0.151ohm
± 10%
5.4mm
5.1mm
1mm
3410575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.530
100+
Rs.66.650
Min: 10 / Mult: 10
680nH
7.6A
Shielded
11A
SRP0512 Series
0.018ohm
± 10%
5.4mm
5.1mm
1.2mm
3463506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.520
100+
Rs.43.800
500+
Rs.38.690
1000+
Rs.36.770
2000+
Rs.34.310
More Pricing...
Min: 10 / Mult: 10
0.68µH
4.6A
Shielded
8.5A
SRP0510 Series
0.0435ohm
± 10%
5.4mm
5.1mm
1mm
3410576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.650
Min: 100 / Mult: 10
1µH
6.5A
Shielded
10A
SRP0512 Series
0.023ohm
± 10%
5.4mm
5.1mm
1.2mm
3410583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 10 / Mult: 5
470nH
9.5A
Shielded
14.5A
SRP0515 Series
0.0112ohm
± 10%
5.4mm
5.1mm
1.5mm
3410574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.530
100+
Rs.66.650
Min: 10 / Mult: 10
470nH
8.3A
Shielded
14A
SRP0512 Series
0.0149ohm
± 10%
5.4mm
5.1mm
1.2mm
3410574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.650
Min: 100 / Mult: 10
470nH
8.3A
Shielded
14A
SRP0512 Series
0.0149ohm
± 10%
5.4mm
5.1mm
1.2mm
3410576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.78.530
100+
Rs.66.650
Min: 10 / Mult: 10
1µH
6.5A
Shielded
10A
SRP0512 Series
0.023ohm
± 10%
5.4mm
5.1mm
1.2mm
3410585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.530
50+
Rs.66.650
250+
Rs.59.760
Min: 10 / Mult: 5
680nH
8.1A
Shielded
13.5A
SRP0515 Series
0.0145ohm
± 10%
5.4mm
5.1mm
1.5mm
3381050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.920
10+
Rs.165.950
50+
Rs.152.640
100+
Rs.138.440
200+
Rs.122.030
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
7.3A
WE-MAPI Series
0.023ohm
± 20%
5.4mm
5.4mm
3.1mm
3780945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.183.150
10+
Rs.144.870
50+
Rs.137.750
100+
Rs.130.610
200+
Rs.120.470
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3381051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.178.350
10+
Rs.162.690
50+
Rs.149.640
100+
Rs.135.720
200+
Rs.120.060
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAPI Series
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
3269828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.300
50+
Rs.60.300
250+
Rs.52.640
500+
Rs.49.590
1000+
Rs.48.290
More Pricing...
Min: 5 / Mult: 5
10µH
2.8A
Shielded
2.3A
HCM1A0503V2 Series
0.108ohm
± 20%
5.4mm
5.2mm
2.8mm
2564054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.830
10+
Rs.86.270
50+
Rs.86.080
100+
Rs.72.160
200+
Rs.68.790
More Pricing...
Min: 1 / Mult: 1
10µH
2.3A
Shielded
3.4A
SPM-LR Series
0.1748ohm
± 20%
5.4mm
5.1mm
2mm
3269830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.93.090
50+
Rs.63.430
250+
Rs.56.290
500+
Rs.53.600
1000+
Rs.48.380
More Pricing...
Min: 5 / Mult: 5
5.6µH
3.6A
Shielded
4.5A
HCM1A0503V2 Series
0.059ohm
± 20%
5.4mm
5.2mm
2.8mm
2564060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.750
10+
Rs.89.610
50+
Rs.81.610
100+
Rs.73.610
200+
Rs.68.870
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.7A
Shielded
5.3A
SPM-LR Series
0.0676ohm
± 20%
5.4mm
5.1mm
2mm
2564060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.610
200+
Rs.68.870
500+
Rs.64.120
Min: 100 / Mult: 1
4.7µH
3.7A
Shielded
5.3A
SPM-LR Series
0.0676ohm
± 20%
5.4mm
5.1mm
2mm
2564054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.160
200+
Rs.68.790
500+
Rs.65.410
Min: 100 / Mult: 1
10µH
2.3A
Shielded
3.4A
SPM-LR Series
0.1748ohm
± 20%
5.4mm
5.1mm
2mm
1-25 of 199 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY