SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.235.170
10+
Rs.200.560
25+
Rs.184.580
50+
Rs.161.070
100+
Rs.137.550
Min: 1 / Mult: 1
10µH
7A
Shielded
7.6A
XAL6060 Series
0.02982ohm
± 20%
6.56mm
6.36mm
6.1mm
2289085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.390.460
10+
Rs.370.720
25+
Rs.350.970
50+
Rs.331.230
100+
Rs.311.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
11A
Shielded
10.5A
XAL6060 Series
0.0144ohm
± 20%
6.56mm
6.36mm
6.1mm
2289085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.311.480
250+
Rs.255.580
Min: 100 / Mult: 1
4.7µH
11A
Shielded
10.5A
XAL6060 Series
0.0144ohm
± 20%
6.56mm
6.36mm
6.1mm
2892778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.218.370
10+
Rs.186.180
50+
Rs.171.390
100+
Rs.127.890
200+
Rs.122.240
More Pricing...
Min: 1 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
3018826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.800
10+
Rs.363.450
25+
Rs.344.090
50+
Rs.324.730
100+
Rs.305.370
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.8A
Shielded
7.9A
XEL6060 Series
0.0229µohm
± 20%
6.56mm
6.36mm
6.1mm
2289091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.137.550
Min: 100 / Mult: 1
10µH
7A
Shielded
7.6A
XAL6060 Series
0.02982ohm
± 20%
6.56mm
6.36mm
6.1mm
2289081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.187.230
200+
Rs.159.740
400+
Rs.132.240
Min: 100 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2289081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.269.700
10+
Rs.242.210
50+
Rs.214.720
100+
Rs.187.230
200+
Rs.159.740
More Pricing...
Min: 1 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2892778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.127.890
200+
Rs.122.240
400+
Rs.116.580
Min: 100 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
3018826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.305.370
250+
Rs.250.560
Min: 100 / Mult: 1
6.8µH
9.8A
Shielded
7.9A
XEL6060 Series
0.0229µohm
± 20%
6.56mm
6.36mm
6.1mm
3018819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.230.550
10+
Rs.196.620
25+
Rs.180.960
50+
Rs.157.910
100+
Rs.134.850
More Pricing...
Min: 1 / Mult: 1
12µH
7.4A
Shielded
5.8A
XEL6060 Series
0.04033ohm
± 20%
6.56mm
6.36mm
6.1mm
3018823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.800
10+
Rs.361.920
25+
Rs.341.040
50+
Rs.307.550
100+
Rs.274.050
More Pricing...
Min: 1 / Mult: 1
330nH
31.8A
Shielded
30A
XEL6060 Series
0.0022ohm
± 20%
6.56mm
6.36mm
6.1mm
3018825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.800
10+
Rs.363.450
25+
Rs.344.090
50+
Rs.324.730
100+
Rs.305.370
More Pricing...
Min: 1 / Mult: 1
560nH
27.7A
Shielded
23A
XEL6060 Series
0.0029ohm
± 20%
6.56mm
6.36mm
6.1mm
2457552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.303.160
10+
Rs.273.320
50+
Rs.248.230
200+
Rs.231.750
400+
Rs.203.260
More Pricing...
Min: 1 / Mult: 1
180nH
13.2A
Shielded
10.1A
XFL6012 Series
0.00812ohm
± 20%
6.56mm
6.36mm
1.2mm
2457555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.273.320
50+
Rs.248.230
200+
Rs.231.750
400+
Rs.203.260
750+
Rs.177.770
Min: 10 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2457555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.303.160
10+
Rs.273.320
50+
Rs.248.230
200+
Rs.231.750
400+
Rs.203.260
More Pricing...
Min: 1 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2457552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.273.320
50+
Rs.248.230
200+
Rs.231.750
400+
Rs.203.260
750+
Rs.177.770
Min: 10 / Mult: 1
180nH
13.2A
Shielded
10.1A
XFL6012 Series
0.00812ohm
± 20%
6.56mm
6.36mm
1.2mm
3018827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.346.260
10+
Rs.294.930
25+
Rs.271.440
50+
Rs.237.080
100+
Rs.202.710
More Pricing...
Min: 1 / Mult: 1
820nH
25.7A
Shielded
20A
XEL6060 Series
0.00333ohm
± 20%
6.56mm
6.36mm
6.1mm
2892777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.127.020
200+
Rs.121.800
400+
Rs.116.580
Min: 100 / Mult: 1
470nH
22.3A
Shielded
28A
XEL6030 Series
0.00331ohm
± 20%
6.56mm
6.36mm
3.2mm
3018820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.382.800
10+
Rs.363.450
25+
Rs.344.090
50+
Rs.324.730
100+
Rs.305.370
More Pricing...
Min: 1 / Mult: 1
1.5µH
21.6A
Shielded
19A
XEL6060 Series
0.00471ohm
± 20%
6.56mm
6.36mm
6.1mm
2892777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.217.500
10+
Rs.185.310
50+
Rs.170.520
100+
Rs.127.020
200+
Rs.121.800
More Pricing...
Min: 1 / Mult: 1
470nH
22.3A
Shielded
28A
XEL6030 Series
0.00331ohm
± 20%
6.56mm
6.36mm
3.2mm
3018823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.274.050
250+
Rs.225.330
Min: 100 / Mult: 1
330nH
31.8A
Shielded
30A
XEL6060 Series
0.0022ohm
± 20%
6.56mm
6.36mm
6.1mm
3018827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.202.710
250+
Rs.196.620
Min: 100 / Mult: 1
820nH
25.7A
Shielded
20A
XEL6060 Series
0.00333ohm
± 20%
6.56mm
6.36mm
6.1mm
3018820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.305.370
250+
Rs.250.560
Min: 100 / Mult: 1
1.5µH
21.6A
Shielded
19A
XEL6060 Series
0.00471ohm
± 20%
6.56mm
6.36mm
6.1mm
3018825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.305.370
250+
Rs.250.560
Min: 100 / Mult: 1
560nH
27.7A
Shielded
23A
XEL6060 Series
0.0029ohm
± 20%
6.56mm
6.36mm
6.1mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY