SMD Power Inductors:

311 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.360
50+
Rs.98.330
100+
Rs.77.320
250+
Rs.75.000
500+
Rs.72.670
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
SPM-HZ Series
0.0107ohm
± 20%
7.1mm
6.5mm
5mm
3212599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.310
50+
Rs.67.980
100+
Rs.65.650
250+
Rs.63.310
Min: 1 / Mult: 1
330nH
26.7A
Shielded
22A
SPM-HZ Series
0.00234ohm
± 20%
7.1mm
6.5mm
5mm
3265740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.860
50+
Rs.92.970
100+
Rs.88.970
250+
Rs.80.090
Min: 1 / Mult: 1
470nH
26.1A
Shielded
20.5A
SPM-HZ Series
0.00297ohm
± 20%
7.1mm
6.5mm
5mm
3212599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.650
250+
Rs.63.310
Min: 100 / Mult: 1
330nH
26.7A
Shielded
22A
SPM-HZ Series
0.00234ohm
± 20%
7.1mm
6.5mm
5mm
3212596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.320
250+
Rs.75.000
500+
Rs.72.670
1000+
Rs.70.340
5000+
Rs.68.910
More Pricing...
Min: 100 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
SPM-HZ Series
0.0107ohm
± 20%
7.1mm
6.5mm
5mm
3265740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.970
250+
Rs.80.090
Min: 100 / Mult: 1
470nH
26.1A
Shielded
20.5A
SPM-HZ Series
0.00297ohm
± 20%
7.1mm
6.5mm
5mm
3463518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.52.520
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.5A
Shielded
7.5A
SRP0610 Series
0.074ohm
± 10%
7.1mm
6.7mm
1mm
2215609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.68.330
50+
Rs.62.660
100+
Rs.61.410
250+
Rs.60.160
500+
Rs.58.910
Min: 1 / Mult: 1
1µH
13A
Shielded
14.1A
SPM Series
0.00718ohm
± 20%
7.1mm
6.5mm
3mm
2215612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.650
50+
Rs.69.940
100+
Rs.63.900
250+
Rs.62.630
500+
Rs.61.350
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3677462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.570
50+
Rs.69.080
100+
Rs.65.170
250+
Rs.60.300
500+
Rs.56.820
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
6A
SRP7028AA Series
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
3463517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.52.520
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
More Pricing...
Min: 5 / Mult: 5
1µH
4.4A
Shielded
8A
SRP0610 Series
0.054ohm
± 10%
7.1mm
6.7mm
1mm
3410603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 10 / Mult: 5
470nH
7.7A
Shielded
15.5A
SRP0612 Series
0.0171ohm
± 10%
7.1mm
6.7mm
1.2mm
3410603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 5 / Mult: 5
470nH
7.7A
Shielded
15.5A
SRP0612 Series
0.0171ohm
± 10%
7.1mm
6.7mm
1.2mm
3463514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.52.520
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
More Pricing...
Min: 5 / Mult: 5
0.47µH
4.7A
Shielded
10.5A
SRP0610 Series
0.0412ohm
± 10%
7.1mm
6.7mm
1mm
3410613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.58.570
250+
Rs.44.870
500+
Rs.42.380
1000+
Rs.40.690
Min: 100 / Mult: 5
680nH
10.3A
Shielded
18A
SRP0615 Series
0.0112ohm
± 10%
7.1mm
6.7mm
1.5mm
3410604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 5 / Mult: 5
680nH
7A
Shielded
15A
SRP0612 Series
0.0223ohm
± 10%
7.1mm
6.7mm
1.2mm
3410605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 5 / Mult: 5
1µH
6.2A
Shielded
12A
SRP0612 Series
0.0275ohm
± 10%
7.1mm
6.7mm
1.2mm
3463516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.52.520
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
More Pricing...
Min: 5 / Mult: 5
0.68µH
4.7A
Shielded
9.5A
SRP0610 Series
0.043ohm
± 10%
7.1mm
6.7mm
1mm
3463517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
2500+
Rs.32.210
Min: 100 / Mult: 5
1µH
4.4A
Shielded
8A
SRP0610 Series
0.054ohm
± 10%
7.1mm
6.7mm
1mm
3410605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 10 / Mult: 5
1µH
6.2A
Shielded
12A
SRP0612 Series
0.0275ohm
± 10%
7.1mm
6.7mm
1.2mm
3463518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
2500+
Rs.32.210
Min: 100 / Mult: 5
1.5µH
3.5A
Shielded
7.5A
SRP0610 Series
0.074ohm
± 10%
7.1mm
6.7mm
1mm
3463514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
2500+
Rs.32.210
Min: 100 / Mult: 5
0.47µH
4.7A
Shielded
10.5A
SRP0610 Series
0.0412ohm
± 10%
7.1mm
6.7mm
1mm
3410613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.630
50+
Rs.58.570
250+
Rs.44.870
500+
Rs.42.380
1000+
Rs.40.690
Min: 5 / Mult: 5
680nH
10.3A
Shielded
18A
SRP0615 Series
0.0112ohm
± 10%
7.1mm
6.7mm
1.5mm
3410604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.81.420
50+
Rs.69.090
250+
Rs.61.980
Min: 10 / Mult: 5
680nH
7A
Shielded
15A
SRP0612 Series
0.0223ohm
± 10%
7.1mm
6.7mm
1.2mm
3463516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.800
250+
Rs.38.690
500+
Rs.36.770
1000+
Rs.34.310
2500+
Rs.32.210
Min: 100 / Mult: 5
0.68µH
4.7A
Shielded
9.5A
SRP0610 Series
0.043ohm
± 10%
7.1mm
6.7mm
1mm
1-25 of 311 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY