SMD Power Inductors:

487 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.800
50+
Rs.130.790
100+
Rs.120.670
250+
Rs.119.500
500+
Rs.118.330
More Pricing...
Min: 1 / Mult: 1
18µH
-
2.15A
Shielded
1.9A
WE-PD2SR Series
0.078ohm
± 20%
7.8mm
7mm
5mm
2328848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.460
50+
Rs.37.200
100+
Rs.30.590
250+
Rs.28.310
500+
Rs.26.020
More Pricing...
Min: 1 / Mult: 1
2.7mH
-
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
2364581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.77.240
Min: 10 / Mult: 10
1.5µH
-
11.1A
Shielded
10.8A
MPLCH Series
9000µohm
± 20%
7.8mm
6.7mm
4mm
2364581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.77.240
Min: 100 / Mult: 1
1.5µH
-
11.1A
Shielded
10.8A
MPLCH Series
9000µohm
± 20%
7.8mm
6.7mm
4mm
2328848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.590
250+
Rs.28.310
500+
Rs.26.020
1000+
Rs.23.730
Min: 100 / Mult: 1
2.7mH
-
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
2848327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.106.550
250+
Rs.98.290
Min: 100 / Mult: 5
270nH
-
21A
Shielded
32A
ASPIAIG-F7020 Series
3500µohm
± 20%
7.8mm
7.6mm
1.85mm
2848327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.122.140
50+
Rs.106.550
250+
Rs.98.290
Min: 5 / Mult: 5
270nH
-
21A
Shielded
32A
ASPIAIG-F7020 Series
3500µohm
± 20%
7.8mm
7.6mm
1.85mm
2848332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.140
Min: 100 / Mult: 1
1.5µH
-
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
2848332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.140
Min: 1 / Mult: 1
1.5µH
-
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
8250µohm
± 20%
7.8mm
7.6mm
2.9mm
3370485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.140
50+
Rs.20.840
100+
Rs.17.530
250+
Rs.15.900
500+
Rs.14.340
Min: 1 / Mult: 1
22µH
-
1.07A
Unshielded
-
MC PCD Series
0.129ohm
± 10%
7.8mm
7mm
3.5mm
3370485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.530
250+
Rs.15.900
500+
Rs.14.340
Min: 100 / Mult: 1
22µH
-
1.07A
Unshielded
-
MC PCD Series
0.129ohm
± 10%
7.8mm
7mm
3.5mm
3582993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.670
250+
Rs.119.500
500+
Rs.118.330
1000+
Rs.108.980
5000+
Rs.105.870
More Pricing...
Min: 100 / Mult: 1
18µH
-
2.15A
Shielded
1.9A
WE-PD2SR Series
0.078ohm
± 20%
7.8mm
7mm
5mm
3551655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.135.950
50+
Rs.126.990
100+
Rs.121.010
250+
Rs.118.030
500+
Rs.115.040
More Pricing...
Min: 1 / Mult: 1
100µH
-
950mA
Shielded
870mA
WE-PD2SA Series
0.467ohm
± 25%
7.8mm
7mm
5mm
3551655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.121.010
250+
Rs.118.030
500+
Rs.115.040
1000+
Rs.109.060
5000+
Rs.106.880
More Pricing...
Min: 100 / Mult: 1
100µH
-
950mA
Shielded
870mA
WE-PD2SA Series
0.467ohm
± 25%
7.8mm
7mm
5mm
3755341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.340
50+
Rs.81.260
100+
Rs.65.750
250+
Rs.63.840
500+
Rs.61.910
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
13A
Shielded
17A
ASPIAIG-Q7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
3755342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.470
50+
Rs.85.540
100+
Rs.69.210
250+
Rs.67.200
500+
Rs.65.170
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
10A
Shielded
13A
ASPIAIG-Q7030 Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3755342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.210
250+
Rs.67.200
500+
Rs.65.170
1500+
Rs.65.120
7500+
Rs.63.810
More Pricing...
Min: 100 / Mult: 1
3.3µH
-
10A
Shielded
13A
ASPIAIG-Q7030 Series
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
3755341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.750
250+
Rs.63.840
500+
Rs.61.910
1500+
Rs.61.860
7500+
Rs.60.620
More Pricing...
Min: 100 / Mult: 1
2.2µH
-
13A
Shielded
17A
ASPIAIG-Q7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
4071574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.9.090
Min: 1 / Mult: 1
2.2µH
-
-
Unshielded
5A
LD2-HV Series
0.02ohm
± 20%
7.8mm
7mm
5mm
4071563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.12.260
50+
Rs.9.840
100+
Rs.9.570
Min: 1 / Mult: 1
100µH
-
-
Unshielded
800mA
LD2-HV Series
0.38ohm
± 20%
7.8mm
7mm
5mm
4071584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.9.090
Min: 1 / Mult: 1
68µH
-
500mA
Unshielded
1A
LD2-HV Series
0.27ohm
± 20%
7.8mm
7mm
5mm
4071584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.090
Min: 100 / Mult: 1
68µH
-
500mA
Unshielded
1A
LD2-HV Series
0.27ohm
± 20%
7.8mm
7mm
5mm
4071570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.9.090
Min: 1 / Mult: 1
1.5µH
-
-
Unshielded
5.5A
LD2-HV Series
0.017ohm
± 30%
7.8mm
7mm
5mm
4071570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.090
Min: 100 / Mult: 1
1.5µH
-
-
Unshielded
5.5A
LD2-HV Series
0.017ohm
± 30%
7.8mm
7mm
5mm
4071586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.9.090
Min: 1 / Mult: 1
6.8µH
-
400mA
Unshielded
3.5A
LD2-HV Series
0.04ohm
± 20%
7.8mm
7mm
5mm
1-25 of 487 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY