ASPIAIG-Q8080 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.208.670 10+ Rs.136.610 50+ Rs.130.990 200+ Rs.125.350 400+ Rs.123.170 | Min: 1 / Mult: 1 | 10µH | 8.7A | Shielded | 10A | ASPIAIG-Q8080 Series | 0.0229ohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.210.540 10+ Rs.173.130 50+ Rs.167.480 100+ Rs.161.820 200+ Rs.143.120 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 18A | Shielded | 20A | ASPIAIG-Q8080 Series | 7300µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.130.990 200+ Rs.125.350 400+ Rs.123.170 | Min: 100 / Mult: 1 | 10µH | 8.7A | Shielded | 10A | ASPIAIG-Q8080 Series | 0.0229ohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.161.820 200+ Rs.143.120 450+ Rs.124.410 | Min: 100 / Mult: 1 | 3.3µH | 18A | Shielded | 20A | ASPIAIG-Q8080 Series | 7300µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.145.290 200+ Rs.138.330 450+ Rs.131.370 | Min: 100 / Mult: 1 | 4.7µH | 14.6A | Shielded | 17A | ASPIAIG-Q8080 Series | 9800µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.210.540 10+ Rs.201.840 50+ Rs.184.440 100+ Rs.145.290 200+ Rs.138.330 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 14.6A | Shielded | 17A | ASPIAIG-Q8080 Series | 9800µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.210.540 10+ Rs.173.130 50+ Rs.157.910 100+ Rs.142.680 200+ Rs.134.850 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 21.5A | Shielded | 22A | ASPIAIG-Q8080 Series | 4300µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.142.680 200+ Rs.134.850 450+ Rs.127.020 | Min: 100 / Mult: 1 | 2.2µH | 21.5A | Shielded | 22A | ASPIAIG-Q8080 Series | 4300µohm | ± 20% | 8.9mm | 8.5mm | 7.7mm | |||||