HCM1A1307V2 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.110.490 250+ Rs.95.860 | Min: 100 / Mult: 1 | 6.8µH | 10A | Shielded | 15A | HCM1A1307V2 Series | 0.0115ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.163.560 10+ Rs.160.950 25+ Rs.148.770 50+ Rs.129.630 100+ Rs.110.490 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 10A | Shielded | 15A | HCM1A1307V2 Series | 0.0115ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.156.600 10+ Rs.129.630 100+ Rs.106.140 500+ Rs.102.710 1000+ Rs.99.270 More Pricing... | Min: 1 / Mult: 1 | 33µH | 5A | Shielded | 7.5A | HCM1A1307V2 Series | 0.045ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.187.920 10+ Rs.167.040 100+ Rs.105.270 500+ Rs.102.140 1000+ Rs.99.000 More Pricing... | Min: 1 / Mult: 1 | 10µH | 8.3A | Shielded | 13.5A | HCM1A1307V2 Series | 0.0172ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.154.860 10+ Rs.131.370 100+ Rs.105.270 500+ Rs.100.920 1000+ Rs.99.180 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 13A | Shielded | 20A | HCM1A1307V2 Series | 7250µohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.106.140 500+ Rs.102.710 1000+ Rs.99.270 2000+ Rs.95.830 | Min: 100 / Mult: 1 | 33µH | 5A | Shielded | 7.5A | HCM1A1307V2 Series | 0.045ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.100.920 1000+ Rs.99.180 2000+ Rs.97.200 | Min: 500 / Mult: 1 | 4.7µH | 13A | Shielded | 20A | HCM1A1307V2 Series | 7250µohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.105.270 500+ Rs.102.140 1000+ Rs.99.000 2000+ Rs.95.860 | Min: 100 / Mult: 1 | 10µH | 8.3A | Shielded | 13.5A | HCM1A1307V2 Series | 0.0172ohm | ± 20% | 13.45mm | 12.6mm | 6.5mm | |||||