LPS3010 Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.90.580 250+ Rs.86.340 500+ Rs.76.270 1000+ Rs.68.090 | Min: 100 / Mult: 1 | 22µH | 300mA | Shielded | 350mA | LPS3010 Series | 1.2ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.870 50+ Rs.99.560 100+ Rs.90.580 250+ Rs.86.340 500+ Rs.76.270 More Pricing... | Min: 1 / Mult: 1 | 22µH | 300mA | Shielded | 350mA | LPS3010 Series | 1.2ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 180µH | 110mA | Shielded | 120mA | LPS3010 Series | 10.1ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 600mA | Shielded | 690mA | LPS3010 Series | 0.4ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 15µH | 370mA | Shielded | 430mA | LPS3010 Series | 0.95ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 530mA | Shielded | 590mA | LPS3010 Series | 0.52ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 15µH | 370mA | Shielded | 430mA | LPS3010 Series | 0.95ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 680nH | 1.3A | Shielded | 1.7A | LPS3010 Series | 0.08ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 5.6µH | 600mA | Shielded | 690mA | LPS3010 Series | 0.4ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 8.2µH | 530mA | Shielded | 590mA | LPS3010 Series | 0.52ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 180µH | 110mA | Shielded | 120mA | LPS3010 Series | 10.1ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 1.8µH | 1A | Shielded | 1.2A | LPS3010 Series | 0.15ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 1000+ Rs.67.600 | Min: 100 / Mult: 1 | 1.8µH | 1A | Shielded | 1.2A | LPS3010 Series | 0.15ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.070 50+ Rs.98.830 100+ Rs.89.920 250+ Rs.85.710 500+ Rs.75.720 More Pricing... | Min: 1 / Mult: 1 | 680nH | 1.3A | Shielded | 1.7A | LPS3010 Series | 0.08ohm | ± 20% | 2.95mm | 2.95mm | 0.9mm |