PID-251M Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.165.270 10+ Rs.136.220 25+ Rs.128.150 50+ Rs.120.080 100+ Rs.112.010 More Pricing... | Min: 1 / Mult: 1 | 250µH | 820mA | Shielded | 1.16A | PID-251M Series | 0.41ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.159.310 10+ Rs.131.030 50+ Rs.119.370 100+ Rs.107.710 200+ Rs.105.560 More Pricing... | Min: 1 / Mult: 1 | 250µH | 650mA | Shielded | 910mA | PID-251M Series | 0.65ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.112.010 250+ Rs.109.770 | Min: 100 / Mult: 1 | 250µH | 820mA | Shielded | 1.16A | PID-251M Series | 0.41ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.107.710 200+ Rs.105.560 350+ Rs.103.410 | Min: 100 / Mult: 1 | 250µH | 650mA | Shielded | 910mA | PID-251M Series | 0.65ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.165.270 5+ Rs.150.750 10+ Rs.136.220 25+ Rs.133.500 50+ Rs.130.780 More Pricing... | Min: 1 / Mult: 1 | 250µH | 1.2A | Shielded | 1.2A | PID-251M Series | 0.27ohm | ± 20% | 15.5mm | 15.5mm | 14.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.133.750 50+ Rs.109.810 100+ Rs.90.310 250+ Rs.88.510 500+ Rs.86.700 More Pricing... | Min: 1 / Mult: 1 | 250µH | 270mA | Shielded | 360mA | PID-251M Series | 2.25ohm | ± 20% | 7.5mm | 7.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.103.530 200+ Rs.100.300 600+ Rs.97.060 | Min: 100 / Mult: 1 | 250µH | 460mA | Shielded | 645mA | PID-251M Series | 1.13ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.90.310 250+ Rs.88.510 500+ Rs.86.700 1000+ Rs.84.900 | Min: 100 / Mult: 1 | 250µH | 270mA | Shielded | 360mA | PID-251M Series | 2.25ohm | ± 20% | 7.5mm | 7.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.153.120 10+ Rs.126.150 50+ Rs.114.840 100+ Rs.103.530 200+ Rs.100.300 More Pricing... | Min: 1 / Mult: 1 | 250µH | 460mA | Shielded | 645mA | PID-251M Series | 1.13ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.130.780 175+ Rs.128.050 | Min: 100 / Mult: 1 | 250µH | 1.2A | Shielded | 1.2A | PID-251M Series | 0.27ohm | ± 20% | 15.5mm | 15.5mm | 14.5mm | |||||