SER1052 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.177.920 200+ Rs.153.990 | Min: 100 / Mult: 1 | 1.5µH | 15A | Shielded | 13.5A | SER1052 Series | 0.004ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 200+ Rs.153.990 1000+ Rs.139.200 2000+ Rs.136.420 | Min: 200 / Mult: 200 | 4.3µH | 12A | Shielded | 6.4A | SER1052 Series | 0.0075ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.263.610 5+ Rs.242.300 10+ Rs.220.980 25+ Rs.201.840 50+ Rs.177.920 More Pricing... | Min: 1 / Mult: 1 | 4µH | 11.5A | Shielded | 8.3A | SER1052 Series | 0.009ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.263.610 5+ Rs.242.300 10+ Rs.220.980 25+ Rs.201.840 50+ Rs.177.920 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 16.3A | Shielded | 8.9A | SER1052 Series | 0.004ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.263.610 5+ Rs.242.300 10+ Rs.220.980 25+ Rs.201.840 50+ Rs.177.920 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 15A | Shielded | 13.5A | SER1052 Series | 0.004ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.177.920 200+ Rs.153.990 | Min: 100 / Mult: 1 | 4µH | 11.5A | Shielded | 8.3A | SER1052 Series | 0.009ohm | ± 20% | 11mm | 10.2mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.177.920 200+ Rs.153.990 | Min: 100 / Mult: 1 | 2.2µH | 16.3A | Shielded | 8.9A | SER1052 Series | 0.004ohm | ± 20% | 11mm | 10.2mm | 5.2mm |