SRP7028A Series SMD Power Inductors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.61.510 250+ Rs.56.900 500+ Rs.53.680 1000+ Rs.51.550 | Min: 100 / Mult: 1 | 330nH | 20A | Shielded | 32A | SRP7028A Series | 3900µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.62.210 100+ Rs.61.510 250+ Rs.56.900 500+ Rs.53.680 More Pricing... | Min: 1 / Mult: 1 | 330nH | 20A | Shielded | 32A | SRP7028A Series | 3900µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.65.250 100+ Rs.57.950 250+ Rs.54.380 500+ Rs.52.200 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 9A | Shielded | 18A | SRP7028A Series | 0.015ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.57.950 250+ Rs.54.380 500+ Rs.52.200 1000+ Rs.51.600 | Min: 100 / Mult: 1 | 1.5µH | 9A | Shielded | 18A | SRP7028A Series | 0.015ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.61.430 250+ Rs.56.820 500+ Rs.53.600 1000+ Rs.50.460 | Min: 100 / Mult: 1 | 560nH | 16.5A | Shielded | 25.5A | SRP7028A Series | 5000µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.65.170 100+ Rs.61.430 250+ Rs.56.820 500+ Rs.53.600 More Pricing... | Min: 1 / Mult: 1 | 560nH | 16.5A | Shielded | 25.5A | SRP7028A Series | 5000µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.640 250+ Rs.56.380 500+ Rs.53.510 1000+ Rs.49.400 | Min: 100 / Mult: 1 | 22µH | 2A | Shielded | 3.5A | SRP7028A Series | 0.19ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.69.520 100+ Rs.62.730 250+ Rs.59.020 500+ Rs.55.310 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2A | Shielded | 2.5A | SRP7028A Series | 0.24ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.730 250+ Rs.59.020 500+ Rs.55.310 1000+ Rs.51.600 | Min: 100 / Mult: 1 | 33µH | 2A | Shielded | 2.5A | SRP7028A Series | 0.24ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.65.250 100+ Rs.60.640 250+ Rs.56.380 500+ Rs.53.510 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2A | Shielded | 3.5A | SRP7028A Series | 0.19ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.65.250 100+ Rs.61.510 250+ Rs.56.900 500+ Rs.53.680 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 4A | Shielded | 7.5A | SRP7028A Series | 0.068ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.112.120 50+ Rs.81.100 100+ Rs.62.150 250+ Rs.60.410 500+ Rs.58.670 More Pricing... | Min: 1 / Mult: 1 | 150nH | 32.5A | Shielded | 60A | SRP7028A Series | 1900µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.61.510 250+ Rs.56.900 500+ Rs.53.680 1000+ Rs.51.650 | Min: 100 / Mult: 1 | 8.2µH | 4A | Shielded | 7.5A | SRP7028A Series | 0.068ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.150 250+ Rs.60.410 500+ Rs.58.670 1000+ Rs.51.200 | Min: 100 / Mult: 1 | 150nH | 32.5A | Shielded | 60A | SRP7028A Series | 1900µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.91.350 50+ Rs.74.740 100+ Rs.61.510 250+ Rs.60.770 500+ Rs.60.030 More Pricing... | Min: 1 / Mult: 1 | 680nH | 15.5A | Shielded | 25A | SRP7028A Series | 5500µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||