Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5
Order Code4729735
Product RangeVCMT104T Series
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | Rs.109.940 | 
| 10+ | Rs.81.800 | 
| 50+ | Rs.75.990 | 
| 100+ | Rs.69.310 | 
| 200+ | Rs.65.090 | 
| 500+ | Rs.61.390 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.109.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5
Order Code4729735
Product RangeVCMT104T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.8A
Inductor Construction-
Saturation Current (Isat)11A
Product RangeVCMT104T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
VCMT104T Series
DC Resistance Max
0.015ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
11A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078