Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. Power Inductors
                                                                                                      5. SMD Power Inductors
                                                                                                      Print Page

                                                                                                      VCMV136E-3R3MN2

                                                                                                      Power Inductor (SMD), AEC-Q200, 3.3 µH, 22.9 A, 35 A, VCMV136E Series, 5045 [1312 Metric]

                                                                                                      CYNTEC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CYNTEC VCMV136E-3R3MN2
                                                                                                      ManufacturerCYNTEC
                                                                                                      Manufacturer Part NoVCMV136E-3R3MN2
                                                                                                      Order Code4729736
                                                                                                      Product RangeVCMV136E Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      500 In Stock

                                                                                                      Need more?

                                                                                                      500 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.175.890
                                                                                                      10+Rs.144.020
                                                                                                      50+Rs.122.080
                                                                                                      100+Rs.114.590
                                                                                                      200+Rs.107.970
                                                                                                      500+Rs.101.180
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.175.89
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      CYNTEC
                                                                                                      ManufacturerCYNTEC
                                                                                                      Manufacturer Part NoVCMV136E-3R3MN2
                                                                                                      Order Code4729736
                                                                                                      Product RangeVCMV136E Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Inductance3.3µH
                                                                                                      RMS Current (Irms)22.9A
                                                                                                      Inductor Construction-
                                                                                                      Saturation Current (Isat)35A
                                                                                                      Product RangeVCMV136E Series
                                                                                                      Inductor Case / Package5045 [1312 Metric]
                                                                                                      DC Resistance Max6600µohm
                                                                                                      Inductance Tolerance± 20%
                                                                                                      Product Length13.45mm
                                                                                                      Product Width12.6mm
                                                                                                      Product Height6.3mm
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Inductance

                                                                                                      3.3µH

                                                                                                      Inductor Construction

                                                                                                      -

                                                                                                      Product Range

                                                                                                      VCMV136E Series

                                                                                                      DC Resistance Max

                                                                                                      6600µohm

                                                                                                      Product Length

                                                                                                      13.45mm

                                                                                                      Product Height

                                                                                                      6.3mm

                                                                                                      RMS Current (Irms)

                                                                                                      22.9A

                                                                                                      Saturation Current (Isat)

                                                                                                      35A

                                                                                                      Inductor Case / Package

                                                                                                      5045 [1312 Metric]

                                                                                                      Inductance Tolerance

                                                                                                      ± 20%

                                                                                                      Product Width

                                                                                                      12.6mm

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004078
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.