VCUW104T Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.114.870 10+ Rs.85.490 50+ Rs.79.330 100+ Rs.72.470 200+ Rs.68.080 More Pricing... | Min: 1 / Mult: 1 | 100µH | 2.4A | Shielded | 2.9A | VCUW104T Series | 4540 [1110 Metric] | 0.288ohm | ± 20% | 10.85mm | 10mm | 3.8mm | |||||
| Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.114.870 10+ Rs.85.490 50+ Rs.79.330 100+ Rs.72.470 200+ Rs.68.080 More Pricing... | Min: 1 / Mult: 1 | 68µH | 2.8A | Shielded | 4A | VCUW104T Series | 4540 [1110 Metric] | 0.210ohm | ± 20% | 10.85mm | 10mm | 3.8mm | |||||