SMD Power Inductors:

80 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.830
10+
Rs.53.070
50+
Rs.51.460
100+
Rs.49.850
200+
Rs.48.240
More Pricing...
Min: 1 / Mult: 1
1mH
290mA
Shielded
400mA
SLF-H Series
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
3648452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.850
200+
Rs.48.240
500+
Rs.46.620
2500+
Rs.41.320
Min: 100 / Mult: 1
1mH
290mA
Shielded
400mA
SLF-H Series
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
3212517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.350
10+
Rs.71.800
50+
Rs.65.230
100+
Rs.50.980
200+
Rs.46.360
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
6.1A
SLF Series
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
3212515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.170
10+
Rs.64.990
50+
Rs.59.250
100+
Rs.53.510
200+
Rs.50.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3212517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.50.980
200+
Rs.46.360
500+
Rs.41.740
Min: 100 / Mult: 1
4.7µH
4.7A
Shielded
6.1A
SLF Series
0.0152ohm
± 30%
10.1mm
10.1mm
6.5mm
3212515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.53.510
200+
Rs.50.080
500+
Rs.46.640
Min: 100 / Mult: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3648457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.520
50+
Rs.67.600
100+
Rs.63.780
200+
Rs.56.860
More Pricing...
Min: 1 / Mult: 1
47µH
1.5A
Shielded
1.8A
SLF-H Series
0.12ohm
± 20%
10.1mm
10.1mm
4.5mm
3648455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.700
10+
Rs.79.090
50+
Rs.69.000
100+
Rs.65.080
200+
Rs.60.860
More Pricing...
Min: 1 / Mult: 1
220µH
700mA
Shielded
800mA
SLF-H Series
0.564ohm
± 20%
10.1mm
10.1mm
4.5mm
3648453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.700
10+
Rs.79.090
50+
Rs.69.000
100+
Rs.65.080
200+
Rs.60.860
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
3.3A
SLF-H Series
0.05664ohm
± 20%
10.1mm
10.1mm
4.5mm
3648456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.290
10+
Rs.71.650
50+
Rs.67.650
100+
Rs.63.760
200+
Rs.59.760
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.7A
Shielded
7.1A
SLF-H Series
0.01932ohm
± 30%
10.1mm
10.1mm
4.5mm
2544506

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
Rs.42.810
2500+
Rs.36.280
5000+
Rs.34.980
Min: 500 / Mult: 500
47µH
1.5A
Shielded
1.4A
SLF Series
0.12ohm
± 20%
10.1mm
10.1mm
4.5mm
3648454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
10+
Rs.77.520
50+
Rs.67.600
100+
Rs.63.780
200+
Rs.60.210
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
2.7A
SLF-H Series
0.07092ohm
± 20%
10.1mm
10.1mm
4.5mm
2520681

RoHS

Each
1+
Rs.85.260
10+
Rs.72.480
100+
Rs.51.420
Min: 1 / Mult: 1
100µH
1.1A
Shielded
1A
SLF Series
0.24ohm
± 20%
10.1mm
10.1mm
4.5mm
3471752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.770
200+
Rs.48.290
500+
Rs.44.810
Min: 100 / Mult: 1
22µH
1.9A
Shielded
2.4A
DS104C2 Series
0.087ohm
± 20%
10.1mm
10.1mm
4.8mm
3212511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.170
10+
Rs.64.990
50+
Rs.59.250
100+
Rs.53.510
200+
Rs.45.030
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
4.1A
SLF Series
0.0222ohm
± 20%
10.1mm
10.1mm
6.5mm
3212511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.510
200+
Rs.45.030
500+
Rs.36.540
Min: 100 / Mult: 1
10µH
3.8A
Shielded
4.1A
SLF Series
0.0222ohm
± 20%
10.1mm
10.1mm
6.5mm
3471752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
10+
Rs.62.560
50+
Rs.60.210
100+
Rs.51.770
200+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
2.4A
DS104C2 Series
0.087ohm
± 20%
10.1mm
10.1mm
4.8mm
3648454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.780
200+
Rs.60.210
500+
Rs.56.640
Min: 100 / Mult: 1
22µH
1.9A
Shielded
2.7A
SLF-H Series
0.07092ohm
± 20%
10.1mm
10.1mm
4.5mm
3648457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.780
200+
Rs.56.860
500+
Rs.49.940
Min: 100 / Mult: 1
47µH
1.5A
Shielded
1.8A
SLF-H Series
0.12ohm
± 20%
10.1mm
10.1mm
4.5mm
3773549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.860
50+
Rs.55.510
100+
Rs.45.680
250+
Rs.44.810
500+
Rs.39.760
More Pricing...
Min: 1 / Mult: 1
1mH
20A
Shielded
26A
BMRx Series
0.0031ohm
± 20%
11.6mm
10.1mm
4mm
3648455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.080
200+
Rs.60.860
500+
Rs.56.640
Min: 100 / Mult: 1
220µH
700mA
Shielded
800mA
SLF-H Series
0.564ohm
± 20%
10.1mm
10.1mm
4.5mm
3648456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.760
200+
Rs.59.760
500+
Rs.55.760
Min: 100 / Mult: 1
3.3µH
3.7A
Shielded
7.1A
SLF-H Series
0.01932ohm
± 30%
10.1mm
10.1mm
4.5mm
3773549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.680
250+
Rs.44.810
500+
Rs.39.760
1000+
Rs.36.200
Min: 100 / Mult: 1
1mH
20A
Shielded
26A
BMRx Series
0.0031ohm
± 20%
11.6mm
10.1mm
4mm
3648453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.080
200+
Rs.60.860
500+
Rs.56.640
Min: 100 / Mult: 1
15µH
2.2A
Shielded
3.3A
SLF-H Series
0.05664ohm
± 20%
10.1mm
10.1mm
4.5mm
3919229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.720
10+
Rs.77.630
100+
Rs.64.320
500+
Rs.57.670
1000+
Rs.53.230
More Pricing...
Min: 1 / Mult: 1
-
1.9A
-
2.36A
NS Series
0.1056ohm
± 20%
-
10.1mm
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY