SMD Power Inductors:

132 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.090
200+
Rs.91.520
Min: 100 / Mult: 1
56µH
-
950mA
Shielded
1.35A
PID-560M Series
0.28ohm
± 20%
10.4mm
10.4mm
6mm
4141119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.510
10+
Rs.117.450
50+
Rs.107.270
100+
Rs.97.090
200+
Rs.91.520
Min: 1 / Mult: 1
56µH
-
950mA
Shielded
1.35A
PID-560M Series
0.28ohm
± 20%
10.4mm
10.4mm
6mm
7429460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.102.660
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
More Pricing...
Min: 1 / Mult: 1
22µH
Power Inductor
2.25A
Shielded
2.5A
B82464G4 Series
0.052ohm
± 20%
10.4mm
10.4mm
4.8mm
7429479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.860
10+
Rs.125.130
50+
Rs.109.160
200+
Rs.90.520
400+
Rs.84.930
More Pricing...
Min: 1 / Mult: 1
33µH
Power Inductor
1.85A
Shielded
2.1A
B82464G4 Series
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
7429630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.83.520
50+
Rs.72.910
200+
Rs.68.730
400+
Rs.63.600
Min: 1 / Mult: 1
10µH
-
2.9A
Unshielded
3.9A
B82464A4 Series
3.9ohm
± 20%
10.4mm
10.4mm
4.8mm
7429665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.480
10+
Rs.105.060
50+
Rs.91.720
200+
Rs.86.460
400+
Rs.80.000
Min: 1 / Mult: 1
33µH
Power Inductor
1.8A
Unshielded
2.2A
B82464A4 Series
2.2ohm
± 10%
10.4mm
10.4mm
4.8mm
3928729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
10+
Rs.109.590
50+
Rs.99.090
100+
Rs.88.580
200+
Rs.81.330
More Pricing...
Min: 1 / Mult: 1
15µH
-
3.09A
Shielded
5.2A
B82464D6 Series
0.084ohm
± 20%
10.4mm
10.4mm
6.3mm
3928735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
10+
Rs.109.590
50+
Rs.99.090
100+
Rs.88.580
200+
Rs.81.330
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
5.08A
Shielded
9.9A
B82464D6 Series
0.031ohm
± 20%
10.4mm
10.4mm
6.3mm
3928737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.810
10+
Rs.101.790
50+
Rs.95.700
100+
Rs.89.610
200+
Rs.84.550
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
4.47A
Shielded
7.7A
B82464D6 Series
0.04ohm
± 20%
10.4mm
10.4mm
6.3mm
3928732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
10+
Rs.109.590
50+
Rs.99.090
100+
Rs.88.580
200+
Rs.81.040
Min: 1 / Mult: 1
22µH
-
2.66A
Shielded
4.35A
B82464D6 Series
0.113ohm
± 20%
10.4mm
10.4mm
6.3mm
3928736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.149.640
10+
Rs.123.540
50+
Rs.107.880
100+
Rs.103.530
200+
Rs.91.510
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.71A
Shielded
2.95A
B82464D6 Series
0.274ohm
± 20%
10.4mm
10.4mm
6.3mm
3928734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
10+
Rs.109.590
50+
Rs.99.090
100+
Rs.88.580
200+
Rs.81.330
More Pricing...
Min: 1 / Mult: 1
33µH
-
2.15A
Shielded
3.3A
B82464D6 Series
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
3928730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.130
10+
Rs.109.590
50+
Rs.99.090
100+
Rs.88.580
200+
Rs.81.330
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.17A
Shielded
13.85A
B82464D6 Series
0.021ohm
± 20%
10.4mm
10.4mm
6.3mm
7429444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.130
10+
Rs.104.720
50+
Rs.91.410
200+
Rs.85.640
400+
Rs.83.860
Min: 1 / Mult: 1
10µH
Power Inductor
3.4A
Shielded
3.5A
B82464G4 Series
0.03ohm
± 20%
10.4mm
10.4mm
4.8mm
7429436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.102.660
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
More Pricing...
Min: 1 / Mult: 1
6.8µH
Power Inductor
4.3A
Shielded
4.6A
B82464G4 Series
0.02ohm
± 20%
10.4mm
10.4mm
4.8mm
7429509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.550
10+
Rs.100.920
50+
Rs.91.090
200+
Rs.81.260
400+
Rs.74.200
Min: 1 / Mult: 1
100µH
Power Inductor
1.05A
Shielded
1.15A
B82464G4 Series
0.22ohm
± 20%
10.4mm
10.4mm
4.8mm
7429720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.83.520
50+
Rs.72.910
200+
Rs.68.730
400+
Rs.63.600
More Pricing...
Min: 1 / Mult: 1
330µH
Power Inductor
580mA
Unshielded
700mA
B82464A4 Series
0.7ohm
± 10%
10.4mm
10.4mm
4.8mm
7429533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
Min: 100 / Mult: 1
330µH
Power Inductor
590mA
Shielded
650mA
B82464G4 Series
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
7429681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.83.520
50+
Rs.72.910
200+
Rs.68.730
400+
Rs.63.600
More Pricing...
Min: 1 / Mult: 1
68µH
Power Inductor
1.25A
Unshielded
1.5A
B82464A4 Series
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
7429614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.560
200+
Rs.81.640
400+
Rs.80.000
Min: 100 / Mult: 1
4.7µH
-
4.3A
Unshielded
5.6A
B82464A4 Series
5.6ohm
± 20%
10.4mm
10.4mm
4.8mm
7429495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.96.570
200+
Rs.93.090
400+
Rs.88.790
750+
Rs.84.480
Min: 100 / Mult: 1
68µH
Power Inductor
1.3A
Shielded
1.45A
B82464G4 Series
0.13ohm
± 20%
10.4mm
10.4mm
4.8mm
7429487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
Min: 100 / Mult: 1
47µH
Power Inductor
1.55A
Shielded
1.8A
B82464G4 Series
0.095ohm
± 20%
10.4mm
10.4mm
4.8mm
7429401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.410
10+
Rs.102.660
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.5A
Shielded
7A
B82464G4 Series
0.01ohm
± 20%
10.4mm
10.4mm
4.8mm
7429479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.109.160
200+
Rs.90.520
400+
Rs.84.930
750+
Rs.69.870
Min: 100 / Mult: 1
33µH
Power Inductor
1.85A
Shielded
2.1A
B82464G4 Series
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
7429436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.610
200+
Rs.83.960
400+
Rs.77.700
750+
Rs.69.870
Min: 100 / Mult: 1
6.8µH
Power Inductor
4.3A
Shielded
4.6A
B82464G4 Series
0.02ohm
± 20%
10.4mm
10.4mm
4.8mm
1-25 of 132 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY