SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.328.770
Min: 100 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
0.0059ohm
± 20%
11.6mm
10.5mm
7.9mm
3953375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.325.440
10+
Rs.298.780
25+
Rs.287.680
50+
Rs.277.280
Min: 1 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
3953372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.464.280
10+
Rs.426.510
25+
Rs.390.970
50+
Rs.355.430
100+
Rs.328.770
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
0.0059ohm
± 20%
11.6mm
10.5mm
7.9mm
4066016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.394.170
10+
Rs.382.100
25+
Rs.370.020
50+
Rs.357.940
100+
Rs.265.490
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.2A
Shielded
19A
WE-XHMI Series
0.00146ohm
± 20%
11.6mm
10.5mm
8.8mm
3953375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.277.280
Min: 100 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
4066016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.265.490
300+
Rs.252.910
1500+
Rs.236.830
Min: 100 / Mult: 1
1.5µH
23.2A
Shielded
19A
WE-XHMI Series
0.00146ohm
± 20%
11.6mm
10.5mm
8.8mm
3583015

RoHS

Each
1+
Rs.417.600
10+
Rs.404.840
25+
Rs.392.080
50+
Rs.379.320
100+
Rs.281.880
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
23A
WE-XHMI Series
0.0064ohm
± 20%
11.6mm
10.5mm
7.9mm
1864188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.680
50+
Rs.26.840
250+
Rs.23.990
500+
Rs.20.790
1000+
Rs.18.710
More Pricing...
Min: 5 / Mult: 5
33µH
1.25A
Unshielded
-
MCSDC0906 Series
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
1612696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.46.640
50+
Rs.43.420
100+
Rs.40.200
200+
Rs.39.400
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Unshielded
1.4A
SDR0906 Series
0.31ohm
± 10%
11mm
10.5mm
6.3mm
2328876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.300
10+
Rs.71.000
50+
Rs.66.990
100+
Rs.60.730
200+
Rs.56.860
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
0.85ohm
± 10%
11mm
10.5mm
6.3mm
1612696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.200
200+
Rs.39.400
600+
Rs.38.600
Min: 100 / Mult: 1
68µH
1A
Unshielded
1.4A
SDR0906 Series
0.31ohm
± 10%
11mm
10.5mm
6.3mm
1864188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.840
250+
Rs.23.990
500+
Rs.20.790
1000+
Rs.18.710
2400+
Rs.16.310
Min: 100 / Mult: 5
33µH
1.25A
Unshielded
-
MCSDC0906 Series
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
2328876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.730
200+
Rs.56.860
600+
Rs.52.990
Min: 100 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
0.85ohm
± 10%
11mm
10.5mm
6.3mm
2820208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.360
500+
Rs.103.590
1000+
Rs.102.540
Min: 100 / Mult: 1
220µH
39A
Shielded
95A
HA73E Series
0.001ohm
± 20%
11.5mm
10.5mm
5.9mm
2820208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.390
10+
Rs.144.870
100+
Rs.122.360
500+
Rs.103.590
1000+
Rs.102.540
Min: 1 / Mult: 1
220µH
39A
Shielded
95A
HA73E Series
0.001ohm
± 20%
11.5mm
10.5mm
5.9mm
3953370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.364.930
Min: 100 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
3953374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.328.770
Min: 100 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
0.00716ohm
± 20%
11.6mm
10.5mm
7.9mm
3953371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.360.690
300+
Rs.307.780
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
0.005ohm
± 20%
11.6mm
10.5mm
7.9mm
3953377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.412.380
10+
Rs.379.320
25+
Rs.364.970
50+
Rs.350.610
100+
Rs.325.380
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
3953370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.515.350
10+
Rs.473.430
25+
Rs.433.980
50+
Rs.394.530
100+
Rs.364.930
Min: 1 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
0.0034ohm
± 20%
11.6mm
10.5mm
7.9mm
4066020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.435.000
10+
Rs.421.950
25+
Rs.408.900
50+
Rs.395.850
100+
Rs.293.190
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
7.2A
WE-XHMI Series
0.0148ohm
± 20%
11.6mm
10.5mm
8.8mm
3953369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.325.380
300+
Rs.284.460
Min: 100 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
4066019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.435.000
10+
Rs.421.950
25+
Rs.408.900
50+
Rs.395.850
100+
Rs.293.190
More Pricing...
Min: 1 / Mult: 1
10µH
9.4A
Shielded
9.2A
WE-XHMI Series
0.011ohm
± 20%
11.6mm
10.5mm
8.8mm
3953377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.325.380
300+
Rs.277.280
Min: 100 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
3953371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.458.030
10+
Rs.420.660
25+
Rs.404.580
50+
Rs.388.500
100+
Rs.360.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
0.005ohm
± 20%
11.6mm
10.5mm
7.9mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY