SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4128240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.147.030
10+
Rs.120.930
50+
Rs.106.140
100+
Rs.100.050
200+
Rs.93.530
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
4A
IHLE-4040DD-5A Series
0.178ohm
± 20%
10.89mm
10.89mm
4.3mm
4128228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.82.490
10+
Rs.78.420
Min: 1 / Mult: 1
1µH
23A
Shielded
23A
IHLE-4040DD-5A Series
0.00307ohm
± 20%
10.89mm
10.89mm
4.3mm
4128241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.200
10+
Rs.110.400
50+
Rs.90.830
100+
Rs.84.510
Min: 1 / Mult: 1
68µH
2.6A
Shielded
3.5A
IHLE-4040DD-5A Series
0.252ohm
± 20%
10.89mm
10.89mm
4.3mm
4128228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.490
10+
Rs.78.420
Min: 1 / Mult: 1
1µH
23A
Shielded
23A
IHLE-4040DD-5A Series
0.00307ohm
± 20%
10.89mm
10.89mm
4.3mm
4128238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.070
10+
Rs.91.170
Min: 1 / Mult: 1
22µH
5.1A
Shielded
5.4A
IHLE-4040DD-5A Series
0.07544ohm
± 20%
10.89mm
10.89mm
4.3mm
4128239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.177.300
10+
Rs.148.620
50+
Rs.129.500
100+
Rs.103.430
200+
Rs.95.600
More Pricing...
Min: 1 / Mult: 1
33µH
4A
Shielded
4.5A
IHLE-4040DD-5A Series
0.1177ohm
± 20%
10.89mm
10.89mm
4.3mm
4128233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.131.360
10+
Rs.111.840
50+
Rs.95.710
100+
Rs.79.570
200+
Rs.73.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.4A
Shielded
9.2A
IHLE-4040DD-5A Series
0.01181ohm
± 20%
10.89mm
10.89mm
4.3mm
4128238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.101.070
10+
Rs.91.170
Min: 1 / Mult: 1
22µH
5.1A
Shielded
5.4A
IHLE-4040DD-5A Series
0.07544ohm
± 20%
10.89mm
10.89mm
4.3mm
4128237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.143.550
10+
Rs.111.360
50+
Rs.93.960
100+
Rs.88.740
200+
Rs.86.050
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
6.1A
IHLE-4040DD-5A Series
0.05029ohm
± 20%
10.89mm
10.89mm
4.3mm
4128233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.360
10+
Rs.111.840
50+
Rs.95.710
100+
Rs.79.570
200+
Rs.73.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.4A
Shielded
9.2A
IHLE-4040DD-5A Series
0.01181ohm
± 20%
10.89mm
10.89mm
4.3mm
4128235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.123.850
10+
Rs.81.070
50+
Rs.74.310
100+
Rs.72.690
Min: 1 / Mult: 1
6.8µH
8.4A
Shielded
8A
IHLE-4040DD-5A Series
0.02236ohm
± 20%
10.89mm
10.89mm
4.3mm
4128239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.300
10+
Rs.148.620
50+
Rs.129.500
100+
Rs.103.430
200+
Rs.95.600
More Pricing...
Min: 1 / Mult: 1
33µH
4A
Shielded
4.5A
IHLE-4040DD-5A Series
0.1177ohm
± 20%
10.89mm
10.89mm
4.3mm
4128227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.133.110
10+
Rs.103.360
50+
Rs.86.910
100+
Rs.80.650
200+
Rs.73.180
More Pricing...
Min: 1 / Mult: 1
470nH
32A
Shielded
28A
IHLE-4040DD-5A Series
0.00166ohm
± 20%
10.89mm
10.89mm
4.3mm
4128237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.143.550
10+
Rs.111.360
50+
Rs.93.960
100+
Rs.88.740
200+
Rs.86.050
More Pricing...
Min: 1 / Mult: 1
15µH
5.6A
Shielded
6.1A
IHLE-4040DD-5A Series
0.05029ohm
± 20%
10.89mm
10.89mm
4.3mm
4128227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.110
10+
Rs.103.360
50+
Rs.86.910
100+
Rs.80.650
200+
Rs.73.180
More Pricing...
Min: 1 / Mult: 1
470nH
32A
Shielded
28A
IHLE-4040DD-5A Series
0.00166ohm
± 20%
10.89mm
10.89mm
4.3mm
4128241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.129.200
10+
Rs.110.400
50+
Rs.90.830
100+
Rs.84.510
Min: 1 / Mult: 1
68µH
2.6A
Shielded
3.5A
IHLE-4040DD-5A Series
0.252ohm
± 20%
10.89mm
10.89mm
4.3mm
4128240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.147.030
10+
Rs.120.930
50+
Rs.106.140
100+
Rs.100.050
200+
Rs.93.530
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
4A
IHLE-4040DD-5A Series
0.178ohm
± 20%
10.89mm
10.89mm
4.3mm
4128235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.123.850
10+
Rs.81.070
50+
Rs.74.310
100+
Rs.72.690
Min: 1 / Mult: 1
6.8µH
8.4A
Shielded
8A
IHLE-4040DD-5A Series
0.02236ohm
± 20%
10.89mm
10.89mm
4.3mm
4128234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.280
10+
Rs.98.310
50+
Rs.81.780
100+
Rs.75.780
200+
Rs.73.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
10A
Shielded
8.1A
IHLE-4040DD-5A Series
0.01532ohm
± 20%
10.89mm
10.89mm
4.3mm
4128236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.128.760
10+
Rs.106.140
50+
Rs.92.220
100+
Rs.86.830
200+
Rs.83.570
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
7.3A
IHLE-4040DD-5A Series
0.03306ohm
± 20%
10.89mm
10.89mm
4.3mm
4128236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.128.760
10+
Rs.106.140
50+
Rs.92.220
100+
Rs.86.830
200+
Rs.83.570
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
7.3A
IHLE-4040DD-5A Series
0.03306ohm
± 20%
10.89mm
10.89mm
4.3mm
4128231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.133.110
10+
Rs.113.100
50+
Rs.96.570
100+
Rs.80.130
200+
Rs.77.040
More Pricing...
Min: 1 / Mult: 1
1.5µH
20A
Shielded
18A
IHLE-4040DD-5A Series
0.0045ohm
± 20%
10.89mm
10.89mm
4.3mm
4128232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.280
10+
Rs.98.310
50+
Rs.81.780
100+
Rs.75.780
200+
Rs.73.540
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.7A
Shielded
8.5A
IHLE-4040DD-5A Series
0.00876ohm
± 20%
10.89mm
10.89mm
4.3mm
4128232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.125.280
10+
Rs.98.310
50+
Rs.81.780
100+
Rs.75.780
200+
Rs.73.540
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.7A
Shielded
8.5A
IHLE-4040DD-5A Series
0.00876ohm
± 20%
10.89mm
10.89mm
4.3mm
4128234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.125.280
10+
Rs.98.310
50+
Rs.81.780
100+
Rs.75.780
200+
Rs.73.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
10A
Shielded
8.1A
IHLE-4040DD-5A Series
0.01532ohm
± 20%
10.89mm
10.89mm
4.3mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY