SMD Power Inductors:

44 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1828120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.570
10+
Rs.89.610
50+
Rs.81.390
100+
Rs.73.170
200+
Rs.69.120
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
2329253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.750
10+
Rs.75.200
50+
Rs.72.530
100+
Rs.69.980
Min: 1 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
0.0023ohm
± 20%
13.9mm
13.5mm
5.9mm
1828120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.170
200+
Rs.69.120
500+
Rs.66.140
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
3812776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.235.770
10+
Rs.215.760
25+
Rs.205.760
50+
Rs.195.750
100+
Rs.178.350
More Pricing...
Min: 1 / Mult: 1
1µH
34A
Shielded
37A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
2343816

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
300+
Rs.153.990
1500+
Rs.144.420
3000+
Rs.141.540
Min: 300 / Mult: 300
15µH
6.08A
Shielded
8.1A
SER1390 Series
0.015ohm
± 20%
13.5mm
13.5mm
9mm
2329246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.800
10+
Rs.100.920
50+
Rs.91.790
100+
Rs.82.650
200+
Rs.76.560
More Pricing...
Min: 1 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
0.0073ohm
± 20%
13.9mm
13.5mm
5.9mm
2329249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.840
Min: 1 / Mult: 1
9µH
10A
Shielded
18A
SRP1250 Series
0.0225ohm
± 20%
13.9mm
13.5mm
5.9mm
2329249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.69.840
Min: 100 / Mult: 1
9µH
10A
Shielded
18A
SRP1250 Series
0.0225ohm
± 20%
13.9mm
13.5mm
5.9mm
2329246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.650
200+
Rs.76.560
500+
Rs.70.470
Min: 100 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
0.0073ohm
± 20%
13.9mm
13.5mm
5.9mm
2329253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.980
Min: 100 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
0.0023ohm
± 20%
13.9mm
13.5mm
5.9mm
3812780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.235.770
10+
Rs.215.760
25+
Rs.205.760
50+
Rs.195.750
100+
Rs.178.350
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.267.960
10+
Rs.225.330
25+
Rs.221.420
50+
Rs.217.500
100+
Rs.197.490
More Pricing...
Min: 1 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.178.350
250+
Rs.156.600
Min: 100 / Mult: 1
1µH
34A
Shielded
37A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.197.490
250+
Rs.156.600
Min: 100 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.178.350
250+
Rs.156.600
Min: 100 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
4471843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
25+
Rs.138.330
50+
Rs.120.500
100+
Rs.102.660
More Pricing...
Min: 1 / Mult: 1
450nH
83A
Shielded
43A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
300+
Rs.100.050
Min: 100 / Mult: 1
220nH
83A
-
90A
-
170µohm
-
13mm
13.5mm
9.5mm
4471843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
300+
Rs.100.050
Min: 100 / Mult: 1
450nH
83A
-
43A
-
170µohm
-
13mm
13.5mm
9.5mm
4471840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
300+
Rs.100.050
Min: 100 / Mult: 1
300nH
83A
-
60A
-
170µohm
-
13mm
13.5mm
9.5mm
4471840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
25+
Rs.138.330
50+
Rs.120.500
100+
Rs.102.660
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
60A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
25+
Rs.138.330
50+
Rs.120.500
100+
Rs.102.660
More Pricing...
Min: 1 / Mult: 1
120nH
83A
Shielded
100A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
300+
Rs.100.050
Min: 100 / Mult: 1
250nH
83A
-
60A
-
170µohm
-
13mm
13.5mm
9.5mm
4471841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
25+
Rs.138.330
50+
Rs.120.500
100+
Rs.102.660
More Pricing...
Min: 1 / Mult: 1
360nH
83A
Shielded
54A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
25+
Rs.138.330
50+
Rs.120.500
100+
Rs.102.660
More Pricing...
Min: 1 / Mult: 1
150nH
83A
Shielded
100A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
300+
Rs.100.050
Min: 100 / Mult: 1
360nH
83A
-
54A
-
170µohm
-
13mm
13.5mm
9.5mm
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY