SMD Power Inductors:

73 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.050
10+
Rs.182.440
25+
Rs.173.440
50+
Rs.164.430
100+
Rs.151.900
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
0.011ohm
± 20%
22mm
15mm
7mm
1636164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.900
250+
Rs.145.640
Min: 100 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
0.011ohm
± 20%
22mm
15mm
7mm
1636173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.212.280
10+
Rs.202.710
25+
Rs.192.710
50+
Rs.182.700
100+
Rs.169.650
More Pricing...
Min: 1 / Mult: 1
100µH
2A
Unshielded
3A
WE-PD4 Series
0.202ohm
± 10%
22mm
15mm
7mm
3517118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.182.700
25+
Rs.173.570
50+
Rs.164.430
100+
Rs.152.250
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Unshielded
5.5A
WE-PD4 Series
0.07ohm
± 15%
22mm
15mm
7mm
2329068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.123.540
10+
Rs.100.050
25+
Rs.90.480
50+
Rs.83.050
100+
Rs.75.610
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
0.005ohm
± 20%
22mm
15mm
7mm
2075671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.195.400
275+
Rs.171.910
Min: 100 / Mult: 1
47µH
3.1A
Unshielded
5.2A
UP4B Series
0.074ohm
± 20%
22.1mm
15mm
7.87mm
2075671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.294.580
10+
Rs.242.380
25+
Rs.233.680
50+
Rs.226.720
100+
Rs.195.400
More Pricing...
Min: 1 / Mult: 1
47µH
3.1A
Unshielded
5.2A
UP4B Series
0.074ohm
± 20%
22.1mm
15mm
7.87mm
1636171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.188.500
25+
Rs.185.600
50+
Rs.182.700
100+
Rs.169.650
More Pricing...
Min: 1 / Mult: 1
47µH
2.8A
Unshielded
5A
WE-PD4 Series
0.109ohm
± 10%
22mm
15mm
7mm
1636173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.169.650
250+
Rs.161.820
Min: 100 / Mult: 1
100µH
2A
Unshielded
3A
WE-PD4 Series
0.202ohm
± 10%
22mm
15mm
7mm
1636171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.169.650
250+
Rs.161.820
Min: 100 / Mult: 1
47µH
2.8A
Unshielded
5A
WE-PD4 Series
0.109ohm
± 10%
22mm
15mm
7mm
2329068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.610
250+
Rs.64.210
Min: 100 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
0.005ohm
± 20%
22mm
15mm
7mm
3517118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.250
250+
Rs.145.290
Min: 100 / Mult: 1
33µH
3.4A
Unshielded
5.5A
WE-PD4 Series
0.07ohm
± 15%
22mm
15mm
7mm
2329097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.113.540
10+
Rs.76.940
25+
Rs.72.500
50+
Rs.68.040
100+
Rs.63.590
More Pricing...
Min: 1 / Mult: 1
780nH
15A
Unshielded
30A
SDR2207 Series
0.0026ohm
± 20%
22mm
15mm
7mm
2329097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.590
250+
Rs.59.140
1250+
Rs.54.680
2500+
Rs.54.380
Min: 100 / Mult: 1
780nH
15A
Unshielded
30A
SDR2207 Series
0.0026ohm
± 20%
22mm
15mm
7mm
2329085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.107.010
25+
Rs.98.310
50+
Rs.93.530
100+
Rs.88.740
More Pricing...
Min: 1 / Mult: 1
56µH
2.6A
Unshielded
4.5A
SDR2207 Series
0.0965ohm
± 10%
22mm
15mm
7mm
1636162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
10+
Rs.182.700
25+
Rs.173.570
50+
Rs.164.430
100+
Rs.159.440
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Unshielded
32A
WE-PD4 Series
0.004ohm
± 25%
22mm
15mm
7mm
2329095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.070
10+
Rs.114.840
25+
Rs.101.790
50+
Rs.93.310
100+
Rs.84.830
More Pricing...
Min: 1 / Mult: 1
820µH
600mA
Unshielded
1.1A
SDR2207 Series
1.4ohm
± 10%
22mm
15mm
7mm
2329065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.710
10+
Rs.107.010
25+
Rs.100.050
50+
Rs.94.830
100+
Rs.89.610
More Pricing...
Min: 1 / Mult: 1
18µH
4.6A
Unshielded
8A
SDR2207 Series
0.033ohm
± 15%
22mm
15mm
7mm
2329072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
10+
Rs.80.390
25+
Rs.75.640
50+
Rs.70.880
100+
Rs.66.120
More Pricing...
Min: 1 / Mult: 1
27µH
3.8A
Unshielded
6A
SDR2207 Series
0.0435ohm
± 15%
22mm
15mm
7mm
2329088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.930
10+
Rs.102.660
25+
Rs.93.090
50+
Rs.83.090
100+
Rs.73.080
More Pricing...
Min: 1 / Mult: 1
5.6µH
7.8A
Unshielded
14A
SDR2207 Series
0.0134ohm
± 20%
22mm
15mm
7mm
2329083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.510
10+
Rs.125.280
25+
Rs.109.620
50+
Rs.103.100
100+
Rs.96.570
More Pricing...
Min: 1 / Mult: 1
470µH
800mA
Unshielded
1.4A
SDR2207 Series
0.85ohm
± 10%
22mm
15mm
7mm
2329089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.930
10+
Rs.102.660
25+
Rs.93.090
50+
Rs.83.090
100+
Rs.73.080
More Pricing...
Min: 1 / Mult: 1
68µH
2.4A
Unshielded
4A
SDR2207 Series
0.112ohm
± 10%
22mm
15mm
7mm
2329092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.440
10+
Rs.80.390
25+
Rs.75.640
50+
Rs.70.880
100+
Rs.66.120
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.5A
Unshielded
12A
SDR2207 Series
0.0142ohm
± 20%
22mm
15mm
7mm
2329079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.980
10+
Rs.109.620
25+
Rs.96.570
50+
Rs.90.570
100+
Rs.84.570
More Pricing...
Min: 1 / Mult: 1
39µH
3.2A
Unshielded
5.2A
SDR2207 Series
0.065ohm
± 10%
22mm
15mm
7mm
2329081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.120.930
10+
Rs.102.660
25+
Rs.93.090
50+
Rs.83.090
100+
Rs.73.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
9A
Unshielded
17A
SDR2207 Series
0.0078ohm
± 20%
22mm
15mm
7mm
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY