SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4558629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
5.6µH
21.5A
-
40.85A
-
6500µohm
-
17.45mm
16.95mm
6.8mm
4558639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
68µH
5.9A
Shielded
8.2A
WE-LHCA Series
0.085ohm
± 20%
17.45mm
16.95mm
6.8mm
4558632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
10µH
16A
-
26A
-
0.011ohm
-
17.45mm
16.95mm
6.8mm
4558635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
33µH
9.1A
-
15.6A
-
0.036ohm
-
17.45mm
16.95mm
6.8mm
4558633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
15µH
12.4A
Shielded
21.7A
WE-LHCA Series
0.021ohm
± 20%
17.45mm
16.95mm
6.8mm
4558629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
5.6µH
21.5A
Shielded
40.85A
WE-LHCA Series
6500µohm
± 20%
17.45mm
16.95mm
6.8mm
4558639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
68µH
5.9A
-
8.2A
-
0.085ohm
-
17.45mm
16.95mm
6.8mm
4558630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
6.8µH
19.7A
Shielded
33A
WE-LHCA Series
7800µohm
± 20%
17.45mm
16.95mm
6.8mm
4558636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
47µH
7.5A
Shielded
13.05A
WE-LHCA Series
0.055ohm
± 20%
17.45mm
16.95mm
6.8mm
4558638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.523.250
5+
Rs.477.690
10+
Rs.439.490
25+
Rs.414.240
50+
Rs.388.340
More Pricing...
Min: 1 / Mult: 1
56µH
7.1A
Shielded
10.3A
WE-LHCA Series
0.08ohm
± 20%
17.45mm
16.95mm
6.8mm
4558640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
82µH
4.9A
-
9.6A
-
0.105ohm
-
17.45mm
16.95mm
6.8mm
4558634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
22µH
10.9A
-
17.15A
-
0.027ohm
-
17.45mm
16.95mm
6.8mm
4558632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
10µH
16A
Shielded
26A
WE-LHCA Series
0.011ohm
± 20%
17.45mm
16.95mm
6.8mm
4558638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.388.340
150+
Rs.354.070
Min: 100 / Mult: 1
56µH
7.1A
-
10.3A
-
0.08ohm
-
17.45mm
16.95mm
6.8mm
4558634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
22µH
10.9A
Shielded
17.15A
WE-LHCA Series
0.027ohm
± 20%
17.45mm
16.95mm
6.8mm
4558636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
47µH
7.5A
-
13.05A
-
0.055ohm
-
17.45mm
16.95mm
6.8mm
4558628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
4.7µH
24.5A
-
39.5A
-
5200µohm
-
17.45mm
16.95mm
6.8mm
4558628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
24.5A
Shielded
39.5A
WE-LHCA Series
5200µohm
± 20%
17.45mm
16.95mm
6.8mm
4558631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
8.2µH
18.4A
Shielded
32.1A
WE-LHCA Series
9200µohm
± 20%
17.45mm
16.95mm
6.8mm
4558630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
6.8µH
19.7A
-
33A
-
7800µohm
-
17.45mm
16.95mm
6.8mm
4558640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
82µH
4.9A
Shielded
9.6A
WE-LHCA Series
0.105ohm
± 20%
17.45mm
16.95mm
6.8mm
4558633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
15µH
12.4A
-
21.7A
-
0.021ohm
-
17.45mm
16.95mm
6.8mm
4558635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.514.170
5+
Rs.465.020
10+
Rs.415.860
25+
Rs.346.260
50+
Rs.298.410
More Pricing...
Min: 1 / Mult: 1
33µH
9.1A
Shielded
15.6A
WE-LHCA Series
0.036ohm
± 20%
17.45mm
16.95mm
6.8mm
4558631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.298.410
150+
Rs.283.880
Min: 100 / Mult: 1
8.2µH
18.4A
-
32.1A
-
9200µohm
-
17.45mm
16.95mm
6.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY