SMD Power Inductors:

220 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.410
250+
Rs.18.360
500+
Rs.18.330
1000+
Rs.18.300
2000+
Rs.18.270
Min: 100 / Mult: 1
47µH
360mA
Unshielded
400mA
SDR0302 Series
1.27ohm
± 10%
3mm
2.8mm
2.5mm
1635826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.580
50+
Rs.103.830
100+
Rs.97.620
250+
Rs.90.520
500+
Rs.83.420
More Pricing...
Min: 1 / Mult: 1
4.7µH
1A
Shielded
800mA
WE-TPC Series
0.2ohm
± 30%
2.8mm
2.8mm
1.35mm
2328680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.370
1000+
Rs.20.710
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.8A
Unshielded
2A
SDR0302 Series
0.08ohm
± 20%
3mm
2.8mm
2.5mm
1748593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
250+
Rs.95.700
500+
Rs.84.050
1200+
Rs.65.950
Min: 100 / Mult: 1
3.3µH
1.25A
Shielded
950mA
WE-TPC Series
0.13ohm
± 30%
2.8mm
2.8mm
1.35mm
1635821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
50+
Rs.101.790
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.81.780
More Pricing...
Min: 1 / Mult: 1
4.7µH
850mA
Shielded
700mA
WE-TPC Series
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
2328694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.27.410
250+
Rs.18.360
500+
Rs.18.330
1000+
Rs.18.300
More Pricing...
Min: 5 / Mult: 5
47µH
360mA
Unshielded
400mA
SDR0302 Series
1.27ohm
± 10%
3mm
2.8mm
2.5mm
2212484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.110
1000+
Rs.20.190
Min: 5 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
0.15ohm
± 20%
3mm
2.8mm
2.5mm
1748591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.81.780
1200+
Rs.65.950
Min: 100 / Mult: 1
2.2µH
1.5A
Shielded
1.15A
WE-TPC Series
0.105ohm
± 30%
2.8mm
2.8mm
1.35mm
1748591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
50+
Rs.101.790
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.81.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
1.15A
WE-TPC Series
0.105ohm
± 30%
2.8mm
2.8mm
1.35mm
2328693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.23.760
500+
Rs.21.980
1000+
Rs.20.190
More Pricing...
Min: 5 / Mult: 5
3.9µH
1.3A
Unshielded
1.5A
SDR0302 Series
0.12ohm
± 20%
3mm
2.8mm
2.5mm
2328699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.18.240
Min: 5 / Mult: 5
68µH
300mA
Unshielded
320mA
SDR0302 Series
1.85ohm
± 10%
3mm
2.8mm
2.5mm
1635828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.580
50+
Rs.103.830
100+
Rs.97.620
250+
Rs.90.520
500+
Rs.83.420
More Pricing...
Min: 1 / Mult: 1
10µH
650mA
Shielded
500mA
WE-TPC Series
0.47ohm
± 30%
2.8mm
2.8mm
1.35mm
2328695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.670
250+
Rs.20.710
500+
Rs.19.930
1000+
Rs.19.040
2000+
Rs.18.140
Min: 100 / Mult: 1
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
2212483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.24.630
500+
Rs.22.410
1000+
Rs.20.190
2000+
Rs.18.970
Min: 100 / Mult: 5
2.2µH
1.65A
Unshielded
1.85A
SDR0302 Series
0.09ohm
± 20%
3mm
2.8mm
2.5mm
2328695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.230
50+
Rs.23.670
250+
Rs.20.710
500+
Rs.19.930
1000+
Rs.19.040
More Pricing...
Min: 5 / Mult: 5
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
1635821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.81.780
1500+
Rs.59.250
Min: 100 / Mult: 1
4.7µH
850mA
Shielded
700mA
WE-TPC Series
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
2212483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.24.630
500+
Rs.22.410
1000+
Rs.20.190
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.65A
Unshielded
1.85A
SDR0302 Series
0.09ohm
± 20%
3mm
2.8mm
2.5mm
2328681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.23.150
250+
Rs.22.930
500+
Rs.22.710
1000+
Rs.19.490
More Pricing...
Min: 5 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
5.7ohm
± 10%
3mm
2.8mm
2.5mm
2328701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.400
50+
Rs.28.350
250+
Rs.23.490
500+
Rs.21.060
1000+
Rs.19.440
More Pricing...
Min: 5 / Mult: 5
82µH
280mA
Unshielded
300mA
SDR0302 Series
2.1ohm
± 10%
3mm
2.8mm
2.5mm
2328670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.24.630
1000+
Rs.23.230
More Pricing...
Min: 5 / Mult: 5
12µH
750mA
Unshielded
850mA
SDR0302 Series
0.28ohm
± 20%
3mm
2.8mm
2.5mm
2328673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.24.980
1000+
Rs.23.930
More Pricing...
Min: 5 / Mult: 5
150µH
200mA
Unshielded
230mA
SDR0302 Series
4.6ohm
± 10%
3mm
2.8mm
2.5mm
2328683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.590
50+
Rs.28.460
250+
Rs.23.900
500+
Rs.20.470
1000+
Rs.18.230
More Pricing...
Min: 5 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2082519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.720
50+
Rs.106.820
100+
Rs.100.240
250+
Rs.97.370
500+
Rs.94.500
More Pricing...
Min: 1 / Mult: 1
150µH
3A
Shielded
3.6A
WE-TPC Series
0.025ohm
± 35%
2.8mm
2.8mm
1.1mm
1635828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.620
250+
Rs.90.520
500+
Rs.83.420
1200+
Rs.67.270
Min: 100 / Mult: 1
10µH
650mA
Shielded
500mA
WE-TPC Series
0.47ohm
± 30%
2.8mm
2.8mm
1.35mm
1635825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
50+
Rs.101.790
100+
Rs.95.700
250+
Rs.88.740
500+
Rs.81.780
More Pricing...
Min: 1 / Mult: 1
1µH
2.2A
Shielded
1.6A
WE-TPC Series
0.055ohm
± 30%
2.8mm
2.8mm
1.35mm
1-25 of 220 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY