SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
10µH
16A
Shielded
23A
WE-HCF Series
0.00796ohm
± 15%
21.8mm
21.5mm
14.5mm
1869767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
33µH
12A
Shielded
11A
WE-HCF Series
0.0114ohm
± 15%
21.8mm
21.5mm
14.5mm
1869758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
4.2µH
24A
Shielded
38A
WE-HCF Series
0.00304ohm
± 15%
21.8mm
21.5mm
14.5mm
1869765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
1869756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.640
5+
Rs.573.160
10+
Rs.567.680
20+
Rs.518.610
40+
Rs.469.540
More Pricing...
Min: 1 / Mult: 1
2.2µH
28A
Shielded
52A
WE-HCF Series
0.0015ohm
± 15%
21.8mm
21.5mm
14.5mm
1869767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
33µH
12A
Shielded
11A
WE-HCF Series
0.0114ohm
± 15%
21.8mm
21.5mm
14.5mm
1869757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.668.100
5+
Rs.662.010
10+
Rs.655.920
20+
Rs.585.740
40+
Rs.515.560
More Pricing...
Min: 1 / Mult: 1
3.1µH
26A
Shielded
45A
WE-HCF Series
0.00209ohm
± 15%
21.8mm
21.5mm
14.5mm
1869755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
1.4µH
31.5A
Shielded
60A
WE-HCF Series
0.00108ohm
± 15%
21.8mm
21.5mm
14.5mm
1869758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
4.2µH
24A
Shielded
38A
WE-HCF Series
0.00304ohm
± 15%
21.8mm
21.5mm
14.5mm
1869766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
5+
Rs.573.330
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
More Pricing...
Min: 1 / Mult: 1
22µH
12.5A
Shielded
15A
WE-HCF Series
0.01065ohm
± 15%
21.8mm
21.5mm
14.5mm
1869766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
22µH
12.5A
Shielded
15A
WE-HCF Series
0.01065ohm
± 15%
21.8mm
21.5mm
14.5mm
1869765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
1869764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
10µH
16A
Shielded
23A
WE-HCF Series
0.00796ohm
± 15%
21.8mm
21.5mm
14.5mm
1869756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.567.680
20+
Rs.518.610
40+
Rs.469.540
100+
Rs.420.470
500+
Rs.398.220
Min: 10 / Mult: 1
2.2µH
28A
Shielded
52A
WE-HCF Series
0.0015ohm
± 15%
21.8mm
21.5mm
14.5mm
1869755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.568.110
20+
Rs.518.810
40+
Rs.469.510
100+
Rs.420.210
Min: 10 / Mult: 1
1.4µH
31.5A
Shielded
60A
WE-HCF Series
0.00108ohm
± 15%
21.8mm
21.5mm
14.5mm
1869757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.655.920
20+
Rs.585.740
40+
Rs.515.560
100+
Rs.445.380
Min: 10 / Mult: 1
3.1µH
26A
Shielded
45A
WE-HCF Series
0.00209ohm
± 15%
21.8mm
21.5mm
14.5mm
4360143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
2+
Rs.575.940
3+
Rs.573.330
5+
Rs.570.720
10+
Rs.568.110
More Pricing...
Min: 1 / Mult: 1
8.6µH
17A
Shielded
25A
WE-HCF Series
0.00719ohm
± 15%
21.8mm
21.5mm
14.5mm
4360142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
2+
Rs.575.940
3+
Rs.573.330
5+
Rs.570.720
10+
Rs.568.110
More Pricing...
Min: 1 / Mult: 1
7µH
21A
Shielded
30A
WE-HCF Series
0.00617ohm
± 15%
21.8mm
21.5mm
14.5mm
4360139RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.382.430
20+
Rs.382.420
Min: 10 / Mult: 1
700nH
32A
Shielded
75A
WE-HCF Series
910µohm
± 15%
21.8mm
21.5mm
14.5mm
4360139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.409.770
2+
Rs.401.580
3+
Rs.393.380
5+
Rs.385.190
10+
Rs.382.430
More Pricing...
Min: 1 / Mult: 1
700nH
32A
Shielded
75A
WE-HCF Series
910µohm
± 15%
21.8mm
21.5mm
14.5mm
4360142RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.568.110
20+
Rs.556.750
Min: 10 / Mult: 1
7µH
21A
Shielded
30A
WE-HCF Series
0.00617ohm
± 15%
21.8mm
21.5mm
14.5mm
4360143RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.568.110
20+
Rs.556.750
Min: 10 / Mult: 1
8.6µH
17A
Shielded
25A
WE-HCF Series
0.00719ohm
± 15%
21.8mm
21.5mm
14.5mm
4360141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.578.550
2+
Rs.575.940
3+
Rs.573.330
5+
Rs.570.720
10+
Rs.568.110
More Pricing...
Min: 1 / Mult: 1
5.5µH
22A
Shielded
33A
WE-HCF Series
0.0044ohm
± 15%
21.8mm
21.5mm
14.5mm
4360141RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.568.110
20+
Rs.556.750
Min: 10 / Mult: 1
5.5µH
22A
Shielded
33A
WE-HCF Series
0.0044ohm
± 15%
21.8mm
21.5mm
14.5mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY