SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.683.820
10+
Rs.562.890
25+
Rs.520.260
50+
Rs.508.740
100+
Rs.497.210
More Pricing...
Min: 1 / Mult: 1
3.3µH
42.5A
Shielded
60.3A
ERU27 B82559B Series
880µohm
± 10%
25.8mm
27.8mm
14.9mm
4167202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.562.890
25+
Rs.520.260
50+
Rs.508.740
100+
Rs.497.210
240+
Rs.495.600
Min: 10 / Mult: 1
3.3µH
42.5A
Shielded
60.3A
ERU27 B82559B Series
880µohm
± 10%
25.8mm
27.8mm
14.9mm
4167207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.668.160
5+
Rs.609.000
10+
Rs.549.840
20+
Rs.528.960
40+
Rs.508.080
More Pricing...
Min: 1 / Mult: 1
4.7µH
37A
Shielded
53.5A
ERU27 B82559B Series
1390µohm
± 10%
25.8mm
27.8mm
14.6mm
4167207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.549.840
20+
Rs.528.960
40+
Rs.508.080
80+
Rs.474.500
Min: 10 / Mult: 1
4.7µH
37A
Shielded
53.5A
ERU27 B82559B Series
1390µohm
± 10%
25.8mm
27.8mm
14.6mm
4167194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.572.460
5+
Rs.521.570
10+
Rs.470.670
20+
Rs.435.870
40+
Rs.417.740
More Pricing...
Min: 1 / Mult: 1
1µH
52A
Shielded
101.5A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
4167195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.470.670
20+
Rs.435.870
40+
Rs.417.740
100+
Rs.399.600
Min: 10 / Mult: 1
1.5µH
52.5A
Shielded
67A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
4167195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.572.460
5+
Rs.521.570
10+
Rs.470.670
20+
Rs.435.870
40+
Rs.417.740
More Pricing...
Min: 1 / Mult: 1
1.5µH
52.5A
Shielded
67A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
4167215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.602.910
20+
Rs.580.290
40+
Rs.557.670
65+
Rs.530.820
Min: 10 / Mult: 1
15µH
33A
Shielded
22.9A
ERU27 B82559B Series
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4167194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.470.670
20+
Rs.435.870
40+
Rs.417.740
100+
Rs.399.600
Min: 10 / Mult: 1
1µH
52A
Shielded
101.5A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
4167215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.733.410
5+
Rs.668.160
10+
Rs.602.910
20+
Rs.580.290
40+
Rs.557.670
More Pricing...
Min: 1 / Mult: 1
15µH
33A
Shielded
22.9A
ERU27 B82559B Series
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4167198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.609.000
5+
Rs.555.060
10+
Rs.501.120
20+
Rs.482.420
40+
Rs.463.710
More Pricing...
Min: 1 / Mult: 1
2.2µH
46.5A
Shielded
68A
ERU27 B82559B Series
680µohm
± 10%
25.8mm
27.8mm
13.5mm
4167210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.579.420
20+
Rs.557.670
40+
Rs.535.920
75+
Rs.514.400
Min: 10 / Mult: 1
6.8µH
34.5A
Shielded
44A
ERU27 B82559B Series
1660µohm
± 10%
25.8mm
27.8mm
15.8mm
4167214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.512.430
20+
Rs.493.290
40+
Rs.474.150
65+
Rs.448.720
Min: 10 / Mult: 1
10µH
33A
Shielded
34.8A
ERU27 B82559B Series
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4167214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.621.180
5+
Rs.566.810
10+
Rs.512.430
20+
Rs.493.290
40+
Rs.474.150
More Pricing...
Min: 1 / Mult: 1
10µH
33A
Shielded
34.8A
ERU27 B82559B Series
1920µohm
± 10%
25.8mm
27.8mm
16.9mm
4167210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.703.830
5+
Rs.641.630
10+
Rs.579.420
20+
Rs.557.670
40+
Rs.535.920
More Pricing...
Min: 1 / Mult: 1
6.8µH
34.5A
Shielded
44A
ERU27 B82559B Series
1660µohm
± 10%
25.8mm
27.8mm
15.8mm
4167198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.501.120
20+
Rs.482.420
40+
Rs.463.710
90+
Rs.419.260
Min: 10 / Mult: 1
2.2µH
46.5A
Shielded
68A
ERU27 B82559B Series
680µohm
± 10%
25.8mm
27.8mm
13.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY