SMD Power Inductors:

53 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.570
50+
Rs.122.770
100+
Rs.115.970
250+
Rs.109.160
500+
Rs.70.650
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
1.2A
LPS4018 Series
0.2ohm
± 20%
3.9mm
3.9mm
1.7mm
2408103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.3A
Shielded
1.9A
LPS4018 Series
0.125ohm
± 20%
3.9mm
3.9mm
1.7mm
2408101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
2.8A
LPS4018 Series
0.07ohm
± 20%
3.9mm
3.9mm
1.7mm
2408109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
22µH
650mA
Shielded
800mA
LPS4018 Series
0.36ohm
± 20%
3.9mm
3.9mm
1.7mm
3639658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.020
50+
Rs.98.310
100+
Rs.77.090
250+
Rs.71.170
500+
Rs.67.170
More Pricing...
Min: 1 / Mult: 1
47µH
680mA
Shielded
560mA
PA6594-AE Series
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
2408114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.106.140
50+
Rs.100.340
100+
Rs.94.540
250+
Rs.88.740
500+
Rs.57.690
More Pricing...
Min: 1 / Mult: 1
120µH
300mA
Shielded
330mA
LPS4018 Series
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
2408101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
2.2µH
1.5A
Shielded
2.8A
LPS4018 Series
0.07ohm
± 20%
3.9mm
3.9mm
1.7mm
2408103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
4.7µH
1.3A
Shielded
1.9A
LPS4018 Series
0.125ohm
± 20%
3.9mm
3.9mm
1.7mm
2408099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.740
50+
Rs.83.930
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
More Pricing...
Min: 1 / Mult: 1
560nH
1.9A
Shielded
5.2A
LPS4018 Series
0.033ohm
± 20%
3.9mm
3.9mm
1.7mm
2408108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.55.910
Min: 100 / Mult: 1
18µH
700mA
Shielded
830mA
LPS4018 Series
0.27ohm
± 20%
3.9mm
3.9mm
1.7mm
2408110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
33µH
550mA
Shielded
640mA
LPS4018 Series
0.42ohm
± 20%
3.9mm
3.9mm
1.7mm
2408105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.970
250+
Rs.109.160
500+
Rs.70.650
1000+
Rs.66.120
Min: 100 / Mult: 1
10µH
900mA
Shielded
1.2A
LPS4018 Series
0.2ohm
± 20%
3.9mm
3.9mm
1.7mm
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.79.120
250+
Rs.74.300
500+
Rs.48.290
1000+
Rs.48.080
Min: 100 / Mult: 1
560nH
1.9A
Shielded
5.2A
LPS4018 Series
0.033ohm
± 20%
3.9mm
3.9mm
1.7mm
2408114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.94.540
250+
Rs.88.740
500+
Rs.57.690
1000+
Rs.54.810
Min: 100 / Mult: 1
120µH
300mA
Shielded
330mA
LPS4018 Series
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
2408108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
18µH
700mA
Shielded
830mA
LPS4018 Series
0.27ohm
± 20%
3.9mm
3.9mm
1.7mm
2408110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.270
50+
Rs.102.360
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
More Pricing...
Min: 1 / Mult: 1
33µH
550mA
Shielded
640mA
LPS4018 Series
0.42ohm
± 20%
3.9mm
3.9mm
1.7mm
2408109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.440
250+
Rs.90.520
500+
Rs.58.850
1000+
Rs.57.680
Min: 100 / Mult: 1
22µH
650mA
Shielded
800mA
LPS4018 Series
0.36ohm
± 20%
3.9mm
3.9mm
1.7mm
3639658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.090
250+
Rs.71.170
500+
Rs.67.170
1000+
Rs.61.250
Min: 100 / Mult: 1
47µH
680mA
Shielded
560mA
PA6594-AE Series
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
2408087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
1000+
Rs.65.640
Min: 100 / Mult: 1
220µH
210mA
Shielded
160mA
LPS4012 Series
5.2ohm
± 20%
3.9mm
3.9mm
1.1mm
2476215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.190
50+
Rs.128.200
100+
Rs.116.430
250+
Rs.108.700
500+
Rs.95.340
More Pricing...
Min: 1 / Mult: 1
2.2µH
90mA
Shielded
88mA
LPZ Series
32.5ohm
± 20%
3.9mm
3.9mm
1.7mm
2408067

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.53.510
5000+
Rs.52.440
10000+
Rs.51.370
Min: 1000 / Mult: 1000
330nH
2.2A
Shielded
5.4A
LPS4012 Series
0.025ohm
± 20%
3.9mm
3.9mm
1.1mm
2476216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.430
250+
Rs.108.700
500+
Rs.95.340
1000+
Rs.83.380
Min: 100 / Mult: 1
3.3mH
75mA
Shielded
82mA
LPZ Series
48ohm
± 20%
3.9mm
3.9mm
1.7mm
2408092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.780
50+
Rs.116.200
100+
Rs.109.620
250+
Rs.103.030
500+
Rs.66.970
More Pricing...
Min: 1 / Mult: 1
560nH
110mA
Shielded
105mA
LPS4012 Series
12.5ohm
± 20%
3.9mm
3.9mm
1.1mm
2408091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.92.510
250+
Rs.87.000
500+
Rs.62.990
1000+
Rs.53.510
Min: 100 / Mult: 1
470µH
130mA
Shielded
110mA
LPS4012 Series
10ohm
± 20%
3.9mm
3.9mm
1.1mm
2476215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.430
250+
Rs.108.700
500+
Rs.95.340
1000+
Rs.83.380
Min: 100 / Mult: 1
2.2µH
90mA
Shielded
88mA
LPZ Series
32.5ohm
± 20%
3.9mm
3.9mm
1.7mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY