SMD Power Inductors:

432 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.85.570
250+
Rs.81.450
500+
Rs.77.320
1000+
Rs.76.850
Min: 100 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
B82472D6 Series
0.035ohm
± 20%
7.3mm
7.3mm
4.8mm
3922095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.144.120
50+
Rs.113.350
100+
Rs.85.570
250+
Rs.81.450
500+
Rs.77.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
B82472D6 Series
0.035ohm
± 20%
7.3mm
7.3mm
4.8mm
3370309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.16.600
Min: 1000 / Mult: 1000
10µH
-
1.68A
Shielded
-
MC PCS Series
0.072ohm
± 20%
7.3mm
7.3mm
3.4mm
3370310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.16.600
Min: 1000 / Mult: 1000
56µH
-
680mA
Shielded
-
MC PCS Series
0.47ohm
± 20%
7.3mm
7.3mm
3.4mm
3370311

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.15.330
Min: 1000 / Mult: 1000
82µH
-
570mA
Shielded
-
MC PCS Series
0.69ohm
± 20%
7.3mm
7.3mm
3.4mm
3370496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.112.690
50+
Rs.36.130
100+
Rs.32.180
250+
Rs.25.030
500+
Rs.20.850
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.68A
Shielded
-
MC PCS Series
0.072ohm
± 20%
7.3mm
7.3mm
3.4mm
3370497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.810
50+
Rs.38.960
100+
Rs.34.780
250+
Rs.27.010
500+
Rs.22.570
More Pricing...
Min: 1 / Mult: 1
56µH
-
680mA
Shielded
-
MC PCS Series
0.47ohm
± 20%
7.3mm
7.3mm
3.4mm
3370496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.180
250+
Rs.25.030
500+
Rs.20.850
1000+
Rs.18.630
Min: 100 / Mult: 1
10µH
-
1.68A
Shielded
-
MC PCS Series
0.072ohm
± 20%
7.3mm
7.3mm
3.4mm
3370497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.780
250+
Rs.27.010
500+
Rs.22.570
1000+
Rs.20.220
Min: 100 / Mult: 1
56µH
-
680mA
Shielded
-
MC PCS Series
0.47ohm
± 20%
7.3mm
7.3mm
3.4mm
3551483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.158.830
250+
Rs.155.660
500+
Rs.152.480
1000+
Rs.149.430
5000+
Rs.146.380
More Pricing...
Min: 100 / Mult: 1
4.7µH
-
2.4A
Shielded
3.1A
WE-PDA Series
0.079ohm
± 20%
7.3mm
7.3mm
3.2mm
3551483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.199.320
50+
Rs.165.180
100+
Rs.158.830
250+
Rs.155.660
500+
Rs.152.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
2.4A
Shielded
3.1A
WE-PDA Series
0.079ohm
± 20%
7.3mm
7.3mm
3.2mm
3370498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.920
250+
Rs.25.530
500+
Rs.21.330
1000+
Rs.19.110
Min: 100 / Mult: 1
82µH
-
570mA
Shielded
-
MC PCS Series
0.69ohm
± 20%
7.3mm
7.3mm
3.4mm
3370498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.280
50+
Rs.36.860
100+
Rs.32.920
250+
Rs.25.530
500+
Rs.21.330
More Pricing...
Min: 1 / Mult: 1
82µH
-
570mA
Shielded
-
MC PCS Series
0.69ohm
± 20%
7.3mm
7.3mm
3.4mm
1644573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.770
50+
Rs.72.310
100+
Rs.59.540
250+
Rs.58.690
500+
Rs.57.830
More Pricing...
Min: 1 / Mult: 1
47µH
-
1A
Shielded
900mA
B82472G6 Series
0.2ohm
± 20%
7.3mm
7.3mm
4.5mm
2062817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.860
50+
Rs.68.130
100+
Rs.56.450
250+
Rs.50.610
500+
Rs.46.720
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.2A
Shielded
-
4500 Series
0.082ohm
± 20%
7.3mm
7.3mm
3.55mm
2374088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.56.830
100+
Rs.49.420
250+
Rs.46.250
500+
Rs.43.080
More Pricing...
Min: 1 / Mult: 1
33µH
-
1A
Shielded
1.04A
SRR0735A Series
0.22ohm
± 20%
7.3mm
7.3mm
3.5mm
4341905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.010
50+
Rs.81.800
100+
Rs.76.200
250+
Rs.69.400
500+
Rs.68.060
More Pricing...
Min: 1 / Mult: 1
470µH
-
290mA
Shielded
340mA
SRR0745HA Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
4341883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.040
250+
Rs.69.960
500+
Rs.67.880
1500+
Rs.65.800
Min: 100 / Mult: 1
1000µH
-
170mA
Shielded
180mA
SRR0735HA Series
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4341905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.200
250+
Rs.69.400
500+
Rs.68.060
1000+
Rs.66.720
Min: 100 / Mult: 1
470µH
-
290mA
Shielded
340mA
SRR0745HA Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
4341856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.290
250+
Rs.72.940
500+
Rs.72.670
1500+
Rs.69.500
Min: 100 / Mult: 1
10µH
-
2.1A
Shielded
1.85A
SRR0735HA Series
0.072ohm
± 20%
7.3mm
7.3mm
3.5mm
4341887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.120
250+
Rs.68.860
500+
Rs.67.790
1000+
Rs.66.720
Min: 100 / Mult: 1
18µH
-
1.8A
Shielded
1.95A
SRR0745HA Series
0.09ohm
± 20%
7.3mm
7.3mm
4.5mm
4341883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.150
50+
Rs.86.510
100+
Rs.72.040
250+
Rs.69.960
500+
Rs.67.880
More Pricing...
Min: 1 / Mult: 1
1000µH
-
170mA
Shielded
180mA
SRR0735HA Series
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4341873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.040
250+
Rs.71.990
500+
Rs.71.940
1500+
Rs.65.800
Min: 100 / Mult: 1
220µH
-
400mA
Shielded
420mA
SRR0735HA Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
4341877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.040
250+
Rs.69.960
500+
Rs.67.880
1500+
Rs.65.800
Min: 100 / Mult: 1
470µH
-
260mA
Shielded
270mA
SRR0735HA Series
2.8ohm
± 20%
7.3mm
7.3mm
3.5mm
4341873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.104.060
50+
Rs.86.510
100+
Rs.72.040
250+
Rs.71.990
500+
Rs.71.940
More Pricing...
Min: 1 / Mult: 1
220µH
-
400mA
Shielded
420mA
SRR0735HA Series
1.32ohm
± 20%
7.3mm
7.3mm
3.5mm
1-25 of 432 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY