SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3869840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.70.650
400+
Rs.69.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
19A
SRP8540A Series
0.0295ohm
± 20%
8.1mm
8.4mm
3.8mm
3869846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
10+
Rs.65.080
50+
Rs.62.340
200+
Rs.59.600
400+
Rs.58.410
More Pricing...
Min: 1 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
3869840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.70.650
400+
Rs.69.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
19A
SRP8540A Series
0.0295ohm
± 20%
8.1mm
8.4mm
3.8mm
3869839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.115.030
10+
Rs.86.300
50+
Rs.68.310
200+
Rs.65.970
400+
Rs.63.500
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP8540A Series
0.0165ohm
± 20%
8.1mm
8.4mm
3.8mm
3869843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.115.520
10+
Rs.79.090
50+
Rs.63.650
200+
Rs.60.650
400+
Rs.57.650
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
16.5A
SRP8540A Series
0.046ohm
± 20%
8.1mm
8.4mm
3.8mm
3869837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
0.0073ohm
± 20%
8.1mm
8.4mm
3.8mm
3869828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.050
10+
Rs.72.040
50+
Rs.67.430
200+
Rs.62.820
400+
Rs.58.170
More Pricing...
Min: 1 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
0.00176ohm
± 20%
8.1mm
8.4mm
3.8mm
3869837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
0.0073ohm
± 20%
8.1mm
8.4mm
3.8mm
3869828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.72.040
50+
Rs.67.430
200+
Rs.62.820
400+
Rs.58.170
More Pricing...
Min: 1 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
0.00176ohm
± 20%
8.1mm
8.4mm
3.8mm
3869835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.65.200
10+
Rs.58.760
50+
Rs.55.320
200+
Rs.51.890
Min: 1 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
0.0041ohm
± 20%
8.1mm
8.4mm
3.8mm
3869846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.73.950
10+
Rs.65.080
50+
Rs.62.340
200+
Rs.59.600
400+
Rs.58.410
More Pricing...
Min: 1 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
3869841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.890
Min: 1 / Mult: 1
5.6µH
7.5A
Shielded
17A
SRP8540A Series
0.035ohm
± 20%
8.1mm
8.4mm
3.8mm
3869843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.520
10+
Rs.79.090
50+
Rs.63.650
200+
Rs.60.650
400+
Rs.57.650
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
16.5A
SRP8540A Series
0.046ohm
± 20%
8.1mm
8.4mm
3.8mm
3869833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.88.640
10+
Rs.64.760
50+
Rs.54.640
Min: 1 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
0.00297ohm
± 20%
8.1mm
8.4mm
3.8mm
3869831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.080
10+
Rs.63.510
50+
Rs.61.120
200+
Rs.58.730
400+
Rs.56.380
More Pricing...
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
3869833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.640
10+
Rs.64.760
50+
Rs.54.640
Min: 1 / Mult: 1
0.56µH
25A
Shielded
38A
SRP8540A Series
0.00297ohm
± 20%
8.1mm
8.4mm
3.8mm
3869834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.890
Min: 1 / Mult: 1
0.68µH
23A
Shielded
36A
SRP8540A Series
0.00341ohm
± 20%
8.1mm
8.4mm
3.8mm
3869835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.200
10+
Rs.58.760
50+
Rs.55.320
200+
Rs.51.890
Min: 1 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
0.0041ohm
± 20%
8.1mm
8.4mm
3.8mm
3869841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.51.890
Min: 1 / Mult: 1
5.6µH
7.5A
Shielded
17A
SRP8540A Series
0.035ohm
± 20%
8.1mm
8.4mm
3.8mm
3869845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
3869839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.030
10+
Rs.86.300
50+
Rs.68.310
200+
Rs.65.970
400+
Rs.63.500
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP8540A Series
0.0165ohm
± 20%
8.1mm
8.4mm
3.8mm
3869831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.73.080
10+
Rs.63.510
50+
Rs.61.120
200+
Rs.58.730
400+
Rs.56.380
More Pricing...
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
3869844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.95.700
10+
Rs.80.740
50+
Rs.72.040
200+
Rs.65.780
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
8.2µH
6A
Shielded
16A
SRP8540A Series
0.051ohm
± 20%
8.1mm
8.4mm
3.8mm
3869845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.050
10+
Rs.82.570
50+
Rs.72.040
200+
Rs.67.950
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
3869844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.700
10+
Rs.80.740
50+
Rs.72.040
200+
Rs.65.780
400+
Rs.62.910
More Pricing...
Min: 1 / Mult: 1
8.2µH
6A
Shielded
16A
SRP8540A Series
0.051ohm
± 20%
8.1mm
8.4mm
3.8mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY