1.26A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.150
50+
Rs.31.930
250+
Rs.26.280
500+
Rs.23.980
1000+
Rs.21.670
More Pricing...
Min: 5 / Mult: 5
8.2µH
1.26A
Unshielded
1.9A
SDR0403 Series
-
0.13ohm
± 20%
4.5mm
4mm
3.2mm
2328723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.930
250+
Rs.26.280
500+
Rs.23.980
1000+
Rs.21.670
2000+
Rs.20.280
Min: 100 / Mult: 5
8.2µH
1.26A
Unshielded
1.9A
SDR0403 Series
-
0.13ohm
± 20%
4.5mm
4mm
3.2mm
2616846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.15.400
500+
Rs.14.320
1000+
Rs.13.230
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.26A
Semishielded
1.46A
SRN2010TA Series
0806 [2016 Metric]
0.13ohm
± 30%
2mm
1.6mm
1mm
2616846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.15.400
500+
Rs.14.320
1000+
Rs.13.230
2000+
Rs.12.970
Min: 100 / Mult: 5
1.5µH
1.26A
Semishielded
1.46A
SRN2010TA Series
0806 [2016 Metric]
0.13ohm
± 30%
2mm
1.6mm
1mm
2062779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.230
10+
Rs.168.130
100+
Rs.146.250
500+
Rs.136.140
1000+
Rs.126.990
More Pricing...
Min: 1 / Mult: 1
68µH
1.26A
Shielded
-
2600 Series
-
0.17ohm
-
12.6mm
11.6mm
5.4mm
2062779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.146.250
500+
Rs.136.140
1000+
Rs.126.990
2000+
Rs.119.100
Min: 100 / Mult: 1
68µH
1.26A
Shielded
-
2600 Series
-
0.17ohm
-
12.6mm
11.6mm
5.4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY