1.76A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.010
200+
Rs.124.850
500+
Rs.116.680
2500+
Rs.114.350
5000+
Rs.112.010
Min: 100 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2A Series
-
0.11ohm
± 20%
7.8mm
7mm
5mm
3551594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.167.200
10+
Rs.149.370
50+
Rs.138.230
100+
Rs.133.010
200+
Rs.124.850
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2A Series
-
0.11ohm
± 20%
7.8mm
7mm
5mm
2749072

RoHS

Each
5+
Rs.55.680
50+
Rs.45.940
250+
Rs.34.980
500+
Rs.34.040
1500+
Rs.33.100
More Pricing...
Min: 5 / Mult: 5
10µH
1.76A
Semishielded
1.04A
WE-LQS Series
-
0.089ohm
± 20%
4mm
4mm
2.5mm
1636037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.157.470
50+
Rs.146.160
100+
Rs.140.940
200+
Rs.131.810
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2 Series
-
0.11ohm
± 10%
7.8mm
7mm
5mm
1636037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.940
200+
Rs.131.810
500+
Rs.122.670
Min: 100 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2 Series
-
0.11ohm
± 10%
7.8mm
7mm
5mm
4167292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
200+
Rs.33.370
500+
Rs.31.060
Min: 100 / Mult: 1
4.7µH
1.76A
Unshielded
1.43A
VLCF Series
-
87µohm
± 30%
4mm
4mm
2.4mm
4167292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.070
10+
Rs.43.330
50+
Rs.39.500
100+
Rs.35.670
200+
Rs.33.370
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.76A
Unshielded
1.43A
VLCF Series
-
87µohm
± 30%
4mm
4mm
2.4mm
1864419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.140
250+
Rs.29.170
500+
Rs.25.750
1000+
Rs.23.930
Min: 100 / Mult: 1
27µH
1.76A
Unshielded
-
MCSD105 Series
-
0.11ohm
± 20%
10.2mm
9mm
5.4mm
1864419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.260
50+
Rs.40.350
100+
Rs.34.140
250+
Rs.29.170
500+
Rs.25.750
More Pricing...
Min: 1 / Mult: 1
27µH
1.76A
Unshielded
-
MCSD105 Series
-
0.11ohm
± 20%
10.2mm
9mm
5.4mm
2901835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.50.900
50+
Rs.47.330
100+
Rs.39.760
200+
Rs.36.890
More Pricing...
Min: 1 / Mult: 1
10µH
1.76A
Shielded
1.13A
SRR4528A Series
2020 [5050 Metric]
0.088ohm
± 20%
5mm
5mm
2.8mm
2901835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.760
200+
Rs.36.890
500+
Rs.34.020
Min: 100 / Mult: 1
10µH
1.76A
Shielded
1.13A
SRR4528A Series
2020 [5050 Metric]
0.088ohm
± 20%
5mm
5mm
2.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY