1.84A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.300
50+
Rs.40.050
100+
Rs.35.720
250+
Rs.25.650
500+
Rs.24.360
Min: 1 / Mult: 1
10µH
1.84A
Shielded
-
-
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
3370500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.720
250+
Rs.25.650
500+
Rs.24.360
Min: 100 / Mult: 1
10µH
1.84A
Shielded
-
-
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
4572959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.370
250+
Rs.25.060
500+
Rs.22.650
1000+
Rs.20.230
Min: 100 / Mult: 1
10µH
1.84A
-
-
-
0.049ohm
-
7.8mm
7.8mm
5mm
4572959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.020
50+
Rs.31.670
100+
Rs.26.370
250+
Rs.25.060
500+
Rs.22.650
More Pricing...
Min: 1 / Mult: 1
10µH
1.84A
Shielded
-
IFDC3030EZ Series
0.049ohm
± 20%
7.8mm
7.8mm
5mm
3212496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.41.760
50+
Rs.34.280
250+
Rs.28.190
500+
Rs.26.730
1000+
Rs.25.260
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
3370313

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.23.810
5000+
Rs.20.270
Min: 1000 / Mult: 1000
10µH
1.84A
Shielded
-
-
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
3212496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.34.280
250+
Rs.28.190
500+
Rs.26.730
1000+
Rs.25.260
2000+
Rs.23.790
Min: 100 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
4125663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.020
50+
Rs.33.150
250+
Rs.27.240
500+
Rs.25.310
1000+
Rs.23.370
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
4125663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.40.020
50+
Rs.33.150
250+
Rs.27.240
500+
Rs.25.310
1000+
Rs.23.370
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY