105mA SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.950
10+
Rs.72.910
50+
Rs.67.520
100+
Rs.62.120
200+
Rs.54.730
More Pricing...
Min: 1 / Mult: 1
470µH
105mA
Unshielded
180mA
WE-LQ Series
14.2ohm
± 10%
4.5mm
3.2mm
2.6mm
2328695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.670
250+
Rs.20.710
500+
Rs.19.930
1000+
Rs.19.710
2000+
Rs.19.480
Min: 100 / Mult: 1
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
2328695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.230
50+
Rs.23.670
250+
Rs.20.710
500+
Rs.19.930
1000+
Rs.19.710
More Pricing...
Min: 5 / Mult: 5
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
1800419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.120
200+
Rs.54.730
500+
Rs.47.330
Min: 100 / Mult: 1
470µH
105mA
Unshielded
180mA
WE-LQ Series
14.2ohm
± 10%
4.5mm
3.2mm
2.6mm
2408094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.126.660
50+
Rs.119.870
100+
Rs.113.080
250+
Rs.106.290
500+
Rs.69.090
More Pricing...
Min: 1 / Mult: 1
820µH
105mA
Shielded
95mA
LPS4012 Series
20ohm
± 20%
3.9mm
3.9mm
1.1mm
2408094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.113.080
250+
Rs.106.290
500+
Rs.69.090
1000+
Rs.67.710
Min: 100 / Mult: 1
820µH
105mA
Shielded
95mA
LPS4012 Series
20ohm
± 20%
3.9mm
3.9mm
1.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY