11.2A SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.090
50+
Rs.97.210
250+
Rs.80.540
500+
Rs.72.210
1000+
Rs.66.660
More Pricing...
Min: 5 / Mult: 5
1µH
11.2A
Shielded
16A
MPL-AL Series
7700µohm
± 20%
5.5mm
5.3mm
2.9mm
3102927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.500
10+
Rs.110.080
50+
Rs.92.530
100+
Rs.74.870
600+
Rs.72.310
Min: 1 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPX Series
0.0116ohm
± 20%
7mm
6.5mm
5mm
2901796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.117.820
50+
Rs.85.460
250+
Rs.65.470
500+
Rs.61.830
1000+
Rs.57.440
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.85.460
250+
Rs.65.470
500+
Rs.61.830
1000+
Rs.57.440
Min: 100 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
3102927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.870
600+
Rs.72.310
Min: 100 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPX Series
0.0116ohm
± 20%
7mm
6.5mm
5mm
3501810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.210
250+
Rs.80.540
500+
Rs.72.210
1000+
Rs.66.660
2000+
Rs.66.040
Min: 100 / Mult: 5
1µH
11.2A
Shielded
16A
MPL-AL Series
7700µohm
± 20%
5.5mm
5.3mm
2.9mm
2289211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
50+
Rs.137.460
100+
Rs.102.660
250+
Rs.100.050
500+
Rs.93.960
More Pricing...
Min: 1 / Mult: 1
470nH
11.2A
Shielded
3.5A
XFL4015 Series
8360µohm
± 20%
4mm
4mm
1.5mm
3953354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.242.780
5+
Rs.230.820
10+
Rs.218.870
25+
Rs.211.780
50+
Rs.204.680
More Pricing...
Min: 1 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
8700µohm
± 20%
10.6mm
10.6mm
11mm
3953354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.204.680
200+
Rs.194.360
Min: 100 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
8700µohm
± 20%
10.6mm
10.6mm
11mm
2842196

RoHS

Each
1+
Rs.820.410
2+
Rs.804.010
3+
Rs.787.600
5+
Rs.771.190
10+
Rs.754.780
More Pricing...
Min: 1 / Mult: 1
100µH
11.2A
Shielded
9.4A
WE-HCF Series
0.0229ohm
± 20%
28mm
25mm
20.5mm
3890124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.330
50+
Rs.113.970
100+
Rs.93.960
250+
Rs.88.660
500+
Rs.83.350
More Pricing...
Min: 1 / Mult: 1
14µH
11.2A
Shielded
-
PCC-M1060ML Series
0.0308ohm
± 20%
10.9mm
10mm
6mm
3890124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.960
250+
Rs.88.660
500+
Rs.83.350
1000+
Rs.82.830
Min: 100 / Mult: 1
14µH
11.2A
Shielded
-
PCC-M1060ML Series
0.0308ohm
± 20%
10.9mm
10mm
6mm
2836834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.207.930
10+
Rs.177.480
50+
Rs.163.560
100+
Rs.131.370
200+
Rs.128.750
More Pricing...
Min: 1 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
8800µohm
± 20%
4mm
4mm
3.1mm
2289211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.102.660
250+
Rs.100.050
500+
Rs.93.960
1000+
Rs.87.870
Min: 100 / Mult: 1
470nH
11.2A
Shielded
3.5A
XFL4015 Series
8360µohm
± 20%
4mm
4mm
1.5mm
2909091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.67.850
Min: 500 / Mult: 1
3.3µH
11.2A
Shielded
4.4A
HA66 Series
0.02ohm
± 20%
6.7mm
6.7mm
4mm
2836834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.131.370
200+
Rs.128.750
500+
Rs.126.120
Min: 100 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
8800µohm
± 20%
4mm
4mm
3.1mm
2909091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.510
50+
Rs.102.300
100+
Rs.79.980
250+
Rs.70.090
500+
Rs.67.850
Min: 1 / Mult: 1
3.3µH
11.2A
Shielded
4.4A
HA66 Series
0.02ohm
± 20%
6.7mm
6.7mm
4mm
4413344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.580
10+
Rs.167.910
50+
Rs.155.300
100+
Rs.142.680
200+
Rs.141.410
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.2A
Shielded
12.7A
WE-XHMI Series
0.0195ohm
± 20%
7.9mm
7.6mm
7.1mm
4413344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.142.680
200+
Rs.141.410
600+
Rs.140.130
Min: 100 / Mult: 1
8.2µH
11.2A
-
12.7A
WE-XHMI Series
0.0195ohm
-
7.9mm
7.6mm
7.1mm
2287349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.220.980
175+
Rs.196.620
Min: 100 / Mult: 1
3.9µH
11.2A
Unshielded
26.8A
DO5040H Series
6000µohm
± 20%
22.35mm
16.26mm
12mm
2287349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.285.360
5+
Rs.277.530
10+
Rs.269.700
25+
Rs.245.340
50+
Rs.220.980
More Pricing...
Min: 1 / Mult: 1
3.9µH
11.2A
Unshielded
26.8A
DO5040H Series
6000µohm
± 20%
22.35mm
16.26mm
12mm
2842195

RoHS

Each
1+
Rs.738.630
2+
Rs.723.860
3+
Rs.709.090
5+
Rs.694.320
10+
Rs.679.540
More Pricing...
Min: 1 / Mult: 1
68µH
11.2A
Shielded
10.7A
WE-HCF Series
0.0222ohm
± 20%
28mm
25mm
20.5mm
3287819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.630
10+
Rs.117.450
50+
Rs.102.660
100+
Rs.96.570
500+
Rs.90.910
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPXV Series
0.0116ohm
± 20%
7mm
6.5mm
5mm
3551746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.228.890
200+
Rs.213.630
Min: 100 / Mult: 1
3.9µH
11.2A
Shielded
17.8A
WE-CHSA Series
8700µohm
± 20%
10.6mm
10.6mm
11mm
3287819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
500+
Rs.90.910
1000+
Rs.85.250
Min: 100 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPXV Series
0.0116ohm
± 20%
7mm
6.5mm
5mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY