11.6A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.245.500
250+
Rs.220.100
500+
Rs.203.170
1000+
Rs.189.620
Min: 100 / Mult: 1
6.8µH
11.6A
Shielded
14A
MPXV Series
-
0.0155ohm
± 20%
13.2mm
12.5mm
5mm
3287910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.338.610
10+
Rs.296.290
50+
Rs.245.500
250+
Rs.220.100
500+
Rs.203.170
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.6A
Shielded
14A
MPXV Series
-
0.0155ohm
± 20%
13.2mm
12.5mm
5mm
3265727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.080
50+
Rs.115.710
100+
Rs.93.960
250+
Rs.91.350
500+
Rs.85.350
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.6A
Shielded
9.4A
SPM-HZ Series
-
0.0107ohm
± 20%
7.1mm
6.5mm
3mm
3265727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.960
250+
Rs.91.350
500+
Rs.85.350
1000+
Rs.76.040
Min: 100 / Mult: 1
1.5µH
11.6A
Shielded
9.4A
SPM-HZ Series
-
0.0107ohm
± 20%
7.1mm
6.5mm
3mm
4558678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.190.530
200+
Rs.186.720
400+
Rs.182.910
Min: 100 / Mult: 1
8.2µH
11.6A
-
20.2A
-
-
0.0138ohm
-
13.45mm
12.6mm
6.3mm
4558642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.110
250+
Rs.142.480
500+
Rs.135.860
1000+
Rs.129.230
Min: 100 / Mult: 1
1µH
11.6A
-
19.2A
-
-
7600µohm
-
6.95mm
6.6mm
2.8mm
4558678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.300.150
10+
Rs.280.140
50+
Rs.214.020
100+
Rs.190.530
200+
Rs.186.720
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.6A
Shielded
20.2A
WE-LHCA Series
-
0.0138ohm
± 20%
13.45mm
12.6mm
6.3mm
4738146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
1µH
11.6A
Shielded
9.4A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.011ohm
± 20%
5.18mm
5.18mm
3mm
4728813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.311.330
10+
Rs.283.920
25+
Rs.261.490
50+
Rs.245.880
100+
Rs.230.960
More Pricing...
Min: 1 / Mult: 1
22µH
11.6A
Shielded
15.5A
WE-XHMI Series
4540 [1110 Metric]
0.022ohm
± 20%
11.3mm
10mm
10mm
4558642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.246.210
50+
Rs.155.730
100+
Rs.149.110
250+
Rs.142.480
500+
Rs.135.860
More Pricing...
Min: 1 / Mult: 1
1µH
11.6A
Shielded
19.2A
WE-LHCA Series
-
7600µohm
± 20%
6.95mm
6.6mm
2.8mm
3226970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.156.600
250+
Rs.112.230
500+
Rs.105.810
1000+
Rs.99.380
Min: 100 / Mult: 1
6.8µH
11.6A
Shielded
14A
MPX Series
-
0.0155ohm
± 20%
13.2mm
12.5mm
5mm
3226970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.620
10+
Rs.161.820
50+
Rs.156.600
250+
Rs.112.230
500+
Rs.105.810
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.6A
Shielded
14A
MPX Series
-
0.0155ohm
± 20%
13.2mm
12.5mm
5mm
4738596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.010
10+
Rs.98.180
50+
Rs.85.650
200+
Rs.80.750
400+
Rs.74.710
More Pricing...
Min: 1 / Mult: 1
0.47µH
11.6A
Shielded
8A
BCL Series
-
6000µohm
± 20%
3.3mm
3.5mm
2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY