13.1A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.317.120
10+
Rs.302.630
50+
Rs.288.140
100+
Rs.259.960
200+
Rs.231.770
More Pricing...
Min: 1 / Mult: 1
1µH
13.1A
Shielded
11A
WE-XHMI Series
3390µohm
± 20%
6.65mm
6.45mm
5.8mm
4066024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.259.960
200+
Rs.231.770
700+
Rs.217.680
Min: 100 / Mult: 1
1µH
13.1A
Shielded
11A
WE-XHMI Series
3390µohm
± 20%
6.65mm
6.45mm
5.8mm
1798549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.780
50+
Rs.66.560
100+
Rs.64.120
250+
Rs.61.690
500+
Rs.59.250
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.1A
Shielded
22.7A
PCC-M1054M Series
7900µohm
± 20%
10.7mm
10mm
5.4mm
1798551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.490
50+
Rs.87.870
100+
Rs.70.130
250+
Rs.67.340
500+
Rs.61.770
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.1A
Shielded
20A
PCC-M1054M Series
0.0113ohm
± 20%
10mm
10.7mm
5.4mm
1798549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.64.120
250+
Rs.61.690
500+
Rs.59.250
1000+
Rs.52.990
Min: 100 / Mult: 1
3.3µH
13.1A
Shielded
22.7A
PCC-M1054M Series
7900µohm
± 20%
10.7mm
10mm
5.4mm
1798551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.130
250+
Rs.67.340
500+
Rs.61.770
1000+
Rs.53.940
Min: 100 / Mult: 1
4.7µH
13.1A
Shielded
20A
PCC-M1054M Series
0.0113ohm
± 20%
10mm
10.7mm
5.4mm
3287806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.83.940
Min: 100 / Mult: 1
1µH
13.1A
Shielded
13A
MPXV Series
8200µohm
± 20%
7mm
6.5mm
3mm
3287806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.940
Min: 1 / Mult: 1
1µH
13.1A
Shielded
13A
MPXV Series
8200µohm
± 20%
7mm
6.5mm
3mm
4645562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.560
10+
Rs.211.410
50+
Rs.164.430
100+
Rs.148.770
200+
Rs.138.770
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.1A
Shielded
15.7A
WE-MAPI Series
9900µohm
± 20%
6.6mm
6.6mm
3.1mm
4167250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.113.970
200+
Rs.106.140
500+
Rs.98.310
Min: 100 / Mult: 1
2.2µH
13.1A
Shielded
12.8A
SPM-HZR Series
7920µohm
± 20%
10.7mm
10mm
4mm
4728862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.200
10+
Rs.163.630
50+
Rs.151.000
200+
Rs.142.630
400+
Rs.134.280
More Pricing...
Min: 1 / Mult: 1
8.2µH
13.1A
Shielded
10.1A
WE-XHMI Series
0.0168ohm
± 20%
6.6mm
6.4mm
6.1mm
4167250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.167.910
10+
Rs.138.330
50+
Rs.120.930
100+
Rs.113.970
200+
Rs.106.140
More Pricing...
Min: 1 / Mult: 1
2.2µH
13.1A
Shielded
12.8A
SPM-HZR Series
7920µohm
± 20%
10.7mm
10mm
4mm
3292003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.509.820
5+
Rs.461.540
10+
Rs.413.250
25+
Rs.367.140
50+
Rs.347.130
More Pricing...
Min: 1 / Mult: 1
27µH
13.1A
Semishielded
7.7A
SER2211 Series
8210µohm
± 20%
22.5mm
19.2mm
10.5mm
3292003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.413.250
25+
Rs.367.140
50+
Rs.347.130
200+
Rs.315.810
Min: 10 / Mult: 1
27µH
13.1A
Semishielded
7.7A
SER2211 Series
8210µohm
± 20%
22.5mm
19.2mm
10.5mm
3653532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.380
500+
Rs.59.250
1500+
Rs.49.620
Min: 100 / Mult: 1
1µH
13.1A
Shielded
13A
MPEV Series
8200µohm
± 20%
6mm
6mm
3mm
3653532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.96.570
10+
Rs.75.960
50+
Rs.72.560
100+
Rs.60.380
500+
Rs.59.250
More Pricing...
Min: 1 / Mult: 1
1µH
13.1A
Shielded
13A
MPEV Series
8200µohm
± 20%
6mm
6mm
3mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY