13.8A SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.240.190
200+
Rs.234.350
Min: 100 / Mult: 1
3.3µH
13.8A
Shielded
19A
WE-CHSA Series
-
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
3551754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.245.450
5+
Rs.244.130
10+
Rs.242.820
25+
Rs.241.510
50+
Rs.240.190
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
19A
WE-CHSA Series
-
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
3953353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.199.930
Min: 100 / Mult: 1
2.4µH
13.8A
Shielded
28.7A
WE-CHSA Series
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
3953362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.249.200
200+
Rs.232.380
Min: 100 / Mult: 1
2.4µH
13.8A
Shielded
24.8A
WE-CHSA Series
-
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
3953353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.286.570
5+
Rs.273.240
10+
Rs.258.800
25+
Rs.233.250
50+
Rs.199.930
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
28.7A
WE-CHSA Series
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
3953362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.292.730
5+
Rs.279.980
10+
Rs.267.220
25+
Rs.258.210
50+
Rs.249.200
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
24.8A
WE-CHSA Series
-
0.0064ohm
± 20%
12.2mm
12.2mm
11.75mm
3102868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.64.410
Min: 100 / Mult: 1
470nH
13.8A
Shielded
13A
MPX Series
2020 [5050 Metric]
0.0069ohm
± 20%
5.3mm
5mm
3mm
3102868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.74.640
10+
Rs.64.410
Min: 1 / Mult: 1
470nH
13.8A
Shielded
13A
MPX Series
2020 [5050 Metric]
0.0069ohm
± 20%
5.3mm
5mm
3mm
4558641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.187.930
250+
Rs.177.130
500+
Rs.166.050
1000+
Rs.151.400
Min: 100 / Mult: 1
470nH
13.8A
-
26A
-
-
4500µohm
-
6.95mm
6.6mm
2.8mm
4558641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.740
50+
Rs.204.260
100+
Rs.187.930
250+
Rs.177.130
500+
Rs.166.050
More Pricing...
Min: 1 / Mult: 1
470nH
13.8A
Shielded
26A
WE-LHCA Series
-
4500µohm
± 20%
6.95mm
6.6mm
2.8mm
4543813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.221.850
10+
Rs.188.790
25+
Rs.155.730
50+
Rs.142.680
100+
Rs.129.630
More Pricing...
Min: 1 / Mult: 1
15µH
13.8A
Shielded
12.5A
PA2244.XXXNLT Series
-
0.0193ohm
± 20%
11.9mm
11mm
9.7mm
4543813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.129.630
300+
Rs.111.360
Min: 100 / Mult: 1
15µH
13.8A
-
12.5A
PA2244.XXXNLT Series
-
0.0193ohm
-
11.9mm
11mm
9.7mm
2894809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.170
250+
Rs.76.090
500+
Rs.75.000
1000+
Rs.61.340
Min: 100 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
-
0.00722ohm
± 20%
7.21mm
7.12mm
3.23mm
2894809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.980
50+
Rs.93.090
100+
Rs.77.170
250+
Rs.76.090
500+
Rs.75.000
More Pricing...
Min: 1 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
-
0.00722ohm
± 20%
7.21mm
7.12mm
3.23mm
3551745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.202.710
200+
Rs.197.020
Min: 100 / Mult: 1
3.3µH
13.8A
Shielded
20.5A
WE-CHSA Series
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
3551745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.590
5+
Rs.221.420
10+
Rs.219.240
25+
Rs.210.980
50+
Rs.202.710
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
20.5A
WE-CHSA Series
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
4728795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.188.130
50+
Rs.171.750
100+
Rs.158.020
250+
Rs.148.940
500+
Rs.139.630
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.8A
Shielded
15.6A
WE-HCIA Series
-
0.00726ohm
± 20%
6.9mm
6.9mm
3.8mm
2467173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.76.590
250+
Rs.70.730
500+
Rs.65.230
1000+
Rs.61.250
2000+
Rs.57.270
Min: 100 / Mult: 5
820nH
13.8A
Shielded
16.8A
IHLP-2525CZ-8A Series
-
0.00722ohm
± 20%
6.86mm
6.47mm
3mm
2467173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.100.590
50+
Rs.76.590
250+
Rs.70.730
500+
Rs.65.230
1000+
Rs.61.250
More Pricing...
Min: 5 / Mult: 5
820nH
13.8A
Shielded
16.8A
IHLP-2525CZ-8A Series
-
0.00722ohm
± 20%
6.86mm
6.47mm
3mm
2836820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.244.470
10+
Rs.211.410
100+
Rs.145.290
500+
Rs.97.440
1000+
Rs.95.500
More Pricing...
Min: 1 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
-
0.0088ohm
± 20%
4mm
4mm
2.1mm
2836820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.97.440
1000+
Rs.95.500
2000+
Rs.93.550
Min: 500 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
-
0.0088ohm
± 20%
4mm
4mm
2.1mm
3287760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.101.790
10+
Rs.83.000
100+
Rs.61.950
500+
Rs.53.940
1000+
Rs.49.250
More Pricing...
Min: 1 / Mult: 1
470nH
13.8A
Shielded
13A
MPXV Series
2020 [5050 Metric]
0.0069ohm
± 20%
5.3mm
5mm
3mm
3287760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.53.940
1000+
Rs.49.250
2000+
Rs.48.270
Min: 500 / Mult: 1
470nH
13.8A
Shielded
13A
MPXV Series
2020 [5050 Metric]
0.0069ohm
± 20%
5.3mm
5mm
3mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY