240mA SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.240
10+
Rs.128.760
50+
Rs.121.800
100+
Rs.106.140
200+
Rs.91.090
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
125mA
WE-TPC Series
-
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2859197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.44.980
50+
Rs.42.900
100+
Rs.40.810
200+
Rs.40.000
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
155mA
SRR4028 Series
1919 [4848 Metric]
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2336076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.214.890
50+
Rs.198.360
100+
Rs.191.400
250+
Rs.190.530
500+
Rs.169.650
More Pricing...
Min: 1 / Mult: 1
1mH
240mA
Shielded
250mA
WE-PD HV Series
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
2328773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.990
10+
Rs.22.110
50+
Rs.19.330
100+
Rs.18.360
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
1635850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.140
200+
Rs.91.090
500+
Rs.76.040
Min: 100 / Mult: 1
470µH
240mA
Shielded
125mA
WE-TPC Series
-
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2328708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.44.370
50+
Rs.30.020
250+
Rs.27.500
500+
Rs.24.280
1000+
Rs.21.580
More Pricing...
Min: 5 / Mult: 5
180µH
240mA
Unshielded
390mA
SDR0403 Series
-
3.9ohm
± 10%
4.5mm
4mm
3.2mm
2455061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.600
50+
Rs.48.720
100+
Rs.43.420
250+
Rs.42.560
500+
Rs.41.690
More Pricing...
Min: 1 / Mult: 1
680µH
240mA
Shielded
280mA
SRR0745A Series
-
2.8ohm
± 20%
7.3mm
7.3mm
4.5mm
2328773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.360
Min: 100 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
2328708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.020
250+
Rs.27.500
500+
Rs.24.280
1000+
Rs.21.580
2000+
Rs.20.230
Min: 100 / Mult: 1
180µH
240mA
Unshielded
390mA
SDR0403 Series
-
3.9ohm
± 10%
4.5mm
4mm
3.2mm
2336076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.191.400
250+
Rs.190.530
500+
Rs.169.650
1000+
Rs.139.200
Min: 100 / Mult: 1
1mH
240mA
Shielded
250mA
WE-PD HV Series
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
2859197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.810
200+
Rs.40.000
500+
Rs.39.180
Min: 100 / Mult: 1
470µH
240mA
Shielded
155mA
SRR4028 Series
1919 [4848 Metric]
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2749065

RoHS

Each
1+
Rs.109.620
10+
Rs.100.490
50+
Rs.91.350
100+
Rs.69.870
200+
Rs.66.430
More Pricing...
Min: 1 / Mult: 1
3.3mH
240mA
Semishielded
360mA
WE-LQS Series
-
7.3ohm
± 20%
8mm
8mm
6.5mm
2777644

RoHS

Each
5+
Rs.77.690
50+
Rs.70.970
250+
Rs.66.560
500+
Rs.56.840
1500+
Rs.56.550
More Pricing...
Min: 5 / Mult: 5
100µH
240mA
Unshielded
410mA
WE-PD2 Series
-
2.8ohm
± 10%
3mm
3.5mm
2.1mm
3651613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.79.350
250+
Rs.77.620
500+
Rs.75.890
1000+
Rs.74.160
2500+
Rs.72.420
Min: 100 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
-
2.7ohm
± 20%
6.3mm
6.3mm
3mm
3651613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.110.490
50+
Rs.79.350
250+
Rs.77.620
500+
Rs.75.890
1000+
Rs.74.160
More Pricing...
Min: 5 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
-
2.7ohm
± 20%
6.3mm
6.3mm
3mm
2455061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.420
250+
Rs.42.560
500+
Rs.41.690
1000+
Rs.40.820
Min: 100 / Mult: 1
680µH
240mA
Shielded
280mA
SRR0745A Series
-
2.8ohm
± 20%
7.3mm
7.3mm
4.5mm
4065147

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.30.450
10+
Rs.26.370
100+
Rs.19.580
500+
Rs.15.840
1000+
Rs.14.100
More Pricing...
Min: 1 / Mult: 1
47µH
240mA
-
240mA
LSXB Series
-
2.172ohm
-
4mm
-
-
2333940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.56.640
50+
Rs.54.250
100+
Rs.51.860
200+
Rs.48.160
More Pricing...
Min: 1 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
-
2.6ohm
± 10%
12.7mm
10mm
5.2mm
1800390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.160
50+
Rs.56.120
250+
Rs.49.940
500+
Rs.47.770
1000+
Rs.39.500
More Pricing...
Min: 5 / Mult: 5
18µH
240mA
Unshielded
650mA
WE-LQ Series
-
1.1ohm
± 10%
3.2mm
2.5mm
2mm
1800390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.120
250+
Rs.49.940
500+
Rs.47.770
1000+
Rs.39.500
2000+
Rs.36.370
Min: 100 / Mult: 5
18µH
240mA
Unshielded
650mA
WE-LQ Series
-
1.1ohm
± 10%
3.2mm
2.5mm
2mm
2408151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.116.240
50+
Rs.102.080
100+
Rs.90.820
250+
Rs.84.780
500+
Rs.76.000
More Pricing...
Min: 1 / Mult: 1
150µH
240mA
Shielded
230mA
LPS4414 Series
-
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
2333940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.860
200+
Rs.48.160
600+
Rs.44.460
Min: 100 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
-
2.6ohm
± 10%
12.7mm
10mm
5.2mm
2408151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.820
250+
Rs.84.780
500+
Rs.76.000
1000+
Rs.67.690
Min: 100 / Mult: 1
150µH
240mA
Shielded
230mA
LPS4414 Series
-
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
1362063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.370
10+
Rs.51.230
100+
Rs.45.180
500+
Rs.42.520
1000+
Rs.39.890
More Pricing...
Min: 1 / Mult: 1
68µH
240mA
Shielded
280mA
SRU3028 Series
-
1.4ohm
± 30%
3.5mm
3.3mm
2.8mm
1539567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.48.840
1000+
Rs.40.400
2000+
Rs.37.950
10000+
Rs.37.710
Min: 500 / Mult: 1
330µH
240mA
Shielded
-
ELL-6SH Series
-
2.7ohm
± 20%
6.4mm
6mm
3.3mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY