25.5A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.940
10+
Rs.171.810
50+
Rs.144.920
100+
Rs.118.030
200+
Rs.112.430
More Pricing...
Min: 1 / Mult: 1
1µH
25.5A
Shielded
43A
MPL-AY Series
1800µohm
± 20%
13.5mm
12.6mm
6.2mm
2836809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.167.580
200+
Rs.150.220
400+
Rs.133.780
Min: 100 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
2550µohm
± 20%
5.48mm
5.28mm
3.1mm
2836809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.760
10+
Rs.201.760
50+
Rs.179.520
100+
Rs.167.580
200+
Rs.150.220
More Pricing...
Min: 1 / Mult: 1
270nH
25.5A
Shielded
11.5A
XFL5030 Series
2550µohm
± 20%
5.48mm
5.28mm
3.1mm
3501860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.106.820
2500+
Rs.105.500
Min: 500 / Mult: 1
1µH
25.5A
Shielded
43A
MPL-AY Series
1800µohm
± 20%
13.5mm
12.6mm
6.2mm
4360137RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.626.400
20+
Rs.613.880
Min: 10 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
2700µohm
± 20%
22.5mm
22mm
12mm
4167174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.656.850
5+
Rs.614.220
10+
Rs.571.590
20+
Rs.563.330
40+
Rs.555.060
More Pricing...
Min: 1 / Mult: 1
15µH
25.5A
Shielded
24.6A
ERU24 B82559 Series
2800µohm
± 10%
22.8mm
24.7mm
17.9mm
4167174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.571.590
20+
Rs.563.330
40+
Rs.555.060
70+
Rs.537.220
Min: 10 / Mult: 1
15µH
25.5A
Shielded
24.6A
ERU24 B82559 Series
2800µohm
± 10%
22.8mm
24.7mm
17.9mm
4360137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.638.580
2+
Rs.635.540
3+
Rs.632.490
5+
Rs.629.450
10+
Rs.626.400
More Pricing...
Min: 1 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
2700µohm
± 20%
22.5mm
22mm
12mm
3585692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.283.620
10+
Rs.234.030
50+
Rs.223.960
100+
Rs.213.890
200+
Rs.203.820
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
3670µohm
± 20%
13.97mm
13.59mm
6.55mm
3585692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.213.890
200+
Rs.203.820
500+
Rs.193.750
Min: 100 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
3670µohm
± 20%
13.97mm
13.59mm
6.55mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY